Crystals:

9,589 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3264410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.645
($0.71)
10+
$0.558
($0.61)
25+
$0.557
($0.61)
50+
$0.555
($0.61)
100+
$0.522
($0.57)
More Pricing...
Total:$0.64
Min: 1 / Mult: 1
30MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ILCX13 Series
-40°C
85°C
3264438RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.710
($0.78)
500+
$0.679
($0.75)
Total:$71.00
Min: 100 / Mult: 5
40MHz
SMD, 2mm x 1.6mm
30ppm
10pF
30ppm
ILCX19 Series
-40°C
85°C
3573103

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
$1.310
($1.44)
9000+
$1.280
($1.41)
Total:$3,930.00
Min: 3000 / Mult: 3000
32MHz
SMD, 2mm x 1.6mm
20ppm
10pF
20ppm
ABM11 Series
-40°C
85°C
3649713

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.347
($0.38)
Total:$347.00
Min: 1000 / Mult: 1000
12MHz
SMD, 11.4mm x 4.8mm
50ppm
20pF
30ppm
CSM-7X Series
-10°C
70°C
3264359RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.387
($0.43)
500+
$0.355
($0.39)
1000+
$0.302
($0.33)
Total:$38.70
Min: 100 / Mult: 1
10MHz
SMD, 13.3mm x 4.7mm
30ppm
18pF
30ppm
HC49USM Series
-20°C
70°C
3501609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.766
($0.84)
10+
$0.632
($0.70)
25+
$0.619
($0.68)
50+
$0.605
($0.67)
100+
$0.550
($0.60)
More Pricing...
Total:$0.77
Min: 1 / Mult: 1
40MHz
SMD, 2.5mm x 2mm
50ppm
10pF
20ppm
ABM10AIG Series
-40°C
125°C
3228428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.450
($0.50)
10+
$0.396
($0.44)
100+
$0.341
($0.38)
500+
$0.307
($0.34)
1000+
$0.294
($0.32)
Total:$2.25
Min: 5 / Mult: 5
4MHz
SMD, 11.5mm x 4.7mm
30ppm
12pF
30ppm
ABLS
-40°C
85°C
3264429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.877
($0.96)
10+
$0.759
($0.83)
25+
$0.757
($0.83)
50+
$0.754
($0.83)
100+
$0.710
($0.78)
More Pricing...
Total:$0.88
Min: 1 / Mult: 1
24.576MHz
SMD, 2mm x 1.6mm
30ppm
10pF
30ppm
ILCX19 Series
-40°C
85°C
3264481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.936
($1.03)
10+
$0.811
($0.89)
25+
$0.808
($0.89)
50+
$0.805
($0.89)
100+
$0.758
($0.83)
More Pricing...
Total:$0.94
Min: 1 / Mult: 1
20MHz
SMD, 2mm x 1.6mm
30ppm
10pF
20ppm
IXA12 Series
-40°C
85°C
3264313RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.407
($0.45)
500+
$0.390
($0.43)
1000+
$0.349
($0.38)
Total:$40.70
Min: 100 / Mult: 1
6.7458MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.566
($0.62)
10+
$0.493
($0.54)
100+
$0.430
($0.47)
500+
$0.394
($0.43)
1000+
$0.388
($0.43)
Total:$2.83
Min: 5 / Mult: 5
12.288MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.633
($0.70)
10+
$0.540
($0.59)
100+
$0.472
($0.52)
500+
$0.429
($0.47)
1000+
$0.415
($0.46)
Total:$3.16
Min: 5 / Mult: 5
4.5MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.566
($0.62)
10+
$0.468
($0.51)
100+
$0.407
($0.45)
500+
$0.390
($0.43)
1000+
$0.349
($0.38)
Total:$2.83
Min: 5 / Mult: 5
6.7458MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3649772

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
$0.379
($0.42)
9000+
$0.371
($0.41)
Total:$1,137.00
Min: 3000 / Mult: 3000
12MHz
SMD, 7mm x 4.1mm
50ppm
20pF
30ppm
CSM-3X Series
-40°C
85°C
3649784

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
$1.120
($1.23)
Total:$3,360.00
Min: 3000 / Mult: 3000
27.12MHz
SMD, 2mm x 1.6mm
50ppm
10pF
30ppm
ECX-1637Q Series
-40°C
125°C
3264472RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.800
($0.88)
500+
$0.765
($0.84)
Total:$80.00
Min: 100 / Mult: 5
24MHz
SMD, 2mm x 1.6mm
50ppm
10pF
30ppm
IXA12 Series
-40°C
125°C
3264473RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.800
($0.88)
500+
$0.765
($0.84)
Total:$80.00
Min: 100 / Mult: 5
24.576MHz
SMD, 2mm x 1.6mm
50ppm
10pF
30ppm
IXA12 Series
-40°C
125°C
3228500RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.570
($0.63)
500+
$0.515
($0.57)
Total:$57.00
Min: 100 / Mult: 1
27MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
30ppm
ABM8
-40°C
85°C
3228396RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.252
($0.28)
500+
$0.239
($0.26)
1000+
$0.225
($0.25)
Total:$25.20
Min: 100 / Mult: 1
20MHz
SMD, 11.5mm x 4.7mm
30ppm
16pF
30ppm
ABLS
-20°C
70°C
3228432RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.341
($0.38)
500+
$0.307
($0.34)
1000+
$0.294
($0.32)
Total:$34.10
Min: 100 / Mult: 1
4.096MHz
SMD, 11.5mm x 4.7mm
30ppm
20pF
30ppm
ABLS
-20°C
70°C
3264474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.989
($1.09)
10+
$0.856
($0.94)
25+
$0.853
($0.94)
50+
$0.850
($0.94)
100+
$0.800
($0.88)
More Pricing...
Total:$0.99
Min: 1 / Mult: 1
25MHz
SMD, 2mm x 1.6mm
50ppm
10pF
30ppm
IXA12 Series
-40°C
125°C
3228341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.416
($0.46)
10+
$0.383
($0.42)
100+
$0.260
($0.29)
500+
$0.244
($0.27)
1000+
$0.238
($0.26)
Total:$2.08
Min: 5 / Mult: 5
18.432MHz
SMD, 11.5mm x 4.7mm
30ppm
18pF
30ppm
ABLS
-20°C
70°C
3264304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.483
($0.53)
10+
$0.400
($0.44)
100+
$0.349
($0.38)
500+
$0.333
($0.37)
1000+
$0.319
($0.35)
Total:$2.42
Min: 5 / Mult: 5
4MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264486RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.758
($0.83)
500+
$0.725
($0.80)
Total:$75.80
Min: 100 / Mult: 5
27MHz
SMD, 2mm x 1.6mm
30ppm
10pF
20ppm
IXA12 Series
-40°C
85°C
3264444RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.804
($0.88)
500+
$0.769
($0.85)
Total:$80.40
Min: 100 / Mult: 5
24MHz
SMD, 1.6mm x 1.2mm
30ppm
8pF
30ppm
ILCX20 Series
-40°C
85°C
8526-8550 of 9589 items
of 384 page(s)
Trade Account