Crystals:

9,589 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3264284RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.430
($0.47)
500+
$0.421
($0.46)
1000+
$0.372
($0.41)
Total:$43.00
Min: 100 / Mult: 1
15MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3228375

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.416
($0.46)
10+
$0.383
($0.42)
100+
$0.260
($0.29)
500+
$0.254
($0.28)
1000+
$0.252
($0.28)
Total:$2.08
Min: 5 / Mult: 5
12MHz
SMD, 11.5mm x 4.7mm
35ppm
20pF
30ppm
ABLS
-40°C
85°C
3264368

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.516
($0.57)
10+
$0.449
($0.49)
100+
$0.387
($0.43)
500+
$0.349
($0.38)
1000+
$0.333
($0.37)
Total:$2.58
Min: 5 / Mult: 5
27MHz
SMD, 13.3mm x 4.7mm
30ppm
18pF
30ppm
HC49USM Series
-20°C
70°C
3264371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.516
($0.57)
10+
$0.449
($0.49)
100+
$0.387
($0.43)
500+
$0.355
($0.39)
1000+
$0.302
($0.33)
Total:$2.58
Min: 5 / Mult: 5
4.9152MHz
SMD, 13.3mm x 4.7mm
30ppm
18pF
30ppm
HC49USM Series
-20°C
70°C
3264493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.954
($1.05)
10+
$0.826
($0.91)
25+
$0.824
($0.91)
50+
$0.821
($0.90)
100+
$0.773
($0.85)
More Pricing...
Total:$0.95
Min: 1 / Mult: 1
13.56MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
IXA16 Series
-40°C
125°C
3264510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
($1.46)
10+
$1.130
($1.24)
25+
$1.080
($1.19)
50+
$1.020
($1.12)
100+
$0.968
($1.06)
More Pricing...
Total:$1.33
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
20ppm
IXA16 Series
-40°C
85°C
3228417RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.288
($0.32)
500+
$0.266
($0.29)
1000+
$0.242
($0.27)
Total:$28.80
Min: 100 / Mult: 1
3.579545MHz
SMD, 11.5mm x 4.7mm
30ppm
17pF
30ppm
ABLS
-20°C
70°C
3264483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.936
($1.03)
10+
$0.811
($0.89)
25+
$0.808
($0.89)
50+
$0.805
($0.89)
100+
$0.758
($0.83)
More Pricing...
Total:$0.94
Min: 1 / Mult: 1
24.576MHz
SMD, 2mm x 1.6mm
30ppm
10pF
20ppm
IXA12 Series
-40°C
85°C
3264498RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.773
($0.85)
500+
$0.739
($0.81)
Total:$77.30
Min: 100 / Mult: 5
24.576MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
IXA16 Series
-40°C
125°C
3264535RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.060
($1.17)
500+
$0.962
($1.06)
Total:$106.00
Min: 100 / Mult: 1
24MHz
SMD, 5mm x 3.2mm
30ppm
12pF
20ppm
IXA20 Series
-40°C
85°C
3264494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.954
($1.05)
10+
$0.826
($0.91)
25+
$0.824
($0.91)
50+
$0.821
($0.90)
100+
$0.773
($0.85)
More Pricing...
Total:$0.95
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
IXA16 Series
-40°C
125°C
3228363RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.335
($0.37)
500+
$0.307
($0.34)
1000+
$0.269
($0.30)
Total:$33.50
Min: 100 / Mult: 1
10MHz
SMD, 11.5mm x 4.7mm
35ppm
16pF
30ppm
ABLS
-10°C
60°C
3228406RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.335
($0.37)
500+
$0.307
($0.34)
1000+
$0.274
($0.30)
Total:$33.50
Min: 100 / Mult: 1
24MHz
SMD, 11.5mm x 4.7mm
35ppm
20pF
30ppm
ABLS
-40°C
85°C
3264278RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.430
($0.47)
500+
$0.394
($0.43)
1000+
$0.388
($0.43)
Total:$43.00
Min: 100 / Mult: 1
12.288MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3228390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.450
($0.50)
10+
$0.396
($0.44)
100+
$0.341
($0.38)
500+
$0.307
($0.34)
1000+
$0.294
($0.32)
Total:$2.25
Min: 5 / Mult: 5
18.432MHz
SMD, 11.5mm x 4.7mm
35ppm
16pF
20ppm
ABLS
-10°C
60°C
3264291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.616
($0.68)
10+
$0.529
($0.58)
100+
$0.457
($0.50)
500+
$0.412
($0.45)
1000+
$0.392
($0.43)
Total:$3.08
Min: 5 / Mult: 5
19.6608MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3501669RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.936
($1.03)
500+
$0.848
($0.93)
Total:$93.60
Min: 100 / Mult: 1
40MHz
SMD, 3.2mm x 2.5mm
50ppm
8pF
15ppm
ABM8AIG Series
-40°C
125°C
3264502RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.773
($0.85)
500+
$0.739
($0.81)
Total:$77.30
Min: 100 / Mult: 5
28.63636MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
IXA16 Series
-40°C
125°C
3264354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.170
($1.29)
10+
$1.010
($1.11)
100+
$0.863
($0.95)
500+
$0.804
($0.88)
1000+
$0.683
($0.75)
Total:$5.85
Min: 5 / Mult: 5
4.9152MHz
Through Hole, 11mm x 4.7mm
30ppm
18pF
30ppm
HC49US Series
-40°C
85°C
3264411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.645
($0.71)
10+
$0.558
($0.61)
25+
$0.557
($0.61)
50+
$0.555
($0.61)
100+
$0.522
($0.57)
More Pricing...
Total:$0.64
Min: 1 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ILCX13 Series
-40°C
85°C
3264457RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.861
($0.95)
500+
$0.823
($0.91)
Total:$86.10
Min: 100 / Mult: 5
24MHz
SMD, 1.6mm x 1.2mm
50ppm
10pF
30ppm
IXA10 Series
-40°C
125°C
3228511RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.513
($0.56)
500+
$0.493
($0.54)
Total:$51.30
Min: 100 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
ABM8
-20°C
70°C
3253652RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.410
($1.55)
500+
$1.330
($1.46)
Total:$141.00
Min: 100 / Mult: 1
32MHz
SMD, 1.6mm x 1.2mm
-
8pF
10ppm
FA-118T Series
-40°C
85°C
3264532RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.060
($1.17)
500+
$0.962
($1.06)
Total:$106.00
Min: 100 / Mult: 1
10MHz
SMD, 5mm x 3.2mm
30ppm
12pF
20ppm
IXA20 Series
-40°C
85°C
3264367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.533
($0.59)
10+
$0.450
($0.50)
100+
$0.402
($0.44)
500+
$0.360
($0.40)
1000+
$0.296
($0.33)
Total:$2.66
Min: 5 / Mult: 5
25MHz
SMD, 13.3mm x 4.7mm
30ppm
18pF
30ppm
HC49USM Series
-20°C
70°C
8501-8525 of 9589 items
of 384 page(s)
Trade Account