Crystals:

9,589 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3264462RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.861
($0.95)
500+
$0.823
($0.91)
Total:$86.10
Min: 100 / Mult: 5
27.12MHz
SMD, 1.6mm x 1.2mm
50ppm
10pF
30ppm
IXA10 Series
-40°C
125°C
3652074

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.419
($0.46)
3000+
$0.390
($0.43)
Total:$419.00
Min: 1000 / Mult: 1000
22.1184MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
MP SJK 6I2 Series
-20°C
70°C
3264380RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.390
($0.43)
500+
$0.360
($0.40)
1000+
$0.305
($0.34)
Total:$39.00
Min: 100 / Mult: 1
16MHz
SMD, 13.3mm x 4.7mm
30ppm
18pF
30ppm
HC49USM Series
-40°C
85°C
3228498RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.543
($0.60)
500+
$0.493
($0.54)
Total:$54.30
Min: 100 / Mult: 1
27MHz
SMD, 3.2mm x 2.5mm
20ppm
12pF
10ppm
ABM8
-40°C
85°C
3264447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.993
($1.09)
10+
$0.860
($0.95)
25+
$0.857
($0.94)
50+
$0.854
($0.94)
100+
$0.804
($0.88)
More Pricing...
Total:$0.99
Min: 1 / Mult: 1
27MHz
SMD, 1.6mm x 1.2mm
30ppm
8pF
30ppm
ILCX20 Series
-40°C
85°C
3264308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.566
($0.62)
10+
$0.468
($0.51)
100+
$0.407
($0.45)
500+
$0.390
($0.43)
1000+
$0.358
($0.39)
Total:$2.83
Min: 5 / Mult: 5
4.9152MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3649643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.733
($0.81)
10+
$0.604
($0.66)
50+
$0.579
($0.64)
200+
$0.537
($0.59)
500+
$0.530
($0.58)
Total:$0.73
Min: 1 / Mult: 1
27.12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ECX-32 Series
-40°C
85°C
3649765

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.500
($0.55)
3000+
$0.474
($0.52)
Total:$500.00
Min: 1000 / Mult: 1000
27.12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ECX-32 Series
-40°C
85°C
3597092RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.410
($1.55)
500+
$1.330
($1.46)
Total:$141.00
Min: 100 / Mult: 1
50MHz
SMD, 1.6mm x 1.2mm
-
8pF
10ppm
FA-118T Series
-40°C
85°C
3264498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.954
($1.05)
10+
$0.826
($0.91)
25+
$0.824
($0.91)
50+
$0.821
($0.90)
100+
$0.773
($0.85)
More Pricing...
Total:$0.95
Min: 1 / Mult: 1
24.576MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
IXA16 Series
-40°C
125°C
3228442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.450
($0.50)
10+
$0.396
($0.44)
100+
$0.341
($0.38)
500+
$0.307
($0.34)
1000+
$0.294
($0.32)
Total:$2.25
Min: 5 / Mult: 5
6MHz
SMD, 11.5mm x 4.7mm
35ppm
16pF
20ppm
ABLS
-10°C
60°C
3264416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.841
($0.93)
10+
$0.728
($0.80)
25+
$0.726
($0.80)
50+
$0.723
($0.80)
100+
$0.681
($0.75)
More Pricing...
Total:$0.84
Min: 1 / Mult: 1
16MHz
SMD, 2.5mm x 2mm
30ppm
10pF
30ppm
ILCX18 Series
-40°C
85°C
3649717

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
$0.602
($0.66)
Total:$1,806.00
Min: 3000 / Mult: 3000
32.768kHz
SMD, 3.2mm x 1.5mm
-
6pF
20ppm
ECX-31B Series
-40°C
85°C
3649666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.740
($1.91)
50+
$1.400
($1.54)
100+
$1.330
($1.46)
500+
$1.120
($1.23)
1500+
$1.120
($1.23)
Total:$8.70
Min: 5 / Mult: 5
27.12MHz
SMD, 2mm x 1.6mm
50ppm
10pF
30ppm
ECX-1637Q Series
-40°C
125°C
3228421RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.341
($0.38)
500+
$0.307
($0.34)
1000+
$0.294
($0.32)
Total:$34.10
Min: 100 / Mult: 1
3.579545MHz
SMD, 11.5mm x 4.7mm
35ppm
18pF
30ppm
ABLS
-40°C
85°C
3264469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.993
($1.09)
10+
$0.860
($0.95)
25+
$0.857
($0.94)
50+
$0.854
($0.94)
100+
$0.804
($0.88)
More Pricing...
Total:$0.99
Min: 1 / Mult: 1
27MHz
SMD, 1.6mm x 1.2mm
30ppm
10pF
20ppm
IXA10 Series
-40°C
85°C
3264317RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.457
($0.50)
500+
$0.412
($0.45)
1000+
$0.388
($0.43)
Total:$45.70
Min: 100 / Mult: 1
9.8304MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.566
($0.62)
10+
$0.493
($0.54)
100+
$0.430
($0.47)
500+
$0.390
($0.43)
1000+
$0.388
($0.43)
Total:$2.83
Min: 5 / Mult: 5
4.194304MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3228511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.716
($0.79)
10+
$0.591
($0.65)
25+
$0.579
($0.64)
50+
$0.566
($0.62)
100+
$0.513
($0.56)
More Pricing...
Total:$0.72
Min: 1 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
ABM8
-20°C
70°C
3228442RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.341
($0.38)
500+
$0.307
($0.34)
1000+
$0.294
($0.32)
Total:$34.10
Min: 100 / Mult: 1
6MHz
SMD, 11.5mm x 4.7mm
35ppm
16pF
20ppm
ABLS
-10°C
60°C
3264496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.954
($1.05)
10+
$0.826
($0.91)
25+
$0.824
($0.91)
50+
$0.821
($0.90)
100+
$0.773
($0.85)
More Pricing...
Total:$0.95
Min: 1 / Mult: 1
20MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
IXA16 Series
-40°C
125°C
3264500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.954
($1.05)
10+
$0.826
($0.91)
25+
$0.824
($0.91)
50+
$0.821
($0.90)
100+
$0.773
($0.85)
More Pricing...
Total:$0.95
Min: 1 / Mult: 1
26MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
IXA16 Series
-40°C
125°C
3264532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
($1.56)
10+
$1.220
($1.34)
25+
$1.170
($1.29)
50+
$1.110
($1.22)
100+
$1.060
($1.17)
More Pricing...
Total:$1.42
Min: 1 / Mult: 1
10MHz
SMD, 5mm x 3.2mm
30ppm
12pF
20ppm
IXA20 Series
-40°C
85°C
3501626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.679
($0.75)
50+
$0.664
($0.73)
Total:$6.79
Min: 10 / Mult: 10
40MHz
SMD, 2mm x 1.6mm
25ppm
8pF
10ppm
ABM11AIG Series
-40°C
125°C
3264478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.989
($1.09)
10+
$0.856
($0.94)
25+
$0.853
($0.94)
50+
$0.850
($0.94)
100+
$0.800
($0.88)
More Pricing...
Total:$0.99
Min: 1 / Mult: 1
27.12MHz
SMD, 2mm x 1.6mm
50ppm
10pF
30ppm
IXA12 Series
-40°C
125°C
8476-8500 of 9589 items
of 384 page(s)
Trade Account