Crystals:

9,589 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3264410RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.522
($0.57)
500+
$0.499
($0.55)
Total:$52.20
Min: 100 / Mult: 5
30MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ILCX13 Series
-40°C
85°C
3264491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.954
($1.05)
10+
$0.826
($0.91)
25+
$0.824
($0.91)
50+
$0.821
($0.90)
100+
$0.773
($0.85)
More Pricing...
Total:$0.95
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
IXA16 Series
-40°C
125°C
3264322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.080
($1.19)
10+
$0.913
($1.00)
100+
$0.787
($0.87)
500+
$0.710
($0.78)
1000+
$0.679
($0.75)
Total:$5.40
Min: 5 / Mult: 5
14.7456MHz
Through Hole, 11mm x 4.7mm
30ppm
18pF
30ppm
HC49US Series
-20°C
70°C
3264505RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.773
($0.85)
500+
$0.739
($0.81)
Total:$77.30
Min: 100 / Mult: 5
40MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
IXA16 Series
-40°C
125°C
3264448RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.804
($0.88)
500+
$0.769
($0.85)
Total:$80.40
Min: 100 / Mult: 5
27.12MHz
SMD, 1.6mm x 1.2mm
30ppm
8pF
30ppm
ILCX20 Series
-40°C
85°C
3264391RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.810
($1.99)
500+
$1.730
($1.90)
Total:$181.00
Min: 100 / Mult: 5
32.768kHz
SMD, 2mm x 1.2mm
-
12.5pF
20ppm
IL3T Series
-40°C
85°C
3228420RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.299
($0.33)
500+
$0.288
($0.32)
1000+
$0.271
($0.30)
Total:$29.90
Min: 100 / Mult: 1
3.579545MHz
SMD, 11.5mm x 4.7mm
30ppm
18pF
25ppm
ABLS
-40°C
85°C
3264275RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.430
($0.47)
500+
$0.410
($0.45)
1000+
$0.371
($0.41)
Total:$43.00
Min: 100 / Mult: 1
10.24MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.566
($0.62)
10+
$0.493
($0.54)
100+
$0.430
($0.47)
500+
$0.411
($0.45)
1000+
$0.392
($0.43)
Total:$2.83
Min: 5 / Mult: 5
15.36MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.550
($0.60)
10+
$0.472
($0.52)
100+
$0.408
($0.45)
500+
$0.371
($0.41)
1000+
$0.360
($0.40)
Total:$2.75
Min: 5 / Mult: 5
24.576MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264504RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.934
($1.03)
500+
$0.843
($0.93)
Total:$93.40
Min: 100 / Mult: 5
32MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
IXA16 Series
-40°C
125°C
3264372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.516
($0.57)
10+
$0.449
($0.49)
100+
$0.387
($0.43)
500+
$0.355
($0.39)
1000+
$0.302
($0.33)
Total:$2.58
Min: 5 / Mult: 5
6MHz
SMD, 13.3mm x 4.7mm
30ppm
18pF
30ppm
HC49USM Series
-20°C
70°C
3264424RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.681
($0.75)
500+
$0.651
($0.72)
Total:$68.10
Min: 100 / Mult: 5
48MHz
SMD, 2.5mm x 2mm
30ppm
10pF
30ppm
ILCX18 Series
-40°C
85°C
3573137

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.923
($1.02)
3000+
$0.903
($0.99)
Total:$923.00
Min: 1000 / Mult: 1000
12.288MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G Series
-40°C
85°C
3264376RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.390
($0.43)
500+
$0.352
($0.39)
1000+
$0.337
($0.37)
Total:$39.00
Min: 100 / Mult: 1
10MHz
SMD, 13.3mm x 4.7mm
30ppm
18pF
30ppm
HC49USM Series
-40°C
85°C
3649786

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.695
($0.76)
3000+
$0.682
($0.75)
Total:$695.00
Min: 1000 / Mult: 1000
24MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
20ppm
ECX-1247 Series
-40°C
85°C
3649801

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.923
($1.02)
3000+
$0.903
($0.99)
Total:$923.00
Min: 1000 / Mult: 1000
25MHz
SMD, 5mm x 3.2mm
10ppm
8pF
10ppm
ECX-53B Series
-20°C
70°C
3264477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.989
($1.09)
10+
$0.856
($0.94)
25+
$0.853
($0.94)
50+
$0.850
($0.94)
100+
$0.800
($0.88)
More Pricing...
Total:$0.99
Min: 1 / Mult: 1
27MHz
SMD, 2mm x 1.6mm
50ppm
10pF
30ppm
IXA12 Series
-40°C
125°C
3228363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.416
($0.46)
10+
$0.388
($0.43)
100+
$0.335
($0.37)
500+
$0.307
($0.34)
1000+
$0.269
($0.30)
Total:$2.08
Min: 5 / Mult: 5
10MHz
SMD, 11.5mm x 4.7mm
35ppm
16pF
30ppm
ABLS
-10°C
60°C
3264395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.882
($0.97)
10+
$0.754
($0.83)
25+
$0.717
($0.79)
50+
$0.680
($0.75)
100+
$0.649
($0.71)
More Pricing...
Total:$0.88
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ILCX13 Series
-40°C
85°C
3649643RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.579
($0.64)
200+
$0.537
($0.59)
500+
$0.530
($0.58)
Total:$57.90
Min: 100 / Mult: 1
27.12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ECX-32 Series
-40°C
85°C
3649774

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
$0.832
($0.92)
9000+
$0.810
($0.89)
Total:$2,496.00
Min: 3000 / Mult: 3000
14.7456MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
ECX-33Q Series
-40°C
125°C
3583512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.770
($1.95)
10+
$1.450
($1.60)
25+
$1.370
($1.51)
50+
$1.290
($1.42)
100+
$0.986
($1.08)
More Pricing...
Total:$1.77
Min: 1 / Mult: 1
24MHz
SMD, 2.5mm x 2mm
10ppm
10pF
10ppm
CFPX-218 Series
-20°C
70°C
3264421RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.681
($0.75)
500+
$0.651
($0.72)
Total:$68.10
Min: 100 / Mult: 5
30MHz
SMD, 2.5mm x 2mm
30ppm
10pF
30ppm
ILCX18 Series
-40°C
85°C
3264441RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.710
($0.78)
500+
$0.679
($0.75)
Total:$71.00
Min: 100 / Mult: 5
48MHz
SMD, 2mm x 1.6mm
30ppm
10pF
30ppm
ILCX19 Series
-40°C
85°C
8451-8475 of 9589 items
of 384 page(s)
Trade Account