Crystals:

9,589 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3228360RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.341
($0.38)
500+
$0.308
($0.34)
1000+
$0.274
($0.30)
Total:$34.10
Min: 100 / Mult: 1
16MHz
SMD, 11.5mm x 4.7mm
35ppm
20pF
30ppm
ABLS
-40°C
85°C
3264293RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.369
($0.41)
500+
$0.353
($0.39)
1000+
$0.337
($0.37)
Total:$36.90
Min: 100 / Mult: 1
24MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3228383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.416
($0.46)
10+
$0.388
($0.43)
100+
$0.335
($0.37)
500+
$0.307
($0.34)
1000+
$0.274
($0.30)
Total:$2.08
Min: 5 / Mult: 5
12.288MHz
SMD, 11.5mm x 4.7mm
30ppm
18pF
30ppm
ABLS
-40°C
85°C
3264497RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.773
($0.85)
500+
$0.739
($0.81)
Total:$77.30
Min: 100 / Mult: 5
24MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
IXA16 Series
-40°C
125°C
3264414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.645
($0.71)
10+
$0.558
($0.61)
25+
$0.557
($0.61)
50+
$0.555
($0.61)
100+
$0.522
($0.57)
More Pricing...
Total:$0.64
Min: 1 / Mult: 1
48MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ILCX13 Series
-40°C
85°C
3264481RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.758
($0.83)
500+
$0.725
($0.80)
Total:$75.80
Min: 100 / Mult: 5
20MHz
SMD, 2mm x 1.6mm
30ppm
10pF
20ppm
IXA12 Series
-40°C
85°C
3228440RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.375
($0.41)
500+
$0.357
($0.39)
1000+
$0.274
($0.30)
Total:$37.50
Min: 100 / Mult: 1
4.9152MHz
SMD, 11.5mm x 4.7mm
30ppm
18pF
30ppm
ABLS
-40°C
85°C
3228499RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.560
($0.62)
500+
$0.515
($0.57)
Total:$56.00
Min: 100 / Mult: 1
27MHz
SMD, 3.2mm x 2.5mm
10ppm
20pF
10ppm
ABM8
-20°C
70°C
3501627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.670
($1.84)
10+
$1.200
($1.32)
25+
$1.150
($1.26)
50+
$1.090
($1.20)
100+
$1.010
($1.11)
More Pricing...
Total:$1.67
Min: 1 / Mult: 1
48MHz
SMD, 2mm x 1.6mm
50ppm
10pF
10ppm
ABM11AIG Series
-40°C
125°C
3264363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.516
($0.57)
10+
$0.449
($0.49)
100+
$0.387
($0.43)
500+
$0.355
($0.39)
1000+
$0.302
($0.33)
Total:$2.58
Min: 5 / Mult: 5
14.7456MHz
SMD, 13.3mm x 4.7mm
30ppm
18pF
30ppm
HC49USM Series
-20°C
70°C
3264450RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.804
($0.88)
500+
$0.769
($0.85)
Total:$80.40
Min: 100 / Mult: 5
32MHz
SMD, 1.6mm x 1.2mm
30ppm
8pF
30ppm
ILCX20 Series
-40°C
85°C
3264451RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.804
($0.88)
500+
$0.769
($0.85)
Total:$80.40
Min: 100 / Mult: 5
37.4MHz
SMD, 1.6mm x 1.2mm
30ppm
8pF
30ppm
ILCX20 Series
-40°C
85°C
3649710

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.488
($0.54)
3000+
$0.478
($0.53)
Total:$488.00
Min: 1000 / Mult: 1000
25MHz
SMD, 3.2mm x 2.5mm
15ppm
10pF
10ppm
ECS-33B Series
-40°C
85°C
3264382RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.392
($0.43)
500+
$0.358
($0.39)
1000+
$0.304
($0.33)
Total:$39.20
Min: 100 / Mult: 1
20MHz
SMD, 13.3mm x 4.7mm
30ppm
18pF
30ppm
HC49USM Series
-40°C
85°C
3228450RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.375
($0.41)
500+
$0.357
($0.39)
1000+
$0.258
($0.28)
Total:$37.50
Min: 100 / Mult: 1
7.3728MHz
SMD, 11.5mm x 4.7mm
35ppm
20pF
30ppm
ABLS
-40°C
85°C
3228508RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.513
($0.56)
500+
$0.493
($0.54)
Total:$51.30
Min: 100 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
ABM8
-20°C
70°C
3228371RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.291
($0.32)
500+
$0.266
($0.29)
1000+
$0.250
($0.28)
Total:$29.10
Min: 100 / Mult: 1
11.0592MHz
SMD, 11.5mm x 4.7mm
30ppm
32pF
30ppm
ABLS
-20°C
70°C
3264280RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.457
($0.50)
500+
$0.412
($0.45)
1000+
$0.392
($0.43)
Total:$45.70
Min: 100 / Mult: 1
13.5MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264287RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.430
($0.47)
500+
$0.408
($0.45)
1000+
$0.372
($0.41)
Total:$43.00
Min: 100 / Mult: 1
16.384MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3228405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.416
($0.46)
10+
$0.388
($0.43)
100+
$0.335
($0.37)
500+
$0.307
($0.34)
1000+
$0.274
($0.30)
Total:$2.08
Min: 5 / Mult: 5
24MHz
SMD, 11.5mm x 4.7mm
30ppm
20pF
30ppm
ABLS
-20°C
70°C
3264514RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.800
($0.88)
500+
$0.765
($0.84)
Total:$80.00
Min: 100 / Mult: 5
24.576MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
20ppm
IXA16 Series
-40°C
85°C
3264524RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.170
($1.29)
500+
$1.150
($1.26)
Total:$117.00
Min: 100 / Mult: 1
10MHz
SMD, 5mm x 3.2mm
50ppm
8pF
30ppm
IXA18 Series
-40°C
125°C
3264528RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.060
($1.17)
500+
$0.962
($1.06)
Total:$106.00
Min: 100 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
50ppm
12pF
30ppm
IXA20 Series
-40°C
125°C
3583501RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.668
($0.73)
500+
$0.617
($0.68)
Total:$66.80
Min: 100 / Mult: 1
30MHz
SMD, 3.2mm x 2.5mm
20ppm
8pF
10ppm
CFPX-180 Series
-40°C
85°C
3264411RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.522
($0.57)
500+
$0.499
($0.55)
Total:$52.20
Min: 100 / Mult: 5
32MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ILCX13 Series
-40°C
85°C
8426-8450 of 9589 items
of 384 page(s)
Trade Account