Crystals:

9,589 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3264494RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.773
($0.85)
500+
$0.739
($0.81)
Total:$77.30
Min: 100 / Mult: 5
16MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
IXA16 Series
-40°C
125°C
3264458

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
($1.18)
10+
$0.921
($1.01)
25+
$0.918
($1.01)
50+
$0.915
($1.01)
100+
$0.861
($0.95)
More Pricing...
Total:$1.07
Min: 1 / Mult: 1
24.576MHz
SMD, 1.6mm x 1.2mm
50ppm
10pF
30ppm
IXA10 Series
-40°C
125°C
3264370RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.387
($0.43)
500+
$0.349
($0.38)
1000+
$0.333
($0.37)
Total:$38.70
Min: 100 / Mult: 1
4MHz
SMD, 13.3mm x 4.7mm
30ppm
18pF
30ppm
HC49USM Series
-20°C
70°C
3264379RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.390
($0.43)
500+
$0.360
($0.40)
1000+
$0.305
($0.34)
Total:$39.00
Min: 100 / Mult: 1
14.7456MHz
SMD, 13.3mm x 4.7mm
30ppm
18pF
30ppm
HC49USM Series
-40°C
85°C
3264401RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.522
($0.57)
500+
$0.499
($0.55)
Total:$52.20
Min: 100 / Mult: 5
16.384MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ILCX13 Series
-40°C
85°C
3228338RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.316
($0.35)
500+
$0.288
($0.32)
1000+
$0.266
($0.29)
Total:$31.60
Min: 100 / Mult: 1
12MHz
SMD, 11.5mm x 4.7mm
35ppm
20pF
25ppm
ABLS
-20°C
70°C
3264420RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.681
($0.75)
500+
$0.651
($0.72)
Total:$68.10
Min: 100 / Mult: 5
27MHz
SMD, 2.5mm x 2mm
30ppm
10pF
30ppm
ILCX18 Series
-40°C
85°C
3501657RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.190
($1.31)
500+
$1.160
($1.28)
Total:$119.00
Min: 100 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
50ppm
18pF
10ppm
ABM8AIG Series
-40°C
125°C
3649685

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.746
($0.82)
3000+
$0.729
($0.80)
Total:$746.00
Min: 1000 / Mult: 1000
8MHz
SMD, 5mm x 3.2mm
30ppm
18pF
25ppm
ECX-53B Series
-40°C
85°C
3264453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.993
($1.09)
10+
$0.860
($0.95)
25+
$0.857
($0.94)
50+
$0.854
($0.94)
100+
$0.804
($0.88)
More Pricing...
Total:$0.99
Min: 1 / Mult: 1
38.4MHz
SMD, 1.6mm x 1.2mm
30ppm
8pF
30ppm
ILCX20 Series
-40°C
85°C
3264479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.989
($1.09)
10+
$0.856
($0.94)
25+
$0.853
($0.94)
50+
$0.850
($0.94)
100+
$0.800
($0.88)
More Pricing...
Total:$0.99
Min: 1 / Mult: 1
32MHz
SMD, 2mm x 1.6mm
50ppm
10pF
30ppm
IXA12 Series
-40°C
125°C
3264308RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.407
($0.45)
500+
$0.390
($0.43)
1000+
$0.358
($0.39)
Total:$40.70
Min: 100 / Mult: 1
4.9152MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3228416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.450
($0.50)
10+
$0.396
($0.44)
100+
$0.341
($0.38)
500+
$0.307
($0.34)
1000+
$0.294
($0.32)
Total:$2.25
Min: 5 / Mult: 5
28.63636MHz
SMD, 11.5mm x 4.7mm
30ppm
18pF
30ppm
ABLS
-40°C
85°C
3228426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.421
($0.46)
10+
$0.398
($0.44)
100+
$0.344
($0.38)
500+
$0.309
($0.34)
1000+
$0.236
($0.26)
Total:$2.10
Min: 5 / Mult: 5
3.6864MHz
SMD, 11.5mm x 4.7mm
35ppm
18pF
30ppm
ABLS
-40°C
85°C
3264406RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.522
($0.57)
500+
$0.499
($0.55)
Total:$52.20
Min: 100 / Mult: 5
24.576MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ILCX13 Series
-40°C
85°C
3264479RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.800
($0.88)
500+
$0.765
($0.84)
Total:$80.00
Min: 100 / Mult: 5
32MHz
SMD, 2mm x 1.6mm
50ppm
10pF
30ppm
IXA12 Series
-40°C
125°C
3572979RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.296
($0.33)
500+
$0.282
($0.31)
1000+
$0.237
($0.26)
Total:$29.60
Min: 100 / Mult: 1
14.7456MHz
SMD, 13.3mm x 4.7mm
50ppm
18pF
50ppm
HC49USM Series
-20°C
70°C
3572993RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.515
($0.57)
500+
$0.492
($0.54)
Total:$51.50
Min: 100 / Mult: 5
27MHz
SMD, 3.2mm x 2.5mm
20ppm
18pF
20ppm
ILCX13 Series
-20°C
70°C
3253643RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.410
($1.55)
500+
$1.330
($1.46)
Total:$141.00
Min: 100 / Mult: 1
32MHz
SMD, 2mm x 1.6mm
-
10pF
10ppm
FA-128 Series
-40°C
85°C
3649698

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.970
($1.07)
3000+
$0.949
($1.04)
Total:$970.00
Min: 1000 / Mult: 1000
25MHz
SMD, 3.2mm x 2.5mm
50ppm
20pF
50ppm
ECX-32 Series
-20°C
70°C
3585684

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
$0.226
($0.25)
9000+
$0.210
($0.23)
Total:$678.00
Min: 3000 / Mult: 3000
30MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
MP SJK 7U Series
-20°C
70°C
3264423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.841
($0.93)
10+
$0.728
($0.80)
25+
$0.726
($0.80)
50+
$0.723
($0.80)
100+
$0.681
($0.75)
More Pricing...
Total:$0.84
Min: 1 / Mult: 1
40MHz
SMD, 2.5mm x 2mm
30ppm
10pF
30ppm
ILCX18 Series
-40°C
85°C
3264477RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.800
($0.88)
500+
$0.765
($0.84)
Total:$80.00
Min: 100 / Mult: 5
27MHz
SMD, 2mm x 1.6mm
50ppm
10pF
30ppm
IXA12 Series
-40°C
125°C
3264511RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.800
($0.88)
500+
$0.765
($0.84)
Total:$80.00
Min: 100 / Mult: 5
18.432MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
20ppm
IXA16 Series
-40°C
85°C
3228417RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.288
($0.32)
500+
$0.266
($0.29)
1000+
$0.242
($0.27)
Total:$28.80
Min: 100 / Mult: 1
3.579545MHz
SMD, 11.5mm x 4.7mm
30ppm
17pF
30ppm
ABLS
-20°C
70°C
8401-8425 of 9589 items
of 384 page(s)
Trade Account