Crystals:

9,589 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3228506RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.507
($0.56)
500+
$0.468
($0.51)
Total:$50.70
Min: 100 / Mult: 1
30MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
ABM8
-20°C
70°C
3501650

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
($1.91)
10+
$1.500
($1.65)
25+
$1.470
($1.62)
50+
$1.430
($1.57)
100+
$1.380
($1.52)
More Pricing...
Total:$1.74
Min: 1 / Mult: 1
18.08MHz
SMD, 3.2mm x 2.5mm
50ppm
8pF
10ppm
ABM8AIG Series
-40°C
125°C
3264416RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.681
($0.75)
500+
$0.651
($0.72)
Total:$68.10
Min: 100 / Mult: 5
16MHz
SMD, 2.5mm x 2mm
30ppm
10pF
30ppm
ILCX18 Series
-40°C
85°C
3264426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.710
($0.78)
500+
$0.679
($0.75)
Total:$71.00
Min: 100 / Mult: 5
20MHz
SMD, 2mm x 1.6mm
30ppm
10pF
30ppm
ILCX19 Series
-40°C
85°C
3264455RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.804
($0.88)
500+
$0.769
($0.85)
Total:$80.40
Min: 100 / Mult: 5
48MHz
SMD, 1.6mm x 1.2mm
30ppm
8pF
30ppm
ILCX20 Series
-40°C
85°C
3264277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.483
($0.53)
10+
$0.400
($0.44)
100+
$0.349
($0.38)
500+
$0.333
($0.37)
1000+
$0.319
($0.35)
Total:$2.42
Min: 5 / Mult: 5
12MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3649716

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
$0.810
($0.89)
Total:$2,430.00
Min: 3000 / Mult: 3000
16MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
ECX-33Q Series
-40°C
125°C
3228426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.344
($0.38)
500+
$0.309
($0.34)
1000+
$0.236
($0.26)
Total:$34.40
Min: 100 / Mult: 1
3.6864MHz
SMD, 11.5mm x 4.7mm
35ppm
18pF
30ppm
ABLS
-40°C
85°C
3264502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.954
($1.05)
10+
$0.826
($0.91)
25+
$0.824
($0.91)
50+
$0.821
($0.90)
100+
$0.773
($0.85)
More Pricing...
Total:$0.95
Min: 1 / Mult: 1
28.63636MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
IXA16 Series
-40°C
125°C
3264465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.993
($1.09)
10+
$0.860
($0.95)
25+
$0.857
($0.94)
50+
$0.854
($0.94)
100+
$0.804
($0.88)
More Pricing...
Total:$0.99
Min: 1 / Mult: 1
24MHz
SMD, 1.6mm x 1.2mm
30ppm
10pF
20ppm
IXA10 Series
-40°C
85°C
3264467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.993
($1.09)
10+
$0.860
($0.95)
25+
$0.857
($0.94)
50+
$0.854
($0.94)
100+
$0.804
($0.88)
More Pricing...
Total:$0.99
Min: 1 / Mult: 1
25MHz
SMD, 1.6mm x 1.2mm
30ppm
10pF
20ppm
IXA10 Series
-40°C
85°C
3264473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.989
($1.09)
10+
$0.856
($0.94)
25+
$0.853
($0.94)
50+
$0.850
($0.94)
100+
$0.800
($0.88)
More Pricing...
Total:$0.99
Min: 1 / Mult: 1
24.576MHz
SMD, 2mm x 1.6mm
50ppm
10pF
30ppm
IXA12 Series
-40°C
125°C
3501658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.270
($1.40)
10+
$1.020
($1.12)
50+
$0.998
($1.10)
200+
$0.973
($1.07)
500+
$0.961
($1.06)
Total:$1.27
Min: 1 / Mult: 1
48MHz
SMD, 3.2mm x 2.5mm
50ppm
18pF
30ppm
ABM8AIG Series
-40°C
125°C
3264274RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.369
($0.41)
500+
$0.351
($0.39)
1000+
$0.332
($0.37)
Total:$36.90
Min: 100 / Mult: 1
10MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264281RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.392
($0.43)
500+
$0.354
($0.39)
1000+
$0.300
($0.33)
Total:$39.20
Min: 100 / Mult: 1
14.31818MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264291RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.457
($0.50)
500+
$0.412
($0.45)
1000+
$0.392
($0.43)
Total:$45.70
Min: 100 / Mult: 1
19.6608MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264295RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.408
($0.45)
500+
$0.371
($0.41)
1000+
$0.360
($0.40)
Total:$40.80
Min: 100 / Mult: 1
24.576MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3228440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.416
($0.46)
10+
$0.405
($0.45)
100+
$0.375
($0.41)
500+
$0.357
($0.39)
1000+
$0.274
($0.30)
Total:$2.08
Min: 5 / Mult: 5
4.9152MHz
SMD, 11.5mm x 4.7mm
30ppm
18pF
30ppm
ABLS
-40°C
85°C
3264297RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.407
($0.45)
500+
$0.385
($0.42)
1000+
$0.379
($0.42)
Total:$40.70
Min: 100 / Mult: 1
27MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264458RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.861
($0.95)
500+
$0.823
($0.91)
Total:$86.10
Min: 100 / Mult: 5
24.576MHz
SMD, 1.6mm x 1.2mm
50ppm
10pF
30ppm
IXA10 Series
-40°C
125°C
3264356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.170
($1.29)
10+
$1.020
($1.12)
100+
$0.845
($0.93)
500+
$0.758
($0.83)
1000+
$0.699
($0.77)
Total:$5.85
Min: 5 / Mult: 5
6.144MHz
Through Hole, 11mm x 4.7mm
30ppm
18pF
30ppm
HC49US Series
-40°C
85°C
3264400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.645
($0.71)
10+
$0.558
($0.61)
25+
$0.557
($0.61)
50+
$0.555
($0.61)
100+
$0.522
($0.57)
More Pricing...
Total:$0.64
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ILCX13 Series
-40°C
85°C
3501640RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.340
($1.47)
500+
$1.200
($1.32)
Total:$134.00
Min: 100 / Mult: 1
10MHz
SMD, 5mm x 3.2mm
50ppm
12pF
10ppm
ABM3BAIG Series
-40°C
125°C
3264284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.566
($0.62)
10+
$0.493
($0.54)
100+
$0.430
($0.47)
500+
$0.421
($0.46)
1000+
$0.372
($0.41)
Total:$2.83
Min: 5 / Mult: 5
15MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3649795

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.899
($0.99)
3000+
$0.879
($0.97)
Total:$899.00
Min: 1000 / Mult: 1000
25MHz
SMD, 3.2mm x 2.5mm
100ppm
18pF
30ppm
ECX-33Q Series
-40°C
125°C
8376-8400 of 9589 items
of 384 page(s)
Trade Account