Crystals:

9,589 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2853999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.463
($0.51)
10+
$0.388
($0.43)
100+
$0.370
($0.41)
500+
$0.354
($0.39)
1000+
$0.331
($0.36)
Total:$2.32
Min: 5 / Mult: 5
38.4MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
MP SJK 7U Series
-20°C
70°C
2854098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.916
($1.01)
10+
$0.770
($0.85)
25+
$0.737
($0.81)
50+
$0.701
($0.77)
100+
$0.654
($0.72)
More Pricing...
Total:$0.92
Min: 1 / Mult: 1
32MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
MP SJK 7I Series
-20°C
70°C
2854113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.768
($0.84)
10+
$0.644
($0.71)
25+
$0.616
($0.68)
50+
$0.587
($0.65)
100+
$0.549
($0.60)
More Pricing...
Total:$0.77
Min: 1 / Mult: 1
48MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
MP SJK 7I Series
-20°C
70°C
2854131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.971
($1.07)
10+
$0.817
($0.90)
25+
$0.778
($0.86)
50+
$0.743
($0.82)
100+
$0.693
($0.76)
More Pricing...
Total:$0.97
Min: 1 / Mult: 1
12.288MHz
SMD, 6mm x 3.5mm
30ppm
16pF
30ppm
MP SJK 6G Series
-20°C
70°C
2854125RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.693
($0.76)
500+
$0.553
($0.61)
Total:$69.30
Min: 100 / Mult: 1
11.0592MHz
SMD, 6mm x 3.5mm
30ppm
18pF
30ppm
MP SJK 6G Series
-20°C
70°C
2853890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.463
($0.51)
10+
$0.388
($0.43)
100+
$0.370
($0.41)
500+
$0.354
($0.39)
1000+
$0.331
($0.36)
Total:$2.32
Min: 5 / Mult: 5
26MHz
SMD, 2.5mm x 2mm
10ppm
8pF
10ppm
MP SJK 7E Series
-20°C
70°C
2854095RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.508
($0.56)
500+
$0.406
($0.45)
Total:$50.80
Min: 100 / Mult: 1
30MHz
SMD, 5mm x 3.2mm
30ppm
10pF
30ppm
MP SJK 7I Series
-20°C
70°C
2849591

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.458
($0.50)
3000+
$0.382
($0.42)
Total:$458.00
Min: 1000 / Mult: 1000
16MHz
SMD, 3.2mm x 2.5mm
10ppm
7pF
10ppm
ABM8
-10°C
60°C
2854177RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.693
($0.76)
500+
$0.553
($0.61)
Total:$69.30
Min: 100 / Mult: 1
27MHz
SMD, 6mm x 3.5mm
30ppm
18pF
30ppm
MP SJK 6G Series
-20°C
70°C
2854233RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.906
($1.00)
500+
$0.861
($0.95)
Total:$90.60
Min: 100 / Mult: 1
24MHz
SMD, 7mm x 5mm
50ppm
20pF
30ppm
MP SJK 6F Series
-20°C
70°C
2853890RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.370
($0.41)
500+
$0.354
($0.39)
1000+
$0.331
($0.36)
Total:$37.00
Min: 100 / Mult: 5
26MHz
SMD, 2.5mm x 2mm
10ppm
8pF
10ppm
MP SJK 7E Series
-20°C
70°C
3264376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.516
($0.57)
10+
$0.454
($0.50)
100+
$0.390
($0.43)
500+
$0.352
($0.39)
1000+
$0.337
($0.37)
Total:$2.58
Min: 5 / Mult: 5
10MHz
SMD, 13.3mm x 4.7mm
30ppm
18pF
30ppm
HC49USM Series
-40°C
85°C
3501658RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.998
($1.10)
200+
$0.973
($1.07)
500+
$0.961
($1.06)
Total:$99.80
Min: 100 / Mult: 1
48MHz
SMD, 3.2mm x 2.5mm
50ppm
18pF
30ppm
ABM8AIG Series
-40°C
125°C
3264338

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.170
($1.29)
10+
$1.010
($1.11)
100+
$0.863
($0.95)
500+
$0.778
($0.86)
1000+
$0.745
($0.82)
Total:$5.85
Min: 5 / Mult: 5
10MHz
Through Hole, 11mm x 4.7mm
30ppm
18pF
30ppm
HC49US Series
-40°C
85°C
3264499RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.773
($0.85)
500+
$0.739
($0.81)
Total:$77.30
Min: 100 / Mult: 5
25MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
IXA16 Series
-40°C
125°C
3264428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.877
($0.96)
10+
$0.759
($0.83)
25+
$0.757
($0.83)
50+
$0.754
($0.83)
100+
$0.710
($0.78)
More Pricing...
Total:$0.88
Min: 1 / Mult: 1
24MHz
SMD, 2mm x 1.6mm
30ppm
10pF
30ppm
ILCX19 Series
-40°C
85°C
3264461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
($1.18)
10+
$0.921
($1.01)
25+
$0.918
($1.01)
50+
$0.915
($1.01)
100+
$0.861
($0.95)
More Pricing...
Total:$1.07
Min: 1 / Mult: 1
27MHz
SMD, 1.6mm x 1.2mm
50ppm
10pF
30ppm
IXA10 Series
-40°C
125°C
3264283RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.349
($0.38)
500+
$0.333
($0.37)
1000+
$0.319
($0.35)
Total:$34.90
Min: 100 / Mult: 1
14.7456MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3228396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.383
($0.42)
10+
$0.322
($0.35)
100+
$0.252
($0.28)
500+
$0.239
($0.26)
1000+
$0.225
($0.25)
Total:$1.92
Min: 5 / Mult: 5
20MHz
SMD, 11.5mm x 4.7mm
30ppm
16pF
30ppm
ABLS
-20°C
70°C
3649750

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.749
($0.82)
3000+
$0.735
($0.81)
Total:$749.00
Min: 1000 / Mult: 1000
16MHz
SMD, 5mm x 3.2mm
30ppm
18pF
25ppm
ECX-53B Series
-40°C
85°C
3264316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.616
($0.68)
10+
$0.538
($0.59)
100+
$0.465
($0.51)
500+
$0.419
($0.46)
1000+
$0.400
($0.44)
Total:$3.08
Min: 5 / Mult: 5
9.216MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.080
($1.19)
10+
$0.913
($1.00)
100+
$0.787
($0.87)
500+
$0.710
($0.78)
1000+
$0.679
($0.75)
Total:$5.40
Min: 5 / Mult: 5
25MHz
Through Hole, 11mm x 4.7mm
30ppm
18pF
30ppm
HC49US Series
-20°C
70°C
3649677

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
$0.886
($0.97)
9000+
$0.745
($0.82)
Total:$2,658.00
Min: 3000 / Mult: 3000
32.768kHz
SMD, 3.2mm x 1.5mm
-
7pF
20ppm
ECX-31B Series
-40°C
85°C
3264516RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.800
($0.88)
500+
$0.765
($0.84)
Total:$80.00
Min: 100 / Mult: 5
26MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
20ppm
IXA16 Series
-40°C
85°C
3228504RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.504
($0.55)
500+
$0.463
($0.51)
Total:$50.40
Min: 100 / Mult: 1
27.12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8
-40°C
85°C
8351-8375 of 9589 items
of 384 page(s)
Trade Account