Crystals:

9,589 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2920077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.340
($6.97)
10+
$5.460
($6.01)
25+
$5.370
($5.91)
50+
$5.280
($5.81)
100+
$5.060
($5.57)
More Pricing...
Total:$6.34
Min: 1 / Mult: 1
32.768kHz
SMD, 1.2mm x 1mm
1ppm
4pF
10ppm
ABS04W
-20°C
70°C
2920082RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$3.630
($3.99)
500+
$3.300
($3.63)
Total:$363.00
Min: 100 / Mult: 10
48MHz
SMD, 1.2mm x 1mm
10ppm
5pF
7ppm
ABM13W Series
-30°C
85°C
2853945RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.319
($0.35)
500+
$0.291
($0.32)
1000+
$0.275
($0.30)
Total:$31.90
Min: 100 / Mult: 5
16.934MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
30ppm
MP SJK 7U Series
-20°C
70°C
2854097RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.508
($0.56)
500+
$0.406
($0.45)
Total:$50.80
Min: 100 / Mult: 1
30MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
MP SJK 7I Series
-20°C
70°C
2854118RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.766
($0.84)
500+
$0.612
($0.67)
Total:$76.60
Min: 100 / Mult: 1
10MHz
SMD, 6mm x 3.5mm
20ppm
16pF
10ppm
MP SJK 6G Series
-20°C
70°C
2854228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.270
($1.40)
10+
$1.070
($1.18)
25+
$1.010
($1.11)
50+
$0.961
($1.06)
100+
$0.906
($1.00)
More Pricing...
Total:$1.27
Min: 1 / Mult: 1
20MHz
SMD, 7mm x 5mm
30ppm
20pF
30ppm
MP SJK 6F Series
-20°C
70°C
2853877RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.376
($0.41)
500+
$0.358
($0.39)
1000+
$0.335
($0.37)
Total:$37.60
Min: 100 / Mult: 5
20MHz
SMD, 2.5mm x 2mm
30ppm
10pF
30ppm
MP SJK 7E Series
-20°C
70°C
2854007RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.388
($0.43)
500+
$0.368
($0.40)
1000+
$0.344
($0.38)
Total:$38.80
Min: 100 / Mult: 5
48MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
MP SJK 7U Series
-20°C
70°C
2854062RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.648
($0.71)
500+
$0.518
($0.57)
Total:$64.80
Min: 100 / Mult: 1
20MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
MP SJK 7I Series
-20°C
70°C
2854098RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.654
($0.72)
500+
$0.524
($0.58)
Total:$65.40
Min: 100 / Mult: 1
32MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
MP SJK 7I Series
-20°C
70°C
2627222

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.970
($3.27)
10+
$2.550
($2.80)
25+
$2.500
($2.75)
50+
$2.440
($2.68)
100+
$2.050
($2.26)
More Pricing...
Total:$2.97
Min: 1 / Mult: 1
32.768kHz
SMD, 1.6mm x 1mm
-
9pF
20ppm
IQXC-90 Series
-40°C
85°C
2832068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
($1.69)
10+
$1.320
($1.45)
25+
$1.290
($1.42)
50+
$1.250
($1.38)
100+
$1.070
($1.18)
More Pricing...
Total:$1.54
Min: 1 / Mult: 1
27MHz
SMD, 3.4mm x 2.7mm
30ppm
18pF
20ppm
CFPX-180 Series
-40°C
85°C
2849435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.716
($0.79)
10+
$0.591
($0.65)
50+
$0.566
($0.62)
200+
$0.513
($0.56)
500+
$0.493
($0.54)
Total:$0.72
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
10ppm
7pF
10ppm
ABM8
-10°C
60°C
2854053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.713
($0.78)
10+
$0.599
($0.66)
25+
$0.571
($0.63)
50+
$0.547
($0.60)
100+
$0.508
($0.56)
More Pricing...
Total:$0.71
Min: 1 / Mult: 1
16.9344MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
MP SJK 7I Series
-20°C
70°C
2920078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.340
($6.97)
10+
$5.460
($6.01)
25+
$5.370
($5.91)
50+
$5.280
($5.81)
100+
$5.060
($5.57)
More Pricing...
Total:$6.34
Min: 1 / Mult: 1
32.768kHz
SMD, 1.2mm x 1mm
1ppm
4pF
10ppm
ABS04W
-40°C
85°C
2853855RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.451
($0.50)
500+
$0.431
($0.47)
1000+
$0.402
($0.44)
Total:$45.10
Min: 100 / Mult: 5
32MHz
SMD, 2mm x 1.6mm
20ppm
10pF
20ppm
MP SJK 7F Series
-20°C
70°C
2854078RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.689
($0.76)
500+
$0.551
($0.61)
Total:$68.90
Min: 100 / Mult: 1
26MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
MP SJK 7I Series
-20°C
70°C
2854142RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.766
($0.84)
500+
$0.612
($0.67)
Total:$76.60
Min: 100 / Mult: 1
14.7456MHz
SMD, 6mm x 3.5mm
20ppm
16pF
10ppm
MP SJK 6G Series
-20°C
70°C
2849586

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
$0.733
($0.81)
9000+
$0.696
($0.77)
Total:$2,199.00
Min: 3000 / Mult: 3000
16MHz
SMD, 2.5mm x 2mm
50ppm
10pF
30ppm
ABM10AIG Series
-40°C
125°C
2627181RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.090
($1.20)
500+
$1.010
($1.11)
Total:$109.00
Min: 100 / Mult: 1
26MHz
SMD, 2.5mm x 2mm
20ppm
10pF
20ppm
CFPX-218 Series
-40°C
85°C
2627191RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.090
($1.20)
500+
$1.010
($1.11)
Total:$109.00
Min: 100 / Mult: 1
24.576MHz
SMD, 2.5mm x 2mm
20ppm
10pF
20ppm
CFPX-218 Series
-40°C
85°C
2854234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.270
($1.40)
10+
$1.070
($1.18)
25+
$1.010
($1.11)
50+
$0.961
($1.06)
100+
$0.906
($1.00)
More Pricing...
Total:$1.27
Min: 1 / Mult: 1
24.576MHz
SMD, 7mm x 5mm
30ppm
16pF
30ppm
MP SJK 6F Series
-20°C
70°C
2854237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.270
($1.40)
10+
$1.070
($1.18)
25+
$1.010
($1.11)
50+
$0.961
($1.06)
100+
$0.906
($1.00)
More Pricing...
Total:$1.27
Min: 1 / Mult: 1
24.576MHz
SMD, 7mm x 5mm
50ppm
20pF
30ppm
MP SJK 6F Series
-20°C
70°C
2854241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.270
($1.40)
10+
$1.070
($1.18)
25+
$1.010
($1.11)
50+
$0.961
($1.06)
100+
$0.906
($1.00)
More Pricing...
Total:$1.27
Min: 1 / Mult: 1
25MHz
SMD, 7mm x 5mm
50ppm
20pF
30ppm
MP SJK 6F Series
-20°C
70°C
2853897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.463
($0.51)
10+
$0.388
($0.43)
100+
$0.370
($0.41)
500+
$0.354
($0.39)
1000+
$0.331
($0.36)
Total:$2.32
Min: 5 / Mult: 5
27MHz
SMD, 2.5mm x 2mm
30ppm
10pF
30ppm
MP SJK 7E Series
-20°C
70°C
8326-8350 of 9589 items
of 384 page(s)
Trade Account