Crystals:

9,589 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2849570

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
$1.090
($1.20)
9000+
$1.070
($1.18)
Total:$3,270.00
Min: 3000 / Mult: 3000
20MHz
SMD, 2mm x 1.6mm
20ppm
10pF
20ppm
ABM11
-40°C
85°C
2854161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.971
($1.07)
10+
$0.817
($0.90)
25+
$0.778
($0.86)
50+
$0.743
($0.82)
100+
$0.693
($0.76)
More Pricing...
Total:$0.97
Min: 1 / Mult: 1
18.432MHz
SMD, 6mm x 3.5mm
30ppm
18pF
30ppm
MP SJK 6G Series
-20°C
70°C
2627220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.860
($2.05)
10+
$1.600
($1.76)
25+
$1.560
($1.72)
50+
$1.510
($1.66)
100+
$1.290
($1.42)
More Pricing...
Total:$1.86
Min: 1 / Mult: 1
25MHz
SMD, 2mm x 1.6mm
20ppm
10pF
15ppm
IQXC-42 Series
-40°C
85°C
2920088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.650
($5.12)
10+
$4.050
($4.46)
25+
$3.860
($4.25)
50+
$3.670
($4.04)
100+
$3.520
($3.87)
More Pricing...
Total:$4.65
Min: 1 / Mult: 1
52MHz
SMD, 1.2mm x 1mm
15ppm
5pF
7ppm
ABM13W Series
-40°C
85°C
2627207RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.410
($1.55)
500+
$1.360
($1.50)
Total:$141.00
Min: 100 / Mult: 1
40MHz
SMD, 1.6mm x 1.2mm
15ppm
8pF
15ppm
IQXC-26 Series
-20°C
70°C
2853941RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.297
($0.33)
500+
$0.273
($0.30)
1000+
$0.256
($0.28)
Total:$29.70
Min: 100 / Mult: 5
16.384MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
30ppm
MP SJK 7U Series
-20°C
70°C
2854232RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.906
($1.00)
500+
$0.861
($0.95)
Total:$90.60
Min: 100 / Mult: 1
24MHz
SMD, 7mm x 5mm
30ppm
20pF
30ppm
MP SJK 6F Series
-20°C
70°C
2854123RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.693
($0.76)
500+
$0.553
($0.61)
Total:$69.30
Min: 100 / Mult: 1
11.0592MHz
SMD, 6mm x 3.5mm
30ppm
16pF
30ppm
MP SJK 6G Series
-20°C
70°C
2854207RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.906
($1.00)
500+
$0.861
($0.95)
Total:$90.60
Min: 100 / Mult: 1
14.31818MHz
SMD, 7mm x 5mm
50ppm
16pF
30ppm
MP SJK 6F Series
-20°C
70°C
2853891RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.370
($0.41)
500+
$0.354
($0.39)
1000+
$0.331
($0.36)
Total:$37.00
Min: 100 / Mult: 5
26MHz
SMD, 2.5mm x 2mm
30ppm
8pF
30ppm
MP SJK 7E Series
-20°C
70°C
2673014

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$1.130
($1.24)
Total:$1,130.00
Min: 1000 / Mult: 1000
7.3728MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
2854048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.869
($0.96)
10+
$0.729
($0.80)
25+
$0.697
($0.77)
50+
$0.666
($0.73)
100+
$0.622
($0.68)
More Pricing...
Total:$0.87
Min: 1 / Mult: 1
16.384MHz
SMD, 5mm x 3.2mm
10ppm
18pF
10ppm
MP SJK 7I Series
-20°C
70°C
2854168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
($1.19)
10+
$0.900
($0.99)
25+
$0.859
($0.94)
50+
$0.821
($0.90)
100+
$0.766
($0.84)
More Pricing...
Total:$1.08
Min: 1 / Mult: 1
24MHz
SMD, 6mm x 3.5mm
20ppm
18pF
10ppm
MP SJK 6G Series
-20°C
70°C
2849557

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.227
($0.25)
3000+
$0.197
($0.22)
Total:$227.00
Min: 1000 / Mult: 1000
24MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
30ppm
ABLS
-20°C
70°C
2832090RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.290
($1.42)
500+
$1.220
($1.34)
Total:$129.00
Min: 100 / Mult: 1
16MHz
SMD, 6mm x 3.5mm
20ppm
18pF
20ppm
CFPX-228-B Series
-20°C
70°C
2832051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.640
($1.80)
500+
$1.610
($1.77)
Total:$164.00
Min: 100 / Mult: 1
18.432MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
CFPX-104 Series
-20°C
70°C
2832050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.330
($2.56)
10+
$1.880
($2.07)
25+
$1.800
($1.98)
50+
$1.720
($1.89)
100+
$1.650
($1.82)
More Pricing...
Total:$2.33
Min: 1 / Mult: 1
13MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
CFPX-104 Series
-20°C
70°C
2612487RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.810
($1.99)
500+
$1.670
($1.84)
Total:$181.00
Min: 100 / Mult: 1
24.576MHz
SMD, 2mm x 1.6mm
100ppm
10pF
10ppm
IQXC-42 AUTO Series
-40°C
125°C
2675768

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
100+
$0.976
($1.07)
300+
$0.851
($0.94)
Total:$97.60
Min: 100 / Mult: 100
4MHz
SMD, 11.4mm x 4.9mm
50ppm
16pF
30ppm
HC49/4HSMX Series
-10°C
60°C
2854135RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.693
($0.76)
500+
$0.553
($0.61)
Total:$69.30
Min: 100 / Mult: 1
13.56MHz
SMD, 6mm x 3.5mm
30ppm
16pF
30ppm
MP SJK 6G Series
-20°C
70°C
2849450RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.360
($1.50)
200+
$1.330
($1.46)
500+
$1.210
($1.33)
Total:$136.00
Min: 100 / Mult: 1
14.7456MHz
SMD, 7mm x 5mm
50ppm
18pF
20ppm
ABMM
-20°C
70°C
2854145RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.693
($0.76)
500+
$0.553
($0.61)
Total:$69.30
Min: 100 / Mult: 1
14.7456MHz
SMD, 6mm x 3.5mm
30ppm
18pF
30ppm
MP SJK 6G Series
-20°C
70°C
2672989

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.813
($0.89)
3000+
$0.655
($0.72)
Total:$813.00
Min: 1000 / Mult: 1000
10MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
ABM3B
-10°C
60°C
2854172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
($1.19)
10+
$0.900
($0.99)
25+
$0.859
($0.94)
50+
$0.821
($0.90)
100+
$0.766
($0.84)
More Pricing...
Total:$1.08
Min: 1 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
20ppm
18pF
10ppm
MP SJK 6G Series
-20°C
70°C
2853983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.400
($0.44)
10+
$0.342
($0.38)
100+
$0.297
($0.33)
500+
$0.273
($0.30)
1000+
$0.256
($0.28)
Total:$2.00
Min: 5 / Mult: 5
28.63636MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
MP SJK 7U Series
-20°C
70°C
8301-8325 of 9589 items
of 384 page(s)
Trade Account