Crystals:

9,589 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2920085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.650
($5.12)
10+
$4.560
($5.02)
25+
$4.470
($4.92)
50+
$4.380
($4.82)
100+
$4.280
($4.71)
More Pricing...
Total:$4.65
Min: 1 / Mult: 1
37.4MHz
SMD, 1.2mm x 1mm
15ppm
5pF
7ppm
ABM13W Series
-40°C
85°C
2854151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.971
($1.07)
10+
$0.817
($0.90)
25+
$0.778
($0.86)
50+
$0.743
($0.82)
100+
$0.693
($0.76)
More Pricing...
Total:$0.97
Min: 1 / Mult: 1
16.384MHz
SMD, 6mm x 3.5mm
30ppm
16pF
30ppm
MP SJK 6G Series
-20°C
70°C
2627208RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.410
($1.55)
500+
$1.360
($1.50)
Total:$141.00
Min: 100 / Mult: 1
48MHz
SMD, 1.6mm x 1.2mm
15ppm
8pF
15ppm
IQXC-26 Series
-20°C
70°C
2832066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.920
($2.11)
10+
$1.530
($1.68)
25+
$1.480
($1.63)
50+
$1.420
($1.56)
100+
$1.390
($1.53)
More Pricing...
Total:$1.92
Min: 1 / Mult: 1
14.7456MHz
SMD, 3.4mm x 2.7mm
30ppm
10pF
30ppm
CFPX-180 Series
-10°C
60°C
2854158RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.766
($0.84)
500+
$0.612
($0.67)
Total:$76.60
Min: 100 / Mult: 1
18.432MHz
SMD, 6mm x 3.5mm
20ppm
16pF
10ppm
MP SJK 6G Series
-20°C
70°C
2854185RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.725
($0.80)
500+
$0.579
($0.64)
Total:$72.50
Min: 100 / Mult: 1
48MHz
SMD, 6mm x 3.5mm
30ppm
18pF
30ppm
MP SJK 6G Series
-20°C
70°C
2854059RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.508
($0.56)
500+
$0.406
($0.45)
Total:$50.80
Min: 100 / Mult: 1
19.2MHz
SMD, 5mm x 3.2mm
30ppm
10pF
30ppm
MP SJK 7I Series
-20°C
70°C
2854229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.270
($1.40)
10+
$1.070
($1.18)
25+
$1.010
($1.11)
50+
$0.961
($1.06)
100+
$0.906
($1.00)
More Pricing...
Total:$1.27
Min: 1 / Mult: 1
20MHz
SMD, 7mm x 5mm
50ppm
20pF
30ppm
MP SJK 6F Series
-20°C
70°C
2675745

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
100+
$1.840
($2.02)
300+
$1.720
($1.89)
Total:$184.00
Min: 100 / Mult: 100
8MHz
SMD, 7mm x 5mm
50ppm
16pF
30ppm
12SMX-B Series
-20°C
70°C
2920084RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$3.740
($4.11)
250+
$3.410
($3.75)
1000+
$3.170
($3.49)
3000+
$3.080
($3.39)
Total:$374.00
Min: 100 / Mult: 10
32MHz
SMD, 1.2mm x 1mm
15ppm
5pF
7ppm
ABM13W
-40°C
85°C
2849547

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.347
($0.38)
3000+
$0.338
($0.37)
Total:$347.00
Min: 1000 / Mult: 1000
4MHz
Through Hole, 11.5mm x 5mm
50ppm
18pF
20ppm
ABL
-20°C
70°C
2832058RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.070
($1.18)
500+
$0.978
($1.08)
Total:$107.00
Min: 100 / Mult: 1
14.7456MHz
SMD, 3.4mm x 2.7mm
30ppm
18pF
20ppm
CFPX-180 Series
-40°C
85°C
2832074RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.924
($1.02)
500+
$0.891
($0.98)
Total:$92.40
Min: 100 / Mult: 1
12.288MHz
SMD, 3.4mm x 2.7mm
30ppm
18pF
20ppm
CFPX-180 Series
-40°C
85°C
2854124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
($1.19)
10+
$0.900
($0.99)
25+
$0.859
($0.94)
50+
$0.821
($0.90)
100+
$0.766
($0.84)
More Pricing...
Total:$1.08
Min: 1 / Mult: 1
11.0592MHz
SMD, 6mm x 3.5mm
20ppm
18pF
10ppm
MP SJK 6G Series
-20°C
70°C
2627199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
($1.74)
10+
$1.350
($1.48)
25+
$1.320
($1.45)
50+
$1.280
($1.41)
100+
$1.090
($1.20)
More Pricing...
Total:$1.58
Min: 1 / Mult: 1
30MHz
SMD, 2.5mm x 2mm
20ppm
10pF
20ppm
CFPX-218 Series
-40°C
85°C
2627215

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.860
($2.05)
10+
$1.600
($1.76)
25+
$1.560
($1.72)
50+
$1.510
($1.66)
100+
$1.290
($1.42)
More Pricing...
Total:$1.86
Min: 1 / Mult: 1
30MHz
SMD, 2mm x 1.6mm
20ppm
10pF
15ppm
IQXC-42 Series
-40°C
85°C
2627198RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.090
($1.20)
500+
$1.010
($1.11)
Total:$109.00
Min: 100 / Mult: 1
27MHz
SMD, 2.5mm x 2mm
20ppm
18pF
20ppm
CFPX-218 Series
-40°C
85°C
2627202RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.470
($1.62)
500+
$1.360
($1.50)
Total:$147.00
Min: 100 / Mult: 1
32MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
20ppm
IQXC-26 Series
-20°C
70°C
2627215RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.290
($1.42)
500+
$1.200
($1.32)
Total:$129.00
Min: 100 / Mult: 1
30MHz
SMD, 2mm x 1.6mm
20ppm
10pF
15ppm
IQXC-42 Series
-40°C
85°C
2627217RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.290
($1.42)
500+
$1.200
($1.32)
Total:$129.00
Min: 100 / Mult: 1
38.4MHz
SMD, 2mm x 1.6mm
30ppm
10pF
15ppm
IQXC-42 Series
-40°C
85°C
2854191RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.906
($1.00)
500+
$0.861
($0.95)
Total:$90.60
Min: 100 / Mult: 1
8MHz
SMD, 7mm x 5mm
50ppm
16pF
30ppm
MP SJK 6F Series
-20°C
70°C
2854231RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.906
($1.00)
500+
$0.861
($0.95)
Total:$90.60
Min: 100 / Mult: 1
24MHz
SMD, 7mm x 5mm
50ppm
16pF
30ppm
MP SJK 6F Series
-20°C
70°C
2854038RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.622
($0.68)
500+
$0.496
($0.55)
Total:$62.20
Min: 100 / Mult: 1
14.7456MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
MP SJK 7I Series
-20°C
70°C
2723243RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.580
($2.84)
Total:$258.00
Min: 100 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
10ppm
7pF
10ppm
TSX-3225
-40°C
85°C
2673004

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.899
($0.99)
3000+
$0.879
($0.97)
Total:$899.00
Min: 1000 / Mult: 1000
16MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
ABM8
-10°C
60°C
8251-8275 of 9589 items
of 384 page(s)
Trade Account