Crystals:

9,589 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2849579

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.587
($0.65)
3000+
$0.524
($0.58)
Total:$587.00
Min: 1000 / Mult: 1000
26MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G
-20°C
70°C
2854212RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.897
($0.99)
500+
$0.853
($0.94)
Total:$89.70
Min: 100 / Mult: 1
14.7456MHz
SMD, 7mm x 5mm
30ppm
20pF
30ppm
MP SJK 6F Series
-20°C
70°C
2854214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
($1.22)
10+
$0.933
($1.03)
25+
$0.891
($0.98)
50+
$0.849
($0.93)
100+
$0.790
($0.87)
More Pricing...
Total:$1.11
Min: 1 / Mult: 1
16MHz
SMD, 7mm x 5mm
30ppm
16pF
30ppm
MP SJK 6F Series
-20°C
70°C
2854198RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.897
($0.99)
500+
$0.853
($0.94)
Total:$89.70
Min: 100 / Mult: 1
11.0592MHz
SMD, 7mm x 5mm
30ppm
16pF
30ppm
MP SJK 6F Series
-20°C
70°C
2854092RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.616
($0.68)
500+
$0.491
($0.54)
Total:$61.60
Min: 100 / Mult: 1
28.63636MHz
SMD, 5mm x 3.2mm
10ppm
18pF
10ppm
MP SJK 7I Series
-20°C
70°C
2627207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.040
($2.24)
10+
$1.750
($1.92)
25+
$1.710
($1.88)
50+
$1.660
($1.83)
100+
$1.410
($1.55)
More Pricing...
Total:$2.04
Min: 1 / Mult: 1
40MHz
SMD, 1.6mm x 1.2mm
15ppm
8pF
15ppm
IQXC-26 Series
-20°C
70°C
2854170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
($1.18)
10+
$0.891
($0.98)
25+
$0.851
($0.94)
50+
$0.813
($0.89)
100+
$0.758
($0.83)
More Pricing...
Total:$1.07
Min: 1 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
20ppm
16pF
10ppm
MP SJK 6G Series
-20°C
70°C
2854183RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.718
($0.79)
500+
$0.573
($0.63)
Total:$71.80
Min: 100 / Mult: 1
48MHz
SMD, 6mm x 3.5mm
30ppm
16pF
30ppm
MP SJK 6G Series
-20°C
70°C
2854140RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.758
($0.83)
500+
$0.606
($0.67)
Total:$75.80
Min: 100 / Mult: 1
14.31818MHz
SMD, 6mm x 3.5mm
20ppm
18pF
10ppm
MP SJK 6G Series
-20°C
70°C
2673011

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.923
($1.02)
3000+
$0.807
($0.89)
Total:$923.00
Min: 1000 / Mult: 1000
26MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
2854185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
($1.11)
10+
$0.847
($0.93)
25+
$0.811
($0.89)
50+
$0.770
($0.85)
100+
$0.718
($0.79)
More Pricing...
Total:$1.01
Min: 1 / Mult: 1
48MHz
SMD, 6mm x 3.5mm
30ppm
18pF
30ppm
MP SJK 6G Series
-20°C
70°C
2854196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
($1.39)
10+
$1.060
($1.17)
25+
$0.999
($1.10)
50+
$0.951
($1.05)
100+
$0.897
($0.99)
More Pricing...
Total:$1.26
Min: 1 / Mult: 1
10MHz
SMD, 7mm x 5mm
30ppm
20pF
30ppm
MP SJK 6F Series
-20°C
70°C
2849550

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.227
($0.25)
3000+
$0.200
($0.22)
Total:$227.00
Min: 1000 / Mult: 1000
14.7456MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
30ppm
ABLS
-20°C
70°C
2832086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.800
($1.98)
10+
$1.470
($1.62)
25+
$1.420
($1.56)
50+
$1.370
($1.51)
100+
$1.330
($1.46)
More Pricing...
Total:$1.80
Min: 1 / Mult: 1
16MHz
SMD, 3.4mm x 2.7mm
50ppm
18pF
20ppm
CFPX-180 Series
-20°C
70°C
2854093RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.503
($0.55)
500+
$0.402
($0.44)
Total:$50.30
Min: 100 / Mult: 1
28.63636MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
MP SJK 7I Series
-20°C
70°C
2832038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.890
($2.08)
10+
$1.650
($1.82)
25+
$1.610
($1.77)
50+
$1.550
($1.70)
100+
$1.420
($1.56)
More Pricing...
Total:$1.89
Min: 1 / Mult: 1
26MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
CFPX-104 Series
-10°C
60°C
2854051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.706
($0.78)
10+
$0.593
($0.65)
25+
$0.565
($0.62)
50+
$0.541
($0.60)
100+
$0.503
($0.55)
More Pricing...
Total:$0.71
Min: 1 / Mult: 1
16.9344MHz
SMD, 5mm x 3.2mm
30ppm
10pF
30ppm
MP SJK 7I Series
-20°C
70°C
2854142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
($1.18)
10+
$0.891
($0.98)
25+
$0.851
($0.94)
50+
$0.813
($0.89)
100+
$0.758
($0.83)
More Pricing...
Total:$1.07
Min: 1 / Mult: 1
14.7456MHz
SMD, 6mm x 3.5mm
20ppm
16pF
10ppm
MP SJK 6G Series
-20°C
70°C
2909974RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.410
($0.45)
500+
$0.402
($0.44)
1000+
$0.394
($0.43)
Total:$41.00
Min: 100 / Mult: 5
33.8688MHz
SMD, 2mm x 1.6mm
40ppm
6pF
45ppm
XRCGB
-30°C
85°C
2986184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
($1.31)
10+
$1.130
($1.24)
25+
$1.110
($1.22)
50+
$1.090
($1.20)
100+
$1.070
($1.18)
More Pricing...
Total:$1.19
Min: 1 / Mult: 1
25MHz
SMD, 2mm x 1.6mm
100ppm
6pF
20ppm
ABM11AIG
-40°C
125°C
2612505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.750
($1.92)
10+
$1.200
($1.32)
25+
$1.180
($1.30)
50+
$1.150
($1.26)
100+
$0.968
($1.06)
More Pricing...
Total:$1.75
Min: 1 / Mult: 1
30MHz
SMD, 3.2mm x 2.5mm
50ppm
8pF
30ppm
IQXC-180 AUTO Series
-40°C
85°C
2832043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.849
($0.93)
10+
$0.720
($0.79)
100+
$0.620
($0.68)
500+
$0.588
($0.65)
1000+
$0.577
($0.63)
Total:$4.24
Min: 5 / Mult: 5
25MHz
SMD, 11.4mm x 4.9mm
30ppm
18pF
30ppm
HC49/3HSMX Series
-40°C
85°C
2832050RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.650
($1.82)
500+
$1.620
($1.78)
Total:$165.00
Min: 100 / Mult: 1
13MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
CFPX-104 Series
-20°C
70°C
2627189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
($1.74)
10+
$1.350
($1.48)
25+
$1.320
($1.45)
50+
$1.280
($1.41)
100+
$1.090
($1.20)
More Pricing...
Total:$1.58
Min: 1 / Mult: 1
20MHz
SMD, 2.5mm x 2mm
20ppm
10pF
20ppm
CFPX-218 Series
-40°C
85°C
2627190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
($1.74)
10+
$1.350
($1.48)
25+
$1.320
($1.45)
50+
$1.280
($1.41)
100+
$1.090
($1.20)
More Pricing...
Total:$1.58
Min: 1 / Mult: 1
24MHz
SMD, 2.5mm x 2mm
20ppm
10pF
20ppm
CFPX-218 Series
-40°C
85°C
8226-8250 of 9589 items
of 384 page(s)
Trade Account