Crystals:

9,465 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2673014

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$1.080
($1.19)
3000+
$1.070
($1.18)
Total:$1,080.00
Min: 1000 / Mult: 1000
7.3728MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
2849450RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.360
($1.50)
200+
$1.330
($1.46)
500+
$1.210
($1.33)
Total:$136.00
Min: 100 / Mult: 1
14.7456MHz
SMD, 7mm x 5mm
50ppm
18pF
20ppm
ABMM
-20°C
70°C
2675768

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
100+
$0.976
($1.07)
300+
$0.851
($0.94)
Total:$97.60
Min: 100 / Mult: 100
4MHz
SMD, 11.4mm x 4.9mm
50ppm
16pF
30ppm
HC49/4HSMX Series
-10°C
60°C
2853983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.396
($0.44)
10+
$0.338
($0.37)
100+
$0.294
($0.32)
500+
$0.270
($0.30)
1000+
$0.254
($0.28)
Total:$1.98
Min: 5 / Mult: 5
28.63636MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
MP SJK 7U Series
-20°C
70°C
2854145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.961
($1.06)
10+
$0.809
($0.89)
25+
$0.770
($0.85)
50+
$0.736
($0.81)
100+
$0.686
($0.75)
More Pricing...
Total:$0.96
Min: 1 / Mult: 1
14.7456MHz
SMD, 6mm x 3.5mm
30ppm
18pF
30ppm
MP SJK 6G Series
-20°C
70°C
2854135RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.686
($0.75)
500+
$0.547
($0.60)
Total:$68.60
Min: 100 / Mult: 1
13.56MHz
SMD, 6mm x 3.5mm
30ppm
16pF
30ppm
MP SJK 6G Series
-20°C
70°C
2854145RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.686
($0.75)
500+
$0.547
($0.60)
Total:$68.60
Min: 100 / Mult: 1
14.7456MHz
SMD, 6mm x 3.5mm
30ppm
18pF
30ppm
MP SJK 6G Series
-20°C
70°C
2672989

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.813
($0.89)
3000+
$0.655
($0.72)
Total:$813.00
Min: 1000 / Mult: 1000
10MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
ABM3B
-10°C
60°C
2612487RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.810
($1.99)
500+
$1.670
($1.84)
Total:$181.00
Min: 100 / Mult: 1
24.576MHz
SMD, 2mm x 1.6mm
100ppm
10pF
10ppm
IQXC-42 AUTO Series
-40°C
125°C
2853905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.459
($0.50)
10+
$0.384
($0.42)
100+
$0.366
($0.40)
500+
$0.350
($0.38)
1000+
$0.328
($0.36)
Total:$2.30
Min: 5 / Mult: 5
32MHz
SMD, 2.5mm x 2mm
30ppm
10pF
30ppm
MP SJK 7E Series
-20°C
70°C
2849551

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.218
($0.24)
3000+
$0.186
($0.20)
Total:$218.00
Min: 1000 / Mult: 1000
16MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
30ppm
ABLS
-20°C
70°C
2849554

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.338
($0.37)
3000+
$0.324
($0.36)
Total:$338.00
Min: 1000 / Mult: 1000
10MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2
-40°C
85°C
2854172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
($1.18)
10+
$0.891
($0.98)
25+
$0.851
($0.94)
50+
$0.813
($0.89)
100+
$0.758
($0.83)
More Pricing...
Total:$1.07
Min: 1 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
20ppm
18pF
10ppm
MP SJK 6G Series
-20°C
70°C
2854223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
($1.39)
10+
$1.060
($1.17)
25+
$0.999
($1.10)
50+
$0.951
($1.05)
100+
$0.897
($0.99)
More Pricing...
Total:$1.26
Min: 1 / Mult: 1
18.432MHz
SMD, 7mm x 5mm
50ppm
16pF
30ppm
MP SJK 6F Series
-20°C
70°C
2832017

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.358
($0.39)
3000+
$0.357
($0.39)
Total:$358.00
Min: 1000 / Mult: 1000
24MHz
SMD, 11.4mm x 4.9mm
50ppm
18pF
30ppm
HC49/4HSMX Series
-20°C
70°C
2849561

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.637
($0.70)
3000+
$0.533
($0.59)
Total:$637.00
Min: 1000 / Mult: 1000
25MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS3
-40°C
85°C
2612514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
($2.02)
10+
$1.350
($1.48)
25+
$1.280
($1.41)
50+
$1.210
($1.33)
100+
$1.140
($1.25)
More Pricing...
Total:$1.84
Min: 1 / Mult: 1
24.576MHz
SMD, 3.2mm x 2.5mm
100ppm
8pF
50ppm
IQXC-180 AUTO Series
-40°C
125°C
2854146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
($1.18)
10+
$0.891
($0.98)
25+
$0.851
($0.94)
50+
$0.813
($0.89)
100+
$0.758
($0.83)
More Pricing...
Total:$1.07
Min: 1 / Mult: 1
16MHz
SMD, 6mm x 3.5mm
20ppm
16pF
10ppm
MP SJK 6G Series
-20°C
70°C
2854159RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.686
($0.75)
500+
$0.547
($0.60)
Total:$68.60
Min: 100 / Mult: 1
18.432MHz
SMD, 6mm x 3.5mm
30ppm
16pF
30ppm
MP SJK 6G Series
-20°C
70°C
2854196RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.897
($0.99)
500+
$0.853
($0.94)
Total:$89.70
Min: 100 / Mult: 1
10MHz
SMD, 7mm x 5mm
30ppm
20pF
30ppm
MP SJK 6F Series
-20°C
70°C
2854101RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.543
($0.60)
500+
$0.433
($0.48)
Total:$54.30
Min: 100 / Mult: 1
32MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
MP SJK 7I Series
-20°C
70°C
2832110RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.888
($0.98)
500+
$0.820
($0.90)
Total:$88.80
Min: 100 / Mult: 1
25MHz
SMD, 2mm x 1.6mm
20ppm
10pF
20ppm
IQXC-42 Series
-40°C
85°C
2854209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
($1.39)
10+
$1.060
($1.17)
25+
$0.999
($1.10)
50+
$0.951
($1.05)
100+
$0.897
($0.99)
More Pricing...
Total:$1.26
Min: 1 / Mult: 1
14.31818MHz
SMD, 7mm x 5mm
50ppm
20pF
30ppm
MP SJK 6F Series
-20°C
70°C
2854238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
($1.39)
10+
$1.060
($1.17)
25+
$0.999
($1.10)
50+
$0.951
($1.05)
100+
$0.897
($0.99)
More Pricing...
Total:$1.26
Min: 1 / Mult: 1
25MHz
SMD, 7mm x 5mm
30ppm
16pF
30ppm
MP SJK 6F Series
-20°C
70°C
2853897RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.366
($0.40)
500+
$0.350
($0.38)
1000+
$0.328
($0.36)
Total:$36.60
Min: 100 / Mult: 5
27MHz
SMD, 2.5mm x 2mm
30ppm
10pF
30ppm
MP SJK 7E Series
-20°C
70°C
8176-8200 of 9465 items
of 379 page(s)
Trade Account