Crystals:

9,465 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2849541

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.333
($0.37)
3000+
$0.322
($0.35)
Total:$333.00
Min: 1000 / Mult: 1000
12MHz
Through Hole, 11.5mm x 5mm
50ppm
18pF
20ppm
ABL
-20°C
70°C
2854116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
($1.18)
10+
$0.891
($0.98)
25+
$0.851
($0.94)
50+
$0.813
($0.89)
100+
$0.758
($0.83)
More Pricing...
Total:$1.07
Min: 1 / Mult: 1
8MHz
SMD, 6mm x 3.5mm
20ppm
18pF
10ppm
MP SJK 6G Series
-20°C
70°C
2920081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.610
($6.17)
10+
$4.880
($5.37)
25+
$4.610
($5.07)
50+
$4.420
($4.86)
100+
$4.250
($4.68)
More Pricing...
Total:$5.61
Min: 1 / Mult: 1
38.4MHz
SMD, 1.2mm x 1mm
10ppm
5pF
7ppm
ABM13W
-30°C
85°C
2854029RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.503
($0.55)
500+
$0.402
($0.44)
Total:$50.30
Min: 100 / Mult: 1
12.288MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
MP SJK 7I Series
-20°C
70°C
2854160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
($1.18)
10+
$0.891
($0.98)
25+
$0.851
($0.94)
50+
$0.813
($0.89)
100+
$0.758
($0.83)
More Pricing...
Total:$1.07
Min: 1 / Mult: 1
18.432MHz
SMD, 6mm x 3.5mm
20ppm
18pF
10ppm
MP SJK 6G Series
-20°C
70°C
2854230RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.897
($0.99)
500+
$0.853
($0.94)
Total:$89.70
Min: 100 / Mult: 1
24MHz
SMD, 7mm x 5mm
30ppm
16pF
30ppm
MP SJK 6F Series
-20°C
70°C
2675773

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
100+
$0.666
($0.73)
300+
$0.653
($0.72)
Total:$66.60
Min: 100 / Mult: 100
11.0592MHz
SMD, 11.4mm x 4.9mm
50ppm
16pF
30ppm
HC49/4HSMX Series
-10°C
60°C
2849416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.460
($1.61)
10+
$1.020
($1.12)
25+
$1.010
($1.11)
50+
$0.998
($1.10)
100+
$0.992
($1.09)
More Pricing...
Total:$1.46
Min: 1 / Mult: 1
10MHz
SMD, 8mm x 4.5mm
30ppm
18pF
30ppm
ABM2
-40°C
85°C
2854090RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.616
($0.68)
500+
$0.491
($0.54)
Total:$61.60
Min: 100 / Mult: 1
28.63636MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
MP SJK 7I Series
-20°C
70°C
2854141RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.686
($0.75)
500+
$0.547
($0.60)
Total:$68.60
Min: 100 / Mult: 1
14.31818MHz
SMD, 6mm x 3.5mm
30ppm
18pF
30ppm
MP SJK 6G Series
-20°C
70°C
2854177

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.961
($1.06)
10+
$0.809
($0.89)
25+
$0.770
($0.85)
50+
$0.736
($0.81)
100+
$0.686
($0.75)
More Pricing...
Total:$0.96
Min: 1 / Mult: 1
27MHz
SMD, 6mm x 3.5mm
30ppm
18pF
30ppm
MP SJK 6G Series
-20°C
70°C
2627220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.860
($2.05)
10+
$1.600
($1.76)
25+
$1.560
($1.72)
50+
$1.510
($1.66)
100+
$1.290
($1.42)
More Pricing...
Total:$1.86
Min: 1 / Mult: 1
25MHz
SMD, 2mm x 1.6mm
20ppm
10pF
15ppm
IQXC-42 Series
-40°C
85°C
2849557

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.227
($0.25)
3000+
$0.197
($0.22)
Total:$227.00
Min: 1000 / Mult: 1000
24MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
30ppm
ABLS
-20°C
70°C
2853941RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.294
($0.32)
500+
$0.270
($0.30)
1000+
$0.254
($0.28)
Total:$29.40
Min: 100 / Mult: 5
16.384MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
30ppm
MP SJK 7U Series
-20°C
70°C
2854123RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.686
($0.75)
500+
$0.547
($0.60)
Total:$68.60
Min: 100 / Mult: 1
11.0592MHz
SMD, 6mm x 3.5mm
30ppm
16pF
30ppm
MP SJK 6G Series
-20°C
70°C
2832090RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.290
($1.42)
500+
$1.220
($1.34)
Total:$129.00
Min: 100 / Mult: 1
16MHz
SMD, 6mm x 3.5mm
20ppm
18pF
20ppm
CFPX-228-B Series
-20°C
70°C
2832051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.640
($1.80)
500+
$1.610
($1.77)
Total:$164.00
Min: 100 / Mult: 1
18.432MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
CFPX-104 Series
-20°C
70°C
2854168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
($1.18)
10+
$0.891
($0.98)
25+
$0.851
($0.94)
50+
$0.813
($0.89)
100+
$0.758
($0.83)
More Pricing...
Total:$1.07
Min: 1 / Mult: 1
24MHz
SMD, 6mm x 3.5mm
20ppm
18pF
10ppm
MP SJK 6G Series
-20°C
70°C
2854207RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.897
($0.99)
500+
$0.853
($0.94)
Total:$89.70
Min: 100 / Mult: 1
14.31818MHz
SMD, 7mm x 5mm
50ppm
16pF
30ppm
MP SJK 6F Series
-20°C
70°C
2853891RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.366
($0.40)
500+
$0.350
($0.38)
1000+
$0.328
($0.36)
Total:$36.60
Min: 100 / Mult: 5
26MHz
SMD, 2.5mm x 2mm
30ppm
8pF
30ppm
MP SJK 7E Series
-20°C
70°C
2627207RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.410
($1.55)
500+
$1.360
($1.50)
Total:$141.00
Min: 100 / Mult: 1
40MHz
SMD, 1.6mm x 1.2mm
15ppm
8pF
15ppm
IQXC-26 Series
-20°C
70°C
2920088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.650
($5.12)
10+
$4.050
($4.46)
25+
$3.860
($4.25)
50+
$3.670
($4.04)
100+
$3.520
($3.87)
More Pricing...
Total:$4.65
Min: 1 / Mult: 1
52MHz
SMD, 1.2mm x 1mm
15ppm
5pF
7ppm
ABM13W Series
-40°C
85°C
2854048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.861
($0.95)
10+
$0.722
($0.79)
25+
$0.690
($0.76)
50+
$0.660
($0.73)
100+
$0.616
($0.68)
More Pricing...
Total:$0.86
Min: 1 / Mult: 1
16.384MHz
SMD, 5mm x 3.2mm
10ppm
18pF
10ppm
MP SJK 7I Series
-20°C
70°C
2832050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.330
($2.56)
10+
$1.880
($2.07)
25+
$1.800
($1.98)
50+
$1.720
($1.89)
100+
$1.650
($1.82)
More Pricing...
Total:$2.33
Min: 1 / Mult: 1
13MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
CFPX-104 Series
-20°C
70°C
2854232RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.897
($0.99)
500+
$0.853
($0.94)
Total:$89.70
Min: 100 / Mult: 1
24MHz
SMD, 7mm x 5mm
30ppm
20pF
30ppm
MP SJK 6F Series
-20°C
70°C
8151-8175 of 9465 items
of 379 page(s)
Trade Account