Crystals:

9,465 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2627184RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.020
($1.12)
500+
$0.936
($1.03)
Total:$102.00
Min: 100 / Mult: 1
24.576MHz
SMD, 2.5mm x 2mm
50ppm
18pF
50ppm
CFPX-218 Series
-10°C
60°C
2853895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.459
($0.50)
10+
$0.384
($0.42)
100+
$0.366
($0.40)
500+
$0.350
($0.38)
1000+
$0.328
($0.36)
Total:$2.30
Min: 5 / Mult: 5
27MHz
SMD, 2.5mm x 2mm
30ppm
8pF
30ppm
MP SJK 7E Series
-20°C
70°C
2832081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
($2.02)
10+
$1.560
($1.72)
25+
$1.490
($1.64)
50+
$1.420
($1.56)
100+
$1.070
($1.18)
More Pricing...
Total:$1.84
Min: 1 / Mult: 1
24MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
CFPX-104 Series
-20°C
70°C
2909976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.501
($0.55)
10+
$0.410
($0.45)
100+
$0.357
($0.39)
500+
$0.327
($0.36)
1000+
$0.321
($0.35)
Total:$2.50
Min: 5 / Mult: 5
24MHz
SMD, 2mm x 1.6mm
25ppm
6pF
25ppm
XRCGB
-10°C
70°C
2854161RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.686
($0.75)
500+
$0.547
($0.60)
Total:$68.60
Min: 100 / Mult: 1
18.432MHz
SMD, 6mm x 3.5mm
30ppm
18pF
30ppm
MP SJK 6G Series
-20°C
70°C
2854241RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.897
($0.99)
500+
$0.853
($0.94)
Total:$89.70
Min: 100 / Mult: 1
25MHz
SMD, 7mm x 5mm
50ppm
20pF
30ppm
MP SJK 6F Series
-20°C
70°C
2627186RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.020
($1.12)
500+
$0.936
($1.03)
Total:$102.00
Min: 100 / Mult: 1
40MHz
SMD, 2.5mm x 2mm
50ppm
18pF
50ppm
CFPX-218 Series
-10°C
60°C
2849423RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.690
($0.76)
500+
$0.676
($0.74)
Total:$69.00
Min: 100 / Mult: 1
30MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
ABM3B
-10°C
60°C
2920076RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$3.900
($4.29)
500+
$3.890
($4.28)
Total:$390.00
Min: 100 / Mult: 10
32.768kHz
SMD, 1.2mm x 1mm
1ppm
6pF
10ppm
ABS04W
-40°C
85°C
2854088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.861
($0.95)
10+
$0.722
($0.79)
25+
$0.690
($0.76)
50+
$0.660
($0.73)
100+
$0.616
($0.68)
More Pricing...
Total:$0.86
Min: 1 / Mult: 1
27.12MHz
SMD, 5mm x 3.2mm
10ppm
18pF
10ppm
MP SJK 7I Series
-20°C
70°C
2854180RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.790
($0.87)
500+
$0.632
($0.70)
Total:$79.00
Min: 100 / Mult: 1
30MHz
SMD, 6mm x 3.5mm
20ppm
18pF
10ppm
MP SJK 6G Series
-20°C
70°C
2612494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.500
($2.75)
10+
$2.170
($2.39)
25+
$2.090
($2.30)
50+
$2.000
($2.20)
100+
$1.690
($1.86)
More Pricing...
Total:$2.50
Min: 1 / Mult: 1
50MHz
SMD, 2mm x 1.6mm
100ppm
10pF
10ppm
IQXC-42 AUTO Series
-40°C
125°C
2920080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.780
($5.26)
10+
$4.690
($5.16)
25+
$4.590
($5.05)
50+
$4.500
($4.95)
100+
$4.400
($4.84)
More Pricing...
Total:$4.78
Min: 1 / Mult: 1
37.4MHz
SMD, 1.2mm x 1mm
10ppm
5pF
7ppm
ABM13W Series
-30°C
85°C
2854235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
($1.39)
10+
$1.060
($1.17)
25+
$0.999
($1.10)
50+
$0.951
($1.05)
100+
$0.897
($0.99)
More Pricing...
Total:$1.26
Min: 1 / Mult: 1
24.576MHz
SMD, 7mm x 5mm
50ppm
16pF
30ppm
MP SJK 6F Series
-20°C
70°C
2854090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.861
($0.95)
10+
$0.722
($0.79)
25+
$0.690
($0.76)
50+
$0.660
($0.73)
100+
$0.616
($0.68)
More Pricing...
Total:$0.86
Min: 1 / Mult: 1
28.63636MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
MP SJK 7I Series
-20°C
70°C
2832090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.750
($1.92)
10+
$1.510
($1.66)
25+
$1.430
($1.57)
50+
$1.360
($1.50)
100+
$1.290
($1.42)
More Pricing...
Total:$1.75
Min: 1 / Mult: 1
16MHz
SMD, 6mm x 3.5mm
20ppm
18pF
20ppm
CFPX-228-B Series
-20°C
70°C
2854125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.961
($1.06)
10+
$0.809
($0.89)
25+
$0.770
($0.85)
50+
$0.736
($0.81)
100+
$0.686
($0.75)
More Pricing...
Total:$0.96
Min: 1 / Mult: 1
11.0592MHz
SMD, 6mm x 3.5mm
30ppm
18pF
30ppm
MP SJK 6G Series
-20°C
70°C
2854174

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
($1.18)
10+
$0.891
($0.98)
25+
$0.851
($0.94)
50+
$0.813
($0.89)
100+
$0.758
($0.83)
More Pricing...
Total:$1.07
Min: 1 / Mult: 1
27MHz
SMD, 6mm x 3.5mm
20ppm
16pF
10ppm
MP SJK 6G Series
-20°C
70°C
2853854RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.447
($0.49)
500+
$0.427
($0.47)
1000+
$0.398
($0.44)
Total:$44.70
Min: 100 / Mult: 5
32MHz
SMD, 2mm x 1.6mm
20ppm
8pF
20ppm
MP SJK 7F Series
-20°C
70°C
2920075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.720
($5.19)
10+
$4.100
($4.51)
25+
$4.090
($4.50)
50+
$4.080
($4.49)
100+
$3.900
($4.29)
More Pricing...
Total:$4.72
Min: 1 / Mult: 1
32.768kHz
SMD, 1.2mm x 1mm
1ppm
6pF
10ppm
ABS04W
-20°C
70°C
2854240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
($1.32)
10+
$1.010
($1.11)
25+
$0.950
($1.04)
50+
$0.904
($0.99)
100+
$0.853
($0.94)
More Pricing...
Total:$1.20
Min: 1 / Mult: 1
25MHz
SMD, 7mm x 5mm
30ppm
20pF
30ppm
MP SJK 6F Series
-20°C
70°C
2854007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.479
($0.53)
10+
$0.400
($0.44)
100+
$0.384
($0.42)
500+
$0.364
($0.40)
1000+
$0.340
($0.37)
Total:$2.40
Min: 5 / Mult: 5
48MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
MP SJK 7U Series
-20°C
70°C
2854082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.861
($0.95)
10+
$0.722
($0.79)
25+
$0.690
($0.76)
50+
$0.660
($0.73)
100+
$0.616
($0.68)
More Pricing...
Total:$0.86
Min: 1 / Mult: 1
27MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
MP SJK 7I Series
-20°C
70°C
2832051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.320
($2.55)
10+
$1.880
($2.07)
25+
$1.800
($1.98)
50+
$1.720
($1.89)
100+
$1.640
($1.80)
More Pricing...
Total:$2.32
Min: 1 / Mult: 1
18.432MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
CFPX-104 Series
-20°C
70°C
2849423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
($1.19)
10+
$0.773
($0.85)
25+
$0.739
($0.81)
50+
$0.704
($0.77)
100+
$0.690
($0.76)
More Pricing...
Total:$1.08
Min: 1 / Mult: 1
30MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
ABM3B
-10°C
60°C
8126-8150 of 9465 items
of 379 page(s)
Trade Account