Crystals:

9,465 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2854096RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.616
($0.68)
500+
$0.491
($0.54)
Total:$61.60
Min: 100 / Mult: 1
30MHz
SMD, 5mm x 3.2mm
10ppm
18pF
10ppm
MP SJK 7I Series
-20°C
70°C
2853859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.606
($0.67)
10+
$0.507
($0.56)
100+
$0.485
($0.53)
500+
$0.463
($0.51)
1000+
$0.431
($0.47)
Total:$3.03
Min: 5 / Mult: 5
40MHz
SMD, 2mm x 1.6mm
20ppm
10pF
20ppm
MP SJK 7F Series
-20°C
70°C
2854081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.706
($0.78)
10+
$0.593
($0.65)
25+
$0.565
($0.62)
50+
$0.541
($0.60)
100+
$0.503
($0.55)
More Pricing...
Total:$0.71
Min: 1 / Mult: 1
26MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
MP SJK 7I Series
-20°C
70°C
2832032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.916
($1.01)
10+
$0.704
($0.77)
100+
$0.618
($0.68)
500+
$0.572
($0.63)
1000+
$0.525
($0.58)
Total:$4.58
Min: 5 / Mult: 5
14.7456MHz
SMD, 11.4mm x 4.9mm
50ppm
18pF
30ppm
HC49/4HSMX Series
-20°C
70°C
2853895RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.366
($0.40)
500+
$0.350
($0.38)
1000+
$0.328
($0.36)
Total:$36.60
Min: 100 / Mult: 5
27MHz
SMD, 2.5mm x 2mm
30ppm
8pF
30ppm
MP SJK 7E Series
-20°C
70°C
2920088RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$3.520
($3.87)
500+
$3.190
($3.51)
Total:$352.00
Min: 100 / Mult: 10
52MHz
SMD, 1.2mm x 1mm
15ppm
5pF
7ppm
ABM13W Series
-40°C
85°C
2849562

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.252
($0.28)
3000+
$0.221
($0.24)
Total:$252.00
Min: 1000 / Mult: 1000
4MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
30ppm
ABLS
-20°C
70°C
2854047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.706
($0.78)
10+
$0.593
($0.65)
25+
$0.565
($0.62)
50+
$0.541
($0.60)
100+
$0.503
($0.55)
More Pricing...
Total:$0.71
Min: 1 / Mult: 1
16.384MHz
SMD, 5mm x 3.2mm
30ppm
10pF
30ppm
MP SJK 7I Series
-20°C
70°C
2854178RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.790
($0.87)
500+
$0.632
($0.70)
Total:$79.00
Min: 100 / Mult: 1
30MHz
SMD, 6mm x 3.5mm
20ppm
16pF
10ppm
MP SJK 6G Series
-20°C
70°C
2854206RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.897
($0.99)
500+
$0.853
($0.94)
Total:$89.70
Min: 100 / Mult: 1
14.31818MHz
SMD, 7mm x 5mm
30ppm
16pF
30ppm
MP SJK 6F Series
-20°C
70°C
2854128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
($1.18)
10+
$0.891
($0.98)
25+
$0.851
($0.94)
50+
$0.813
($0.89)
100+
$0.758
($0.83)
More Pricing...
Total:$1.07
Min: 1 / Mult: 1
12MHz
SMD, 6mm x 3.5mm
20ppm
18pF
10ppm
MP SJK 6G Series
-20°C
70°C
2854051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.503
($0.55)
500+
$0.402
($0.44)
Total:$50.30
Min: 100 / Mult: 1
16.9344MHz
SMD, 5mm x 3.2mm
30ppm
10pF
30ppm
MP SJK 7I Series
-20°C
70°C
2854082RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.616
($0.68)
500+
$0.491
($0.54)
Total:$61.60
Min: 100 / Mult: 1
27MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
MP SJK 7I Series
-20°C
70°C
2819311RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.040
($1.14)
500+
$0.938
($1.03)
Total:$104.00
Min: 100 / Mult: 5
32.768kHz
SMD, 2mm x 1.2mm
-
7pF
20ppm
9HT11
-40°C
85°C
2627186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
($1.48)
10+
$1.180
($1.30)
25+
$1.150
($1.26)
50+
$1.100
($1.21)
100+
$1.020
($1.12)
More Pricing...
Total:$1.35
Min: 1 / Mult: 1
40MHz
SMD, 2.5mm x 2mm
50ppm
18pF
50ppm
CFPX-218 Series
-10°C
60°C
2627217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.860
($2.05)
10+
$1.600
($1.76)
25+
$1.560
($1.72)
50+
$1.510
($1.66)
100+
$1.290
($1.42)
More Pricing...
Total:$1.86
Min: 1 / Mult: 1
38.4MHz
SMD, 2mm x 1.6mm
30ppm
10pF
15ppm
IQXC-42 Series
-40°C
85°C
2849574

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.690
($0.76)
3000+
$0.648
($0.71)
Total:$690.00
Min: 1000 / Mult: 1000
20MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B
-20°C
70°C
2853950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.396
($0.44)
10+
$0.338
($0.37)
100+
$0.294
($0.32)
500+
$0.270
($0.30)
1000+
$0.254
($0.28)
Total:$1.98
Min: 5 / Mult: 5
19.2MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
MP SJK 7U Series
-20°C
70°C
2986204RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.936
($1.03)
500+
$0.848
($0.93)
Total:$93.60
Min: 100 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
100ppm
8pF
50ppm
ABM8AIG
-40°C
125°C
2832016

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.383
($0.42)
3000+
$0.382
($0.42)
Total:$383.00
Min: 1000 / Mult: 1000
8MHz
SMD, 11.4mm x 4.9mm
50ppm
18pF
30ppm
HC49/4HSMX Series
-20°C
70°C
2832074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
($1.50)
10+
$1.160
($1.28)
25+
$1.130
($1.24)
50+
$1.100
($1.21)
100+
$0.924
($1.02)
More Pricing...
Total:$1.36
Min: 1 / Mult: 1
12.288MHz
SMD, 3.4mm x 2.7mm
30ppm
18pF
20ppm
CFPX-180 Series
-40°C
85°C
2854157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
($1.11)
10+
$0.847
($0.93)
25+
$0.811
($0.89)
50+
$0.770
($0.85)
100+
$0.718
($0.79)
More Pricing...
Total:$1.01
Min: 1 / Mult: 1
16.9344MHz
SMD, 6mm x 3.5mm
30ppm
18pF
30ppm
MP SJK 6G Series
-20°C
70°C
2920075RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$3.900
($4.29)
500+
$3.890
($4.28)
Total:$390.00
Min: 100 / Mult: 10
32.768kHz
SMD, 1.2mm x 1mm
1ppm
6pF
10ppm
ABS04W
-20°C
70°C
2849575

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$1.370
($1.51)
3000+
$1.200
($1.32)
Total:$1,370.00
Min: 1000 / Mult: 1000
24MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B
-20°C
70°C
2832043RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.620
($0.68)
500+
$0.588
($0.65)
1000+
$0.577
($0.63)
Total:$62.00
Min: 100 / Mult: 1
25MHz
SMD, 11.4mm x 4.9mm
30ppm
18pF
30ppm
HC49/3HSMX Series
-40°C
85°C
8101-8125 of 9465 items
of 379 page(s)
Trade Account