Crystals:

9,465 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4542036

RoHS

Each
1+
$0.880
($0.97)
10+
$0.781
($0.86)
25+
$0.742
($0.82)
50+
$0.713
($0.78)
100+
$0.683
($0.75)
More Pricing...
Total:$0.88
Min: 1 / Mult: 1
19.2MHz
SMD, 2.5mm x 2mm
30ppm
18pF
30ppm
QT252S Series
-20°C
70°C
4712514RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.457
($0.50)
500+
$0.441
($0.49)
1000+
$0.397
($0.44)
Total:$45.70
Min: 100 / Mult: 5
-
-
-
-
-
-
-
-
4571799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.852
($0.94)
10+
$0.747
($0.82)
25+
$0.706
($0.78)
50+
$0.665
($0.73)
100+
$0.544
($0.60)
More Pricing...
Total:$0.85
Min: 1 / Mult: 1
26MHz
SMD, 2mm x 1.6mm
30ppm
18pF
30ppm
QT216S Series
-20°C
70°C
4830171

RoHS

Each
10+
$0.707
($0.78)
50+
$0.554
($0.61)
100+
$0.459
($0.50)
500+
$0.402
($0.44)
1000+
$0.363
($0.40)
More Pricing...
Total:$7.07
Min: 10 / Mult: 10
20MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
-
-40°C
85°C
4645696RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.349
($0.38)
500+
$0.321
($0.35)
1000+
$0.315
($0.35)
Total:$34.90
Min: 100 / Mult: 5
16MHz
-
50ppm
12pF
20ppm
-
-40°C
125°C
4645702RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.319
($0.35)
500+
$0.293
($0.32)
1000+
$0.288
($0.32)
Total:$31.90
Min: 100 / Mult: 5
25MHz
-
50ppm
12pF
20ppm
-
-40°C
125°C
4645712RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.454
($0.50)
500+
$0.418
($0.46)
Total:$45.40
Min: 100 / Mult: 5
24MHz
-
10ppm
8pF
10ppm
-
-20°C
70°C
4571735RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.408
($0.45)
Total:$40.80
Min: 100 / Mult: 5
25MHz
-
30ppm
6pF
30ppm
-
-40°C
85°C
4571859RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.544
($0.60)
500+
$0.463
($0.51)
Total:$54.40
Min: 100 / Mult: 5
27.12MHz
-
30ppm
12pF
30ppm
-
-40°C
85°C
4572218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.782
($0.86)
10+
$0.677
($0.74)
25+
$0.640
($0.70)
50+
$0.602
($0.66)
100+
$0.494
($0.54)
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
25MHz
SMD, 1.6mm x 1.2mm
30ppm
8pF
30ppm
QT161S Series
-20°C
70°C
4572260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.782
($0.86)
10+
$0.677
($0.74)
25+
$0.640
($0.70)
50+
$0.602
($0.66)
100+
$0.504
($0.55)
Total:$0.78
Min: 1 / Mult: 1
26MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
20ppm
QT161S Series
-20°C
70°C
4242727RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.277
($0.30)
500+
$0.255
($0.28)
1000+
$0.250
($0.28)
Total:$27.70
Min: 100 / Mult: 5
33.8688MHz
SMD, 2mm x 1.6mm
40ppm
10pF
45ppm
XRCGB Series
-30°C
85°C
358348602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.744
($0.82)
Total:$0.74
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
4645701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.883
($0.97)
10+
$0.721
($0.79)
25+
$0.707
($0.78)
50+
$0.692
($0.76)
100+
$0.627
($0.69)
More Pricing...
Total:$0.88
Min: 1 / Mult: 1
32MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
ECX-1247B2 Series
-40°C
85°C
4706856RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.790
($0.87)
500+
$0.712
($0.78)
Total:$79.00
Min: 100 / Mult: 5
-
-
10ppm
-
10ppm
-
-
-
4230274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
($1.67)
10+
$1.300
($1.43)
25+
$1.280
($1.41)
50+
$1.260
($1.39)
100+
$1.230
($1.35)
Total:$1.52
Min: 1 / Mult: 1
24MHz
SMD, 6mm x 3.5mm
50ppm
20pF
30ppm
ECX-64A Series
-40°C
85°C
4230276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.766
($0.84)
10+
$0.632
($0.70)
25+
$0.614
($0.68)
50+
$0.596
($0.66)
100+
$0.555
($0.61)
More Pricing...
Total:$0.77
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
20ppm
18pF
20ppm
ECX-32 Series
-40°C
85°C
4228895RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.560
($0.62)
500+
$0.549
($0.60)
Total:$56.00
Min: 100 / Mult: 1
18.432MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
4715991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.260
($5.79)
10+
$4.510
($4.96)
25+
$4.440
($4.88)
50+
$4.370
($4.81)
100+
$4.190
($4.61)
More Pricing...
Total:$5.26
Min: 1 / Mult: 1
3.6864MHz
SMD, 12.5mm x 4.6mm
50ppm
20pF
30ppm
ECX-3SX Series
-10°C
70°C
4712514
Each (Supplied on Cut Tape)
Cut Tape
5+
$0.557
($0.61)
10+
$0.489
($0.54)
100+
$0.457
($0.50)
500+
$0.441
($0.49)
1000+
$0.397
($0.44)
Total:$2.78
Min: 5 / Mult: 5
3.6864MHz
SMD, 12.7mm x 4.8mm
50ppm
20pF
50ppm
QT49S Series
-20°C
70°C
4712546
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.692
($0.76)
10+
$0.602
($0.66)
25+
$0.569
($0.63)
50+
$0.535
($0.59)
100+
$0.438
($0.48)
More Pricing...
Total:$0.69
Min: 1 / Mult: 1
10MHz
SMD, 5mm x 3.2mm
50ppm
20pF
50ppm
QT532G Series
-20°C
70°C
4712557
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.737
($0.81)
10+
$0.644
($0.71)
25+
$0.608
($0.67)
50+
$0.584
($0.64)
100+
$0.560
($0.62)
More Pricing...
Total:$0.74
Min: 1 / Mult: 1
50MHz
SMD, 5mm x 3.2mm
50ppm
20pF
50ppm
QT532G Series
-20°C
70°C
4228661RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.693
($0.76)
500+
$0.654
($0.72)
Total:$69.30
Min: 100 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
CFPX-217 Series
-40°C
85°C
4228914

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.220
($1.34)
10+
$1.090
($1.20)
25+
$1.050
($1.16)
50+
$1.010
($1.11)
100+
$0.899
($0.99)
More Pricing...
Total:$1.22
Min: 1 / Mult: 1
7.3728MHz
Through Hole, 11.05mm x 4.65mm
50ppm
30pF
20ppm
HC49 Series
-10°C
60°C
4228697RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.344
($0.38)
Total:$34.40
Min: 100 / Mult: 1
24MHz
SMD, 11.4mm x 4.9mm
50ppm
18pF
30ppm
HC49/4HSMX Series
-20°C
70°C
5476-5500 of 9465 items
of 379 page(s)
Trade Account