Crystals:

9,465 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4571735RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.384
($0.42)
500+
$0.366
($0.40)
Total:$38.40
Min: 100 / Mult: 5
25MHz
-
30ppm
6pF
30ppm
-
-40°C
85°C
4542077

RoHS

Each
1+
$0.880
($0.97)
10+
$0.781
($0.86)
25+
$0.742
($0.82)
50+
$0.713
($0.78)
100+
$0.683
($0.75)
More Pricing...
Total:$0.88
Min: 1 / Mult: 1
26MHz
SMD, 2.5mm x 2mm
30ppm
8pF
30ppm
QT252S Series
-20°C
70°C
4540393RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.360
($2.60)
500+
$2.130
($2.34)
Total:$236.00
Min: 100 / Mult: 1
32.768kHz
-
-
5pF
15ppm
-
-40°C
105°C
4830156

RoHS

Each
10+
$0.707
($0.78)
50+
$0.554
($0.61)
100+
$0.459
($0.50)
500+
$0.402
($0.44)
1000+
$0.363
($0.40)
More Pricing...
Total:$7.07
Min: 10 / Mult: 10
8MHz
SMD, 5mm x 3.2mm
30ppm
12pF
20ppm
-
-40°C
85°C
4706636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
($1.19)
10+
$0.912
($1.00)
25+
$0.866
($0.95)
50+
$0.820
($0.90)
100+
$0.785
($0.86)
More Pricing...
Total:$1.08
Min: 1 / Mult: 1
48MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
20ppm
ABM8N series
-40°C
85°C
4571799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.852
($0.94)
10+
$0.747
($0.82)
25+
$0.706
($0.78)
50+
$0.665
($0.73)
100+
$0.544
($0.60)
More Pricing...
Total:$0.85
Min: 1 / Mult: 1
26MHz
SMD, 2mm x 1.6mm
30ppm
18pF
30ppm
QT216S Series
-20°C
70°C
4706623RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.785
($0.86)
500+
$0.708
($0.78)
Total:$78.50
Min: 100 / Mult: 5
-
-
30ppm
-
20ppm
-
-
-
4542036

RoHS

Each
1+
$0.880
($0.97)
10+
$0.781
($0.86)
25+
$0.742
($0.82)
50+
$0.713
($0.78)
100+
$0.683
($0.75)
More Pricing...
Total:$0.88
Min: 1 / Mult: 1
19.2MHz
SMD, 2.5mm x 2mm
30ppm
18pF
30ppm
QT252S Series
-20°C
70°C
4228661RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.693
($0.76)
500+
$0.654
($0.72)
Total:$69.30
Min: 100 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
CFPX-217 Series
-40°C
85°C
4228914

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.220
($1.34)
10+
$1.090
($1.20)
25+
$1.050
($1.16)
50+
$1.010
($1.11)
100+
$0.899
($0.99)
More Pricing...
Total:$1.22
Min: 1 / Mult: 1
7.3728MHz
Through Hole, 11.05mm x 4.65mm
50ppm
30pF
20ppm
HC49 Series
-10°C
60°C
4228697RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.344
($0.38)
Total:$34.40
Min: 100 / Mult: 1
24MHz
SMD, 11.4mm x 4.9mm
50ppm
18pF
30ppm
HC49/4HSMX Series
-20°C
70°C
4228722RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.080
($1.19)
Total:$108.00
Min: 100 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
CFPX-104 Series
-20°C
70°C
4228751RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.840
($2.02)
Total:$184.00
Min: 100 / Mult: 1
20MHz
SMD, 11.4mm x 4.9mm
10ppm
18pF
10ppm
HC49/4HSMX Series
-20°C
70°C
4228724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.618
($0.68)
10+
$0.513
($0.56)
25+
$0.489
($0.54)
50+
$0.463
($0.51)
100+
$0.411
($0.45)
More Pricing...
Total:$0.62
Min: 1 / Mult: 1
8MHz
SMD, 11.4mm x 4.9mm
50ppm
18pF
30ppm
HC49/4HSMX Series
-40°C
85°C
358348602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.744
($0.82)
Total:$0.74
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
4712514RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.457
($0.50)
500+
$0.441
($0.49)
1000+
$0.397
($0.44)
Total:$45.70
Min: 100 / Mult: 5
-
-
-
-
-
-
-
-
4716108

RoHS

Each
5+
$0.576
($0.63)
10+
$0.488
($0.54)
100+
$0.419
($0.46)
500+
$0.395
($0.43)
1000+
$0.373
($0.41)
Total:$2.88
Min: 5 / Mult: 5
26MHz
SMD, 2.5mm x 2mm
10ppm
9pF
10ppm
MP SJK 7E Series
-20°C
70°C
4716150

RoHS

Each
5+
$0.509
($0.56)
10+
$0.433
($0.48)
100+
$0.371
($0.41)
500+
$0.348
($0.38)
1000+
$0.331
($0.36)
Total:$2.54
Min: 5 / Mult: 5
40MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
MP SJK 7U Series
-20°C
70°C
4230276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.766
($0.84)
10+
$0.632
($0.70)
25+
$0.614
($0.68)
50+
$0.596
($0.66)
100+
$0.555
($0.61)
More Pricing...
Total:$0.77
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
20ppm
18pF
20ppm
ECX-32 Series
-40°C
85°C
4712514
Each (Supplied on Cut Tape)
Cut Tape
5+
$0.557
($0.61)
10+
$0.489
($0.54)
100+
$0.457
($0.50)
500+
$0.441
($0.49)
1000+
$0.397
($0.44)
Total:$2.78
Min: 5 / Mult: 5
3.6864MHz
SMD, 12.7mm x 4.8mm
50ppm
20pF
50ppm
QT49S Series
-20°C
70°C
4242727RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.277
($0.30)
500+
$0.255
($0.28)
1000+
$0.250
($0.28)
Total:$27.70
Min: 100 / Mult: 5
33.8688MHz
SMD, 2mm x 1.6mm
40ppm
10pF
45ppm
XRCGB Series
-30°C
85°C
4707633RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.998
($1.10)
500+
$0.878
($0.97)
Total:$99.80
Min: 100 / Mult: 5
-
-
10ppm
-
10ppm
-
-
-
4533876

RoHS

Each
1+
$3.460
($3.81)
10+
$2.970
($3.27)
25+
$2.820
($3.10)
50+
$2.670
($2.94)
100+
$2.550
($2.80)
More Pricing...
Total:$3.46
Min: 1 / Mult: 1
26MHz
SMD, 3.2mm x 2.5mm
10ppm
18pF
10ppm
QT325S Series
-30°C
85°C
4751848

RoHS

Each
1+
$1.290
($1.42)
10+
$1.110
($1.22)
25+
$1.070
($1.18)
50+
$1.040
($1.14)
100+
$0.979
($1.08)
More Pricing...
Total:$1.29
Min: 1 / Mult: 1
38MHz
SMD, 1.2mm x 1mm
30ppm
8pF
10ppm
MP SJK 7S Series
-40°C
85°C
4706841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
($1.25)
10+
$0.978
($1.08)
25+
$0.930
($1.02)
50+
$0.881
($0.97)
100+
$0.843
($0.93)
More Pricing...
Total:$1.14
Min: 1 / Mult: 1
40MHz
SMD, 2mm x 1.6mm
20ppm
10pF
10ppm
ABM11N series
-40°C
85°C
5451-5475 of 9465 items
of 379 page(s)
Trade Account