Crystals:

9,465 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4751846

RoHS

Each
1+
$1.210
($1.33)
10+
$1.040
($1.14)
25+
$0.998
($1.10)
50+
$0.969
($1.07)
100+
$0.910
($1.00)
More Pricing...
Total:$1.21
Min: 1 / Mult: 1
32MHz
SMD, 1.2mm x 1mm
20ppm
8pF
10ppm
MP SJK 7S Series
-40°C
85°C
4571735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.512
($0.56)
10+
$0.452
($0.50)
25+
$0.427
($0.47)
50+
$0.402
($0.44)
100+
$0.384
($0.42)
More Pricing...
Total:$0.51
Min: 1 / Mult: 1
25MHz
SMD, 2mm x 1.6mm
30ppm
6pF
30ppm
QT216G Series
-40°C
85°C
4571785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.719
($0.79)
10+
$0.625
($0.69)
25+
$0.578
($0.64)
50+
$0.543
($0.60)
100+
$0.479
($0.53)
More Pricing...
Total:$0.72
Min: 1 / Mult: 1
26MHz
SMD, 2mm x 1.6mm
30ppm
12pF
30ppm
QT216S Series
-20°C
70°C
4571868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.852
($0.94)
10+
$0.747
($0.82)
25+
$0.706
($0.78)
50+
$0.665
($0.73)
100+
$0.544
($0.60)
More Pricing...
Total:$0.85
Min: 1 / Mult: 1
26MHz
SMD, 2mm x 1.6mm
30ppm
18pF
30ppm
QT216S Series
-40°C
85°C
4572201

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.782
($0.86)
10+
$0.677
($0.74)
25+
$0.640
($0.70)
50+
$0.602
($0.66)
100+
$0.494
($0.54)
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
37.4MHz
SMD, 1.6mm x 1.2mm
30ppm
12pF
30ppm
QT161S Series
-20°C
70°C
4572248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.782
($0.86)
10+
$0.677
($0.74)
25+
$0.640
($0.70)
50+
$0.602
($0.66)
100+
$0.494
($0.54)
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
32MHz
SMD, 1.6mm x 1.2mm
20ppm
12pF
20ppm
QT161S Series
-20°C
70°C
4572249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.782
($0.86)
10+
$0.677
($0.74)
25+
$0.640
($0.70)
50+
$0.602
($0.66)
100+
$0.494
($0.54)
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
37.4MHz
SMD, 1.6mm x 1.2mm
20ppm
12pF
20ppm
QT161S Series
-20°C
70°C
4572288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.782
($0.86)
10+
$0.677
($0.74)
25+
$0.640
($0.70)
50+
$0.602
($0.66)
100+
$0.548
($0.60)
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
24MHz
SMD, 1.6mm x 1.2mm
10ppm
8pF
10ppm
QT161S Series
-20°C
70°C
4706639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.979
($1.08)
10+
$0.833
($0.92)
25+
$0.791
($0.87)
50+
$0.749
($0.82)
100+
$0.717
($0.79)
More Pricing...
Total:$0.98
Min: 1 / Mult: 1
26MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
20ppm
ABM8N series
-40°C
85°C
4572223RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.494
($0.54)
500+
$0.430
($0.47)
Total:$49.40
Min: 100 / Mult: 10
37.4MHz
-
30ppm
8pF
30ppm
-
-20°C
70°C
4572228RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.494
($0.54)
500+
$0.430
($0.47)
Total:$49.40
Min: 100 / Mult: 10
38.4MHz
-
30ppm
7pF
30ppm
-
-20°C
70°C
4572252RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.494
($0.54)
500+
$0.451
($0.50)
Total:$49.40
Min: 100 / Mult: 10
27.12MHz
-
20ppm
10pF
20ppm
-
-20°C
70°C
4572296RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.548
($0.60)
500+
$0.494
($0.54)
Total:$54.80
Min: 100 / Mult: 10
40MHz
-
10ppm
8pF
10ppm
-
-20°C
70°C
4571729RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.512
($0.56)
500+
$0.451
($0.50)
Total:$51.20
Min: 100 / Mult: 5
24MHz
-
30ppm
18pF
30ppm
-
-20°C
70°C
4715739RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.769
($0.85)
500+
$0.693
($0.76)
Total:$76.90
Min: 100 / Mult: 1
-
-
30ppm
-
15ppm
-
-
-
4313425

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.685
($0.75)
3000+
$0.642
($0.71)
Total:$685.00
Min: 1000 / Mult: 1000
8MHz
SMD, 3.2mm x 2.5mm
25ppm
10pF
10ppm
ECX-32 Series
-40°C
85°C
4313429

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
$0.367
($0.40)
9000+
$0.352
($0.39)
Total:$1,101.00
Min: 3000 / Mult: 3000
25MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
25ppm
ECX-32 Series
-40°C
85°C
4706806RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.770
($0.85)
500+
$0.694
($0.76)
Total:$77.00
Min: 100 / Mult: 5
-
-
10ppm
-
10ppm
-
-
-
4706849RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.865
($0.95)
500+
$0.779
($0.86)
Total:$86.50
Min: 100 / Mult: 5
-
-
20ppm
-
10ppm
-
-
-
4715735RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.882
($0.97)
500+
$0.798
($0.88)
Total:$88.20
Min: 100 / Mult: 1
-
-
30ppm
-
15ppm
-
-
-
4712522
Each (Supplied on Cut Tape)
Cut Tape
5+
$0.609
($0.67)
10+
$0.529
($0.58)
100+
$0.459
($0.50)
500+
$0.416
($0.46)
1000+
$0.408
($0.45)
Total:$3.04
Min: 5 / Mult: 5
12.288MHz
SMD, 12.7mm x 4.8mm
50ppm
20pF
50ppm
QT49S Series
-20°C
70°C
166699402

RoHS

Each
1+
$0.957
($1.05)
Total:$0.96
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
4716076

RoHS

Each
5+
$0.367
($0.40)
10+
$0.312
($0.34)
100+
$0.268
($0.29)
500+
$0.253
($0.28)
1000+
$0.240
($0.26)
Total:$1.84
Min: 5 / Mult: 5
20MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
MP SJK 6C Series
-20°C
70°C
4706853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
($1.20)
10+
$0.916
($1.01)
25+
$0.871
($0.96)
50+
$0.826
($0.91)
100+
$0.790
($0.87)
More Pricing...
Total:$1.09
Min: 1 / Mult: 1
32MHz
SMD, 2.5mm x 2mm
10ppm
10pF
10ppm
ABM10N series
-20°C
70°C
4706858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
($1.20)
10+
$0.916
($1.01)
25+
$0.871
($0.96)
50+
$0.826
($0.91)
100+
$0.790
($0.87)
More Pricing...
Total:$1.09
Min: 1 / Mult: 1
38.4MHz
SMD, 2.5mm x 2mm
10ppm
10pF
10ppm
ABM10N series
-20°C
70°C
5426-5450 of 9465 items
of 379 page(s)
Trade Account