Crystals:

9,589 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4256504RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.607
($0.67)
500+
$0.566
($0.62)
Total:$60.70
Min: 100 / Mult: 1
20MHz
SMD, 3.2mm x 2.5mm
50ppm
8pF
20ppm
FC3BA Series
-40°C
125°C
4572289RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.548
($0.60)
500+
$0.494
($0.54)
Total:$54.80
Min: 100 / Mult: 10
25MHz
-
10ppm
8pF
10ppm
-
-20°C
70°C
4542029

RoHS

Each
1+
$0.880
($0.97)
10+
$0.781
($0.86)
25+
$0.742
($0.82)
50+
$0.713
($0.78)
100+
$0.683
($0.75)
More Pricing...
Total:$0.88
Min: 1 / Mult: 1
48MHz
SMD, 2.5mm x 2mm
30ppm
12pF
30ppm
QT252S Series
-20°C
70°C
4715993

RoHS

Each
1+
$0.998
($1.10)
10+
$0.858
($0.94)
25+
$0.816
($0.90)
50+
$0.773
($0.85)
100+
$0.740
($0.81)
More Pricing...
Total:$1.00
Min: 1 / Mult: 1
4MHz
Through Hole, 11.35mm x 4.65mm
50ppm
20pF
30ppm
HC-49UX Series
-10°C
70°C
246780802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
($1.21)
Total:$1.10
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
4257252RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.682
($0.75)
500+
$0.602
($0.66)
Total:$68.20
Min: 100 / Mult: 5
32.768kHz
SMD, 8.7mm x 3.8mm
0.04ppm
12.5pF
20ppm
FKFSR Series
-40°C
85°C
4228736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
($1.46)
10+
$1.180
($1.30)
25+
$1.140
($1.25)
50+
$1.100
($1.21)
100+
$1.080
($1.19)
Total:$1.33
Min: 1 / Mult: 1
12.5MHz
SMD, 5mm x 3.2mm
50ppm
18pF
50ppm
CFPX-104 Series
-40°C
85°C
4326462RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.762
($0.84)
500+
$0.690
($0.76)
Total:$76.20
Min: 100 / Mult: 5
32.768kHz
SMD, 2mm x 1.2mm
-
7pF
20ppm
QT2C Series
-40°C
85°C
4533871

RoHS

Each
1+
$0.931
($1.02)
10+
$0.825
($0.91)
25+
$0.785
($0.86)
50+
$0.754
($0.83)
100+
$0.722
($0.79)
More Pricing...
Total:$0.93
Min: 1 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
10ppm
12pF
10ppm
QT325S Series
-30°C
85°C
4533998

RoHS

Each
1+
$0.880
($0.97)
10+
$0.781
($0.86)
25+
$0.742
($0.82)
50+
$0.713
($0.78)
100+
$0.683
($0.75)
More Pricing...
Total:$0.88
Min: 1 / Mult: 1
40MHz
SMD, 3.2mm x 2.5mm
20ppm
12pF
20ppm
QT325S Series
-40°C
85°C
4571743RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.544
($0.60)
500+
$0.479
($0.53)
Total:$54.40
Min: 100 / Mult: 5
25MHz
-
20ppm
12pF
20ppm
-
-20°C
70°C
4228891

RoHS

Each
Packaging Options
1+
$0.832
($0.92)
10+
$0.698
($0.77)
25+
$0.664
($0.73)
50+
$0.629
($0.69)
100+
$0.560
($0.62)
More Pricing...
Total:$0.83
Min: 1 / Mult: 1
8MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
4228673RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.629
($0.69)
500+
$0.596
($0.66)
Total:$62.90
Min: 100 / Mult: 1
24MHz
SMD, 11.4mm x 4.9mm
50ppm
16pF
30ppm
HC49/4HSMX Series
-10°C
60°C
4228715RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.080
($1.19)
Total:$108.00
Min: 100 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
50ppm
18pF
50ppm
CFPX-104 Series
-10°C
60°C
4712504
Each (Supplied on Cut Tape)
Cut Tape
5+
$0.481
($0.53)
10+
$0.418
($0.46)
100+
$0.387
($0.43)
500+
$0.364
($0.40)
1000+
$0.320
($0.35)
Total:$2.40
Min: 5 / Mult: 5
11.2896MHz
Through Hole, 11.5mm x 5mm
50ppm
20pF
50ppm
QT49 Series
-20°C
70°C
4712506
Each (Supplied on Cut Tape)
Cut Tape
5+
$0.481
($0.53)
10+
$0.418
($0.46)
100+
$0.387
($0.43)
500+
$0.364
($0.40)
1000+
$0.320
($0.35)
Total:$2.40
Min: 5 / Mult: 5
14.31818MHz
Through Hole, 11.5mm x 5mm
50ppm
20pF
50ppm
QT49 Series
-20°C
70°C
4712543
Each (Supplied on Cut Tape)
Cut Tape
5+
$0.527
($0.58)
10+
$0.453
($0.50)
100+
$0.330
($0.36)
500+
$0.280
($0.31)
1000+
$0.270
($0.30)
Total:$2.64
Min: 5 / Mult: 5
48MHz
SMD, 12.7mm x 4.8mm
50ppm
20pF
50ppm
QT49S Series
-20°C
70°C
4533682

RoHS

Each
5+
$0.637
($0.70)
10+
$0.565
($0.62)
100+
$0.538
($0.59)
500+
$0.516
($0.57)
1000+
$0.494
($0.54)
Total:$3.18
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
4533725

RoHS

Each
5+
$3.460
($3.81)
10+
$2.970
($3.27)
100+
$2.550
($2.80)
500+
$2.320
($2.55)
1000+
$2.220
($2.44)
Total:$17.30
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
4712520RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.419
($0.46)
500+
$0.380
($0.42)
1000+
$0.373
($0.41)
Total:$41.90
Min: 100 / Mult: 5
-
-
-
-
-
-
-
-
283203002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.358
($0.39)
Total:$1.79
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
4813940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
($2.14)
10+
$1.710
($1.88)
25+
$1.420
($1.56)
50+
$1.270
($1.40)
100+
$1.170
($1.29)
More Pricing...
Total:$1.95
Min: 1 / Mult: 1
39MHz
SMD, 2mm x 1.6mm
13ppm
10pF
8ppm
ABM11 Series
-40°C
95°C
4712505RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.387
($0.43)
500+
$0.364
($0.40)
1000+
$0.320
($0.35)
Total:$38.70
Min: 100 / Mult: 5
-
-
-
-
-
-
-
-
4706629RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.717
($0.79)
500+
$0.647
($0.71)
Total:$71.70
Min: 100 / Mult: 5
-
-
30ppm
-
20ppm
-
-
-
4715990RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.730
($3.00)
500+
$2.520
($2.77)
Total:$273.00
Min: 100 / Mult: 1
-
-
100ppm
-
30ppm
-
-
-
5401-5425 of 9589 items
of 384 page(s)
Trade Account