Crystals:

9,589 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4228738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
($1.12)
10+
$0.920
($1.01)
25+
$0.900
($0.99)
50+
$0.879
($0.97)
100+
$0.840
($0.92)
More Pricing...
Total:$1.02
Min: 1 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
CFPX-180 Series
-20°C
70°C
4533785

RoHS

Each
1+
$0.694
($0.76)
10+
$0.604
($0.66)
25+
$0.562
($0.62)
50+
$0.530
($0.58)
100+
$0.461
($0.51)
More Pricing...
Total:$0.69
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
4571751RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
$0.437
($0.48)
Total:$43.70
Min: 100 / Mult: 5
24MHz
-
20ppm
20pF
20ppm
-
-40°C
85°C
4228872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.400
($0.44)
10+
$0.329
($0.36)
100+
$0.263
($0.29)
500+
$0.242
($0.27)
1000+
$0.215
($0.24)
Total:$2.00
Min: 5 / Mult: 5
32.768kHz
Cylinder Radial, 8mm x 3mm Dia
-
12.5pF
20ppm
WATCH-3X8 Series
-40°C
85°C
4228664RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.707
($0.78)
500+
$0.671
($0.74)
Total:$70.70
Min: 100 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
7pF
20ppm
CFPX-217 Series
-40°C
85°C
4228892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.220
($1.34)
10+
$1.090
($1.20)
25+
$1.050
($1.16)
50+
$1.010
($1.11)
100+
$0.899
($0.99)
More Pricing...
Total:$1.22
Min: 1 / Mult: 1
10MHz
Through Hole, 11.05mm x 4.65mm
50ppm
30pF
20ppm
HC49 Series
-10°C
60°C
4228750RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.080
($1.19)
500+
$1.080
($1.19)
Total:$108.00
Min: 100 / Mult: 1
8.192MHz
SMD, 5mm x 3.2mm
50ppm
10pF
30ppm
CFPX-104 Series
-40°C
85°C
4712515
Each (Supplied on Cut Tape)
Cut Tape
5+
$0.481
($0.53)
10+
$0.414
($0.46)
100+
$0.302
($0.33)
500+
$0.301
($0.33)
Total:$2.40
Min: 5 / Mult: 5
4.194304MHz
SMD, 12.7mm x 4.8mm
50ppm
20pF
50ppm
QT49S Series
-20°C
70°C
4712533
Each (Supplied on Cut Tape)
Cut Tape
5+
$0.481
($0.53)
10+
$0.414
($0.46)
100+
$0.302
($0.33)
500+
$0.301
($0.33)
Total:$2.40
Min: 5 / Mult: 5
19.66MHz
SMD, 12.7mm x 4.8mm
50ppm
20pF
50ppm
QT49S Series
-20°C
70°C
4712541
Each (Supplied on Cut Tape)
Cut Tape
5+
$0.557
($0.61)
10+
$0.489
($0.54)
100+
$0.457
($0.50)
500+
$0.441
($0.49)
1000+
$0.397
($0.44)
Total:$2.78
Min: 5 / Mult: 5
35.84MHz
SMD, 12.7mm x 4.8mm
50ppm
20pF
50ppm
QT49S Series
-20°C
70°C
4706866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
($1.25)
10+
$0.978
($1.08)
25+
$0.930
($1.02)
50+
$0.881
($0.97)
100+
$0.843
($0.93)
More Pricing...
Total:$1.14
Min: 1 / Mult: 1
26MHz
SMD, 2mm x 1.6mm
10ppm
10pF
10ppm
ABM11N series
-20°C
70°C
4533602

RoHS

Each
5+
$0.590
($0.65)
10+
$0.523
($0.58)
100+
$0.493
($0.54)
500+
$0.474
($0.52)
1000+
$0.455
($0.50)
Total:$2.95
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
4542315

RoHS

Each
1+
$0.925
($1.02)
10+
$0.821
($0.90)
25+
$0.773
($0.85)
50+
$0.744
($0.82)
100+
$0.714
($0.79)
More Pricing...
Total:$0.92
Min: 1 / Mult: 1
40MHz
SMD, 2.5mm x 2mm
10ppm
10pF
10ppm
QT252S Series
-20°C
70°C
4533764

RoHS

Each
1+
$0.885
($0.97)
10+
$0.785
($0.86)
25+
$0.739
($0.81)
50+
$0.711
($0.78)
100+
$0.682
($0.75)
More Pricing...
Total:$0.88
Min: 1 / Mult: 1
19.2MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
QT325S Series
-20°C
70°C
4706610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
($1.22)
10+
$0.960
($1.06)
25+
$0.897
($0.99)
50+
$0.847
($0.93)
100+
$0.815
($0.90)
More Pricing...
Total:$1.11
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
10ppm
12pF
10ppm
ABM8N series
-20°C
70°C
4706627RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.776
($0.85)
500+
$0.695
($0.76)
Total:$77.60
Min: 100 / Mult: 5
-
-
30ppm
-
20ppm
-
-
-
4572254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.782
($0.86)
10+
$0.677
($0.74)
25+
$0.640
($0.70)
50+
$0.602
($0.66)
100+
$0.510
($0.56)
Total:$0.78
Min: 1 / Mult: 1
38.4MHz
SMD, 1.6mm x 1.2mm
20ppm
10pF
20ppm
QT161S Series
-20°C
70°C
4572258

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.782
($0.86)
10+
$0.677
($0.74)
25+
$0.640
($0.70)
50+
$0.602
($0.66)
100+
$0.510
($0.56)
Total:$0.78
Min: 1 / Mult: 1
24MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
20ppm
QT161S Series
-20°C
70°C
4572318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.782
($0.86)
10+
$0.677
($0.74)
25+
$0.640
($0.70)
50+
$0.602
($0.66)
100+
$0.558
($0.61)
Total:$0.78
Min: 1 / Mult: 1
26MHz
SMD, 1.6mm x 1.2mm
10ppm
16pF
10ppm
QT161S Series
-30°C
85°C
4706829RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.843
($0.93)
500+
$0.760
($0.84)
Total:$84.30
Min: 100 / Mult: 5
-
-
10ppm
-
10ppm
-
-
-
4706862RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.865
($0.95)
500+
$0.779
($0.86)
Total:$86.50
Min: 100 / Mult: 5
-
-
20ppm
-
10ppm
-
-
-
4571786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.706
($0.78)
10+
$0.614
($0.68)
25+
$0.571
($0.63)
50+
$0.539
($0.59)
100+
$0.469
($0.52)
More Pricing...
Total:$0.71
Min: 1 / Mult: 1
27MHz
SMD, 2mm x 1.6mm
30ppm
12pF
30ppm
QT216S Series
-20°C
70°C
4230269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
($1.88)
10+
$1.410
($1.55)
25+
$1.380
($1.52)
50+
$1.350
($1.48)
100+
$1.290
($1.42)
More Pricing...
Total:$1.71
Min: 1 / Mult: 1
20MHz
SMD, 5mm x 3.2mm
100ppm
18pF
30ppm
ECX-53BQ Series
-40°C
125°C
4228837RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.070
($2.28)
500+
$2.010
($2.21)
Total:$207.00
Min: 100 / Mult: 5
32.768kHz
SMD, 2mm x 1.2mm
-
7pF
20ppm
IQXC-25 Series
-40°C
85°C
4327327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
($1.14)
10+
$0.895
($0.98)
25+
$0.891
($0.98)
50+
$0.887
($0.98)
100+
$0.838
($0.92)
More Pricing...
Total:$1.04
Min: 1 / Mult: 1
38.88MHz
SMD, 3.2mm x 2.5mm
20ppm
12pF
20ppm
FC3BS Series
-40°C
85°C
5376-5400 of 9589 items
of 384 page(s)
Trade Account