Crystals:

9,589 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4228684RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.415
($0.46)
500+
$0.394
($0.43)
Total:$41.50
Min: 100 / Mult: 1
10MHz
SMD, 11.4mm x 4.9mm
50ppm
18pF
30ppm
HC49/4HSMX Series
-20°C
70°C
4228732RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.060
($1.17)
500+
$1.040
($1.14)
Total:$106.00
Min: 100 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
CFPX-104 Series
-40°C
85°C
4534239

RoHS

Each
1+
$0.784
($0.86)
10+
$0.696
($0.77)
25+
$0.656
($0.72)
50+
$0.631
($0.69)
100+
$0.605
($0.67)
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
30ppm
QT325S Series
-40°C
85°C
4571743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.764
($0.84)
10+
$0.670
($0.74)
25+
$0.626
($0.69)
50+
$0.605
($0.67)
100+
$0.544
($0.60)
More Pricing...
Total:$0.76
Min: 1 / Mult: 1
25MHz
SMD, 2mm x 1.6mm
20ppm
12pF
20ppm
QT216G Series
-20°C
70°C
4571860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.852
($0.94)
10+
$0.747
($0.82)
25+
$0.706
($0.78)
50+
$0.665
($0.73)
100+
$0.544
($0.60)
More Pricing...
Total:$0.85
Min: 1 / Mult: 1
32MHz
SMD, 2mm x 1.6mm
30ppm
12pF
30ppm
QT216S Series
-40°C
85°C
4706807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
($1.25)
10+
$0.978
($1.08)
25+
$0.930
($1.02)
50+
$0.881
($0.97)
100+
$0.843
($0.93)
More Pricing...
Total:$1.14
Min: 1 / Mult: 1
27.12MHz
SMD, 2mm x 1.6mm
10ppm
8pF
10ppm
ABM11N series
-20°C
70°C
4715737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
($1.13)
10+
$0.892
($0.98)
25+
$0.848
($0.93)
50+
$0.803
($0.88)
100+
$0.768
($0.84)
More Pricing...
Total:$1.03
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
30ppm
8pF
15ppm
ABM8A Series
-40°C
85°C
4712533RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.302
($0.33)
500+
$0.301
($0.33)
Total:$30.20
Min: 100 / Mult: 5
-
-
-
-
-
-
-
-
4228887RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.532
($0.59)
500+
$0.522
($0.57)
Total:$53.20
Min: 100 / Mult: 1
6MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-10°C
60°C
4572204RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.494
($0.54)
500+
$0.485
($0.53)
Total:$49.40
Min: 100 / Mult: 10
25MHz
-
30ppm
16pF
30ppm
-
-20°C
70°C
4572283RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.558
($0.61)
Total:$55.80
Min: 100 / Mult: 10
26MHz
-
10ppm
16pF
10ppm
-
-20°C
70°C
4712516
Each (Supplied on Cut Tape)
Cut Tape
5+
$0.487
($0.54)
10+
$0.424
($0.47)
100+
$0.394
($0.43)
500+
$0.372
($0.41)
1000+
$0.324
($0.36)
Total:$2.44
Min: 5 / Mult: 5
5MHz
SMD, 12.7mm x 4.8mm
50ppm
20pF
50ppm
QT49S Series
-20°C
70°C
4559470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.437
($0.48)
10+
$0.394
($0.43)
25+
$0.388
($0.43)
50+
$0.382
($0.42)
100+
$0.372
($0.41)
More Pricing...
Total:$0.44
Min: 1 / Mult: 1
48MHz
SMD, 2mm x 1.6mm
65ppm
6pF
65ppm
XRCGB Series
-40°C
105°C
4572195RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.494
($0.54)
500+
$0.485
($0.53)
Total:$49.40
Min: 100 / Mult: 10
26MHz
-
30ppm
9pF
30ppm
-
-20°C
70°C
4242744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.550
($0.60)
10+
$0.465
($0.51)
100+
$0.402
($0.44)
500+
$0.362
($0.40)
1000+
$0.355
($0.39)
Total:$2.75
Min: 5 / Mult: 5
40MHz
SMD, 2mm x 1.6mm
50ppm
6pF
100ppm
XRCGB Series
-30°C
85°C
4257602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.629
($0.69)
10+
$0.515
($0.57)
25+
$0.504
($0.55)
50+
$0.492
($0.54)
100+
$0.445
($0.49)
More Pricing...
Total:$0.63
Min: 1 / Mult: 1
25MHz
SMD, 2mm x 1.6mm
50ppm
6pF
50ppm
XRCGE Series
-40°C
125°C
4308636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.725
($0.80)
10+
$0.612
($0.67)
25+
$0.583
($0.64)
50+
$0.557
($0.61)
100+
$0.518
($0.57)
More Pricing...
Total:$0.72
Min: 1 / Mult: 1
32.768kHz
SMD, 2mm x 1.2mm
20ppm
12.5pF
20ppm
MP SJK 7R Series
-40°C
85°C
4645690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.832
($0.92)
10+
$0.685
($0.75)
25+
$0.671
($0.74)
50+
$0.657
($0.72)
100+
$0.595
($0.65)
More Pricing...
Total:$0.83
Min: 1 / Mult: 1
8MHz
SMD, 3.2mm x 2.5mm
50ppm
18pF
10ppm
ECX-33B2Q Series
-40°C
125°C
4706817RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.849
($0.93)
500+
$0.760
($0.84)
Total:$84.90
Min: 100 / Mult: 5
-
-
20ppm
-
10ppm
-
-
-
4706594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
($1.22)
10+
$0.960
($1.06)
25+
$0.897
($0.99)
50+
$0.847
($0.93)
100+
$0.815
($0.90)
More Pricing...
Total:$1.11
Min: 1 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
10ppm
8pF
10ppm
ABM8N series
-20°C
70°C
4706863RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.865
($0.95)
500+
$0.779
($0.86)
Total:$86.50
Min: 100 / Mult: 5
-
-
20ppm
-
10ppm
-
-
-
4706832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
($1.25)
10+
$0.978
($1.08)
25+
$0.930
($1.02)
50+
$0.881
($0.97)
100+
$0.843
($0.93)
More Pricing...
Total:$1.14
Min: 1 / Mult: 1
32MHz
SMD, 2mm x 1.6mm
20ppm
10pF
10ppm
ABM11N series
-40°C
85°C
4583958RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.510
($0.56)
500+
$0.469
($0.52)
1000+
$0.460
($0.51)
Total:$51.00
Min: 100 / Mult: 5
40MHz
-
65ppm
10pF
50ppm
-
-40°C
125°C
4830160

RoHS

Each
10+
$0.751
($0.83)
50+
$0.589
($0.65)
100+
$0.487
($0.54)
500+
$0.426
($0.47)
1000+
$0.386
($0.42)
More Pricing...
Total:$7.51
Min: 10 / Mult: 10
11.0592MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
-
-40°C
85°C
4326431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.328
($0.36)
10+
$0.283
($0.31)
100+
$0.247
($0.27)
500+
$0.224
($0.25)
1000+
$0.215
($0.24)
Total:$1.64
Min: 5 / Mult: 5
32.768kHz
Cylinder Radial, 6mm x 2mm Dia
-
6pF
20ppm
QT26 Series
-20°C
70°C
5351-5375 of 9589 items
of 384 page(s)
Trade Account