Crystals:

9,589 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4228736RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.080
($1.19)
Total:$108.00
Min: 100 / Mult: 1
12.5MHz
SMD, 5mm x 3.2mm
50ppm
18pF
50ppm
CFPX-104 Series
-40°C
85°C
4534241

RoHS

Each
1+
$0.784
($0.86)
10+
$0.696
($0.77)
25+
$0.656
($0.72)
50+
$0.631
($0.69)
100+
$0.605
($0.67)
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
27MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
30ppm
QT325S Series
-40°C
85°C
4571895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.852
($0.94)
10+
$0.747
($0.82)
25+
$0.706
($0.78)
50+
$0.665
($0.73)
100+
$0.544
($0.60)
More Pricing...
Total:$0.85
Min: 1 / Mult: 1
48MHz
SMD, 2mm x 1.6mm
30ppm
8pF
30ppm
QT216S Series
-40°C
85°C
4542130

RoHS

Each
1+
$0.769
($0.85)
10+
$0.675
($0.74)
25+
$0.631
($0.69)
50+
$0.609
($0.67)
100+
$0.548
($0.60)
More Pricing...
Total:$0.77
Min: 1 / Mult: 1
27.12MHz
SMD, 2.5mm x 2mm
30ppm
12pF
30ppm
QT252S Series
-40°C
85°C
4533745

RoHS

Each
1+
$3.460
($3.81)
10+
$2.970
($3.27)
25+
$2.830
($3.11)
50+
$2.660
($2.93)
100+
$2.560
($2.82)
More Pricing...
Total:$3.46
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
4228907RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.560
($0.62)
500+
$0.549
($0.60)
Total:$56.00
Min: 100 / Mult: 1
16MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
4572222RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.494
($0.54)
500+
$0.485
($0.53)
Total:$49.40
Min: 100 / Mult: 10
32MHz
-
30ppm
8pF
30ppm
-
-20°C
70°C
4228682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.624
($0.69)
10+
$0.518
($0.57)
25+
$0.494
($0.54)
50+
$0.467
($0.51)
100+
$0.415
($0.46)
More Pricing...
Total:$0.62
Min: 1 / Mult: 1
20MHz
SMD, 11.4mm x 4.9mm
50ppm
18pF
30ppm
HC49/4HSMX Series
-20°C
70°C
4228689

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
($2.38)
10+
$1.890
($2.08)
25+
$1.830
($2.01)
50+
$1.770
($1.95)
100+
$1.580
($1.74)
More Pricing...
Total:$2.16
Min: 1 / Mult: 1
11.0592MHz
SMD, 7mm x 5mm
50ppm
16pF
30ppm
12SMX-B Series
-20°C
70°C
4228722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
($1.46)
10+
$1.180
($1.30)
25+
$1.140
($1.25)
50+
$1.100
($1.21)
100+
$1.080
($1.19)
Total:$1.33
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
CFPX-104 Series
-20°C
70°C
4228751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.970
($3.27)
10+
$2.590
($2.85)
25+
$2.150
($2.36)
50+
$1.930
($2.12)
100+
$1.840
($2.02)
Total:$2.97
Min: 1 / Mult: 1
20MHz
SMD, 11.4mm x 4.9mm
10ppm
18pF
10ppm
HC49/4HSMX Series
-20°C
70°C
4712513
Each (Supplied on Cut Tape)
Cut Tape
5+
$0.535
($0.59)
10+
$0.469
($0.52)
100+
$0.439
($0.48)
500+
$0.424
($0.47)
1000+
$0.381
($0.42)
Total:$2.68
Min: 5 / Mult: 5
54MHz
Through Hole, 11.5mm x 5mm
50ppm
20pF
50ppm
QT49 Series
-20°C
70°C
4242719RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.400
($0.44)
500+
$0.362
($0.40)
1000+
$0.355
($0.39)
Total:$40.00
Min: 100 / Mult: 5
24MHz
SMD, 2mm x 1.6mm
100ppm
6pF
100ppm
XRCGB Series
-40°C
105°C
4716134

RoHS

Each
5+
$1.060
($1.17)
10+
$0.895
($0.98)
100+
$0.855
($0.94)
500+
$0.813
($0.89)
1000+
$0.755
($0.83)
Total:$5.30
Min: 5 / Mult: 5
10MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
10ppm
MP SJK 7U Series
-40°C
85°C
4716153

RoHS

Each
5+
$1.080
($1.19)
10+
$0.908
($1.00)
100+
$0.869
($0.96)
500+
$0.824
($0.91)
1000+
$0.768
($0.84)
Total:$5.40
Min: 5 / Mult: 5
8MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
10ppm
MP SJK 7U Series
-40°C
85°C
4198808RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.668
($0.73)
500+
$0.618
($0.68)
Total:$66.80
Min: 100 / Mult: 5
11MHz
SMD, 12.7mm x 4.8mm
30ppm
18pF
30ppm
QT49S Series
-40°C
85°C
4715734RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.882
($0.97)
500+
$0.798
($0.88)
Total:$88.20
Min: 100 / Mult: 1
-
-
30ppm
-
15ppm
-
-
-
4716081

RoHS

Each
5+
$0.371
($0.41)
10+
$0.315
($0.35)
100+
$0.271
($0.30)
500+
$0.255
($0.28)
1000+
$0.242
($0.27)
Total:$1.86
Min: 5 / Mult: 5
26MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
MP SJK 6C Series
-20°C
70°C
4308637RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.478
($0.53)
500+
$0.380
($0.42)
Total:$47.80
Min: 100 / Mult: 10
32.768kHz
SMD, 1.6mm x 1mm
20ppm
12.5pF
20ppm
MP SJK 7K Series
-40°C
85°C
4326421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.370
($2.61)
10+
$2.040
($2.24)
25+
$1.940
($2.13)
50+
$1.860
($2.05)
100+
$1.780
($1.96)
More Pricing...
Total:$2.37
Min: 1 / Mult: 1
32.768kHz
SMD, 1.2mm x 1mm
-
12.5pF
20ppm
QT1CS Series
-40°C
85°C
4706607RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.808
($0.89)
500+
$0.728
($0.80)
Total:$80.80
Min: 100 / Mult: 5
-
-
10ppm
-
10ppm
-
-
-
4706610RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.815
($0.90)
500+
$0.730
($0.80)
Total:$81.50
Min: 100 / Mult: 5
-
-
10ppm
-
10ppm
-
-
-
4327392RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.288
($0.32)
500+
$0.287
($0.32)
Total:$28.80
Min: 100 / Mult: 1
16MHz
SMD, 11.7mm x 5mm
50ppm
20pF
30ppm
FC4SD Series
-20°C
70°C
4256515RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.120
($1.23)
500+
$1.070
($1.18)
Total:$112.00
Min: 100 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-0.04ppm
12.5pF
20ppm
FK13A Series
-40°C
125°C
4228672RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.415
($0.46)
500+
$0.394
($0.43)
Total:$41.50
Min: 100 / Mult: 1
14.7456MHz
SMD, 11.4mm x 4.9mm
50ppm
30pF
30ppm
HC49/4HSMX Series
-10°C
60°C
5326-5350 of 9589 items
of 384 page(s)
Trade Account