Crystals:

9,589 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4228877RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.420
($1.56)
500+
$1.400
($1.54)
Total:$142.00
Min: 100 / Mult: 1
2.4576MHz
Through Hole, 11.05mm x 4.65mm
50ppm
30pF
20ppm
HC49 Series
-10°C
60°C
4228888RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.899
($0.99)
500+
$0.882
($0.97)
Total:$89.90
Min: 100 / Mult: 1
6.144MHz
Through Hole, 11.05mm x 4.65mm
50ppm
30pF
20ppm
HC49 Series
-10°C
60°C
4228917RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.805
($0.89)
Total:$80.50
Min: 100 / Mult: 1
30MHz
Through Hole, 11.05mm x 4.65mm
50ppm
-
20ppm
HC49 Series
-10°C
60°C
4712536RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.457
($0.50)
500+
$0.441
($0.49)
1000+
$0.397
($0.44)
Total:$45.70
Min: 100 / Mult: 5
-
-
-
-
-
-
-
-
4712539RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.394
($0.43)
500+
$0.372
($0.41)
1000+
$0.324
($0.36)
Total:$39.40
Min: 100 / Mult: 5
-
-
-
-
-
-
-
-
4228845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.756
($0.83)
10+
$0.696
($0.77)
25+
$0.685
($0.75)
Total:$0.76
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
20ppm
8pF
10ppm
CFPX-180 Series
-40°C
85°C
4228852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
($1.42)
10+
$1.150
($1.26)
25+
$1.110
($1.22)
50+
$1.070
($1.18)
100+
$0.941
($1.04)
More Pricing...
Total:$1.29
Min: 1 / Mult: 1
26MHz
SMD, 3.2mm x 2.5mm
20ppm
12pF
10ppm
CFPX-180 Series
-40°C
105°C
4228880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.832
($0.92)
10+
$0.698
($0.77)
25+
$0.664
($0.73)
50+
$0.629
($0.69)
100+
$0.560
($0.62)
More Pricing...
Total:$0.83
Min: 1 / Mult: 1
4MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
20ppm
HC49/4H Series
-10°C
60°C
4228906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.220
($1.34)
10+
$1.090
($1.20)
25+
$1.050
($1.16)
50+
$1.010
($1.11)
100+
$0.899
($0.99)
More Pricing...
Total:$1.22
Min: 1 / Mult: 1
16MHz
Through Hole, 11.05mm x 4.65mm
30ppm
30pF
20ppm
HC49 Series
-10°C
60°C
4228922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
($1.22)
10+
$0.913
($1.00)
25+
$0.841
($0.93)
50+
$0.768
($0.84)
100+
$0.649
($0.71)
More Pricing...
Total:$1.11
Min: 1 / Mult: 1
27.12MHz
Through Hole, 11.05mm x 4.7mm
50ppm
-
30ppm
HC49/4H Series
-10°C
60°C
4228756RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.130
($2.34)
500+
$2.050
($2.26)
Total:$213.00
Min: 100 / Mult: 10
32.768kHz
SMD, 1.6mm x 1mm
-
9pF
20ppm
IQXC-90 Series
-40°C
85°C
4313302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.792
($0.87)
10+
$0.691
($0.76)
25+
$0.662
($0.73)
50+
$0.634
($0.70)
100+
$0.607
($0.67)
More Pricing...
Total:$0.79
Min: 1 / Mult: 1
40MHz
SMD, 2mm x 1.6mm
45ppm
10pF
15ppm
XRCGE Series
-40°C
125°C
4350680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.966
($1.06)
50+
$0.724
($0.80)
100+
$0.663
($0.73)
500+
$0.613
($0.67)
1500+
$0.601
($0.66)
Total:$4.83
Min: 5 / Mult: 5
20MHz
SMD, 2.5mm x 2mm
50ppm
10pF
30ppm
ECX-2236Q Series
-40°C
125°C
4645690RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.595
($0.65)
500+
$0.549
($0.60)
Total:$59.50
Min: 100 / Mult: 5
8MHz
-
50ppm
18pF
10ppm
-
-40°C
125°C
4645709RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.502
($0.55)
500+
$0.461
($0.51)
Total:$50.20
Min: 100 / Mult: 5
48MHz
-
20ppm
7pF
10ppm
-
-40°C
85°C
4242739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.500
($0.55)
10+
$0.410
($0.45)
100+
$0.355
($0.39)
500+
$0.327
($0.36)
1000+
$0.321
($0.35)
Total:$2.50
Min: 5 / Mult: 5
48MHz
SMD, 2mm x 1.6mm
50ppm
6pF
100ppm
XRCGB Series
-30°C
85°C
4257605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.620
($0.68)
10+
$0.545
($0.60)
25+
$0.520
($0.57)
50+
$0.495
($0.54)
100+
$0.475
($0.52)
More Pricing...
Total:$0.62
Min: 1 / Mult: 1
30MHz
SMD, 2mm x 1.6mm
50ppm
8pF
50ppm
XRCGE Series
-40°C
125°C
164108702

RoHS

Each
1+
$0.418
($0.46)
Total:$0.42
Min: 1 / Mult: 1
-
-
-
-
20ppm
-
-
-
4327347RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.863
($0.95)
500+
$0.832
($0.92)
Total:$86.30
Min: 100 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
25ppm
22pF
25ppm
ABM3B Series
-40°C
85°C
4230244RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.768
($0.84)
500+
$0.728
($0.80)
Total:$76.80
Min: 100 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
10ppm
ECX-34R Series
-40°C
85°C
4350647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.020
($1.12)
50+
$0.804
($0.88)
100+
$0.730
($0.80)
500+
$0.673
($0.74)
1500+
$0.660
($0.73)
Total:$5.10
Min: 5 / Mult: 5
8MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
20ppm
ECX-32 Series
-40°C
85°C
4350671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.130
($1.24)
50+
$0.882
($0.97)
100+
$0.795
($0.87)
500+
$0.730
($0.80)
1500+
$0.716
($0.79)
Total:$5.65
Min: 5 / Mult: 5
32.768kHz
SMD, 2mm x 1.2mm
-
9pF
20ppm
ECX-16 Series
-40°C
85°C
4350678

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.817
($0.90)
10+
$0.680
($0.75)
25+
$0.666
($0.73)
50+
$0.652
($0.72)
100+
$0.574
($0.63)
Total:$0.82
Min: 1 / Mult: 1
25MHz
Through Hole, 11.35mm x 4.65mm
10ppm
18pF
10ppm
HC-49USX Series
-20°C
70°C
4706622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
($1.19)
10+
$0.912
($1.00)
25+
$0.866
($0.95)
50+
$0.820
($0.90)
100+
$0.785
($0.86)
More Pricing...
Total:$1.08
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
30ppm
8pF
20ppm
ABM8N series
-40°C
85°C
4706618RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.785
($0.86)
500+
$0.708
($0.78)
Total:$78.50
Min: 100 / Mult: 5
-
-
30ppm
-
20ppm
-
-
-
5276-5300 of 9589 items
of 384 page(s)
Trade Account