Crystals:

9,589 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4813945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.776
($0.85)
10+
$0.644
($0.71)
25+
$0.631
($0.69)
50+
$0.618
($0.68)
100+
$0.560
($0.62)
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3 Series
-40°C
105°C
4540393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.160
($3.48)
10+
$2.720
($2.99)
25+
$2.590
($2.85)
50+
$2.460
($2.71)
100+
$2.360
($2.60)
More Pricing...
Total:$3.16
Min: 1 / Mult: 1
32.768kHz
SMD, 1.6mm x 1mm
-
5pF
15ppm
IQXC-229LR Series
-40°C
105°C
4230258

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.749
($0.82)
10+
$0.618
($0.68)
25+
$0.606
($0.67)
50+
$0.593
($0.65)
100+
$0.538
($0.59)
More Pricing...
Total:$0.75
Min: 1 / Mult: 1
10MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
25ppm
ECX-32 Series
-20°C
70°C
4230265

RoHS

Each
1+
$0.766
($0.84)
10+
$0.635
($0.70)
25+
$0.603
($0.66)
50+
$0.571
($0.63)
100+
$0.518
($0.57)
More Pricing...
Total:$0.77
Min: 1 / Mult: 1
16MHz
Through Hole, 11.35mm x 4.65mm
100ppm
20pF
30ppm
HC-49USX Series
-55°C
125°C
4228890RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.899
($0.99)
500+
$0.882
($0.97)
Total:$89.90
Min: 100 / Mult: 1
8MHz
Through Hole, 11.05mm x 4.65mm
50ppm
30pF
20ppm
HC49 Series
-10°C
60°C
4228902RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.899
($0.99)
500+
$0.882
($0.97)
Total:$89.90
Min: 100 / Mult: 1
12MHz
Through Hole, 11.05mm x 4.65mm
30ppm
30pF
20ppm
HC49 Series
-10°C
60°C
4712550RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.548
($0.60)
500+
$0.466
($0.51)
Total:$54.80
Min: 100 / Mult: 1
-
-
-
-
-
-
-
-
4830162

RoHS

Each
10+
$0.751
($0.83)
50+
$0.589
($0.65)
100+
$0.487
($0.54)
500+
$0.426
($0.47)
1000+
$0.386
($0.42)
More Pricing...
Total:$7.51
Min: 10 / Mult: 10
12MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
-
-40°C
85°C
4228882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.832
($0.92)
10+
$0.698
($0.77)
25+
$0.664
($0.73)
50+
$0.629
($0.69)
100+
$0.560
($0.62)
More Pricing...
Total:$0.83
Min: 1 / Mult: 1
4.096MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-10°C
60°C
4228657RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.560
($0.62)
500+
$0.540
($0.59)
Total:$56.00
Min: 100 / Mult: 1
3.6864MHz
SMD, 11.4mm x 4.9mm
50ppm
16pF
30ppm
HC49/4HSMX Series
-10°C
60°C
4228742RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.080
($1.19)
500+
$1.040
($1.14)
Total:$108.00
Min: 100 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
CFPX-104 Series
-40°C
85°C
4645693RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.349
($0.38)
500+
$0.321
($0.35)
1000+
$0.315
($0.35)
Total:$34.90
Min: 100 / Mult: 5
12MHz
-
50ppm
12pF
20ppm
-
-40°C
125°C
4327346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.932
($1.03)
10+
$0.868
($0.95)
25+
$0.851
($0.94)
50+
$0.834
($0.92)
100+
$0.816
($0.90)
More Pricing...
Total:$0.93
Min: 1 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
ABM3 Series
-20°C
70°C
4257604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.611
($0.67)
10+
$0.501
($0.55)
25+
$0.491
($0.54)
50+
$0.479
($0.53)
100+
$0.434
($0.48)
More Pricing...
Total:$0.61
Min: 1 / Mult: 1
27MHz
SMD, 2mm x 1.6mm
50ppm
8pF
50ppm
XRCGE Series
-40°C
125°C
4533869

RoHS

Each
1+
$0.932
($1.03)
10+
$0.827
($0.91)
25+
$0.779
($0.86)
50+
$0.749
($0.82)
100+
$0.719
($0.79)
More Pricing...
Total:$0.93
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
10ppm
12pF
10ppm
QT325S Series
-30°C
85°C
4534202

RoHS

Each
1+
$0.940
($1.03)
10+
$0.817
($0.90)
25+
$0.780
($0.86)
50+
$0.739
($0.81)
100+
$0.693
($0.76)
More Pricing...
Total:$0.94
Min: 1 / Mult: 1
26MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
30ppm
QT325S Series
-20°C
70°C
4706603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
($1.20)
10+
$0.936
($1.03)
25+
$0.891
($0.98)
50+
$0.845
($0.93)
100+
$0.808
($0.89)
More Pricing...
Total:$1.09
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
ABM8N series
-20°C
70°C
4706620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
($1.16)
10+
$0.915
($1.01)
25+
$0.854
($0.94)
50+
$0.807
($0.89)
100+
$0.776
($0.85)
More Pricing...
Total:$1.05
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
8pF
20ppm
ABM8N series
-40°C
85°C
4706867RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.849
($0.93)
500+
$0.760
($0.84)
Total:$84.90
Min: 100 / Mult: 5
-
-
20ppm
-
10ppm
-
-
-
4706868RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.885
($0.97)
500+
$0.793
($0.87)
Total:$88.50
Min: 100 / Mult: 5
-
-
10ppm
-
10ppm
-
-
-
4313426

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
$0.835
($0.92)
Total:$2,505.00
Min: 3000 / Mult: 3000
12MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
ECX-33Q Series
-40°C
125°C
4706613RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.808
($0.89)
500+
$0.728
($0.80)
Total:$80.80
Min: 100 / Mult: 5
-
-
10ppm
-
10ppm
-
-
-
4706645RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.682
($0.75)
500+
$0.646
($0.71)
Total:$68.20
Min: 100 / Mult: 1
-
-
30ppm
-
20ppm
-
-
-
4716094

RoHS

Each
5+
$0.589
($0.65)
10+
$0.502
($0.55)
100+
$0.429
($0.47)
500+
$0.404
($0.44)
1000+
$0.384
($0.42)
Total:$2.94
Min: 5 / Mult: 5
12MHz
SMD, 2.5mm x 2mm
20ppm
10pF
20ppm
MP SJK 7E Series
-40°C
85°C
4716098

RoHS

Each
5+
$0.589
($0.65)
10+
$0.502
($0.55)
100+
$0.429
($0.47)
500+
$0.404
($0.44)
1000+
$0.384
($0.42)
Total:$2.94
Min: 5 / Mult: 5
12MHz
SMD, 2.5mm x 2mm
10ppm
8pF
10ppm
MP SJK 7E Series
-20°C
70°C
5226-5250 of 9589 items
of 384 page(s)
Trade Account