Crystals:

9,589 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4830160

RoHS

Each
10+
$0.751
($0.83)
50+
$0.589
($0.65)
100+
$0.487
($0.54)
500+
$0.426
($0.47)
1000+
$0.386
($0.42)
More Pricing...
Total:$7.51
Min: 10 / Mult: 10
11.0592MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
-
-40°C
85°C
4350669RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.100
($1.21)
500+
$0.961
($1.06)
1500+
$0.945
($1.04)
Total:$110.00
Min: 100 / Mult: 5
12.8MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
ECX-33Q Series
-40°C
125°C
4350671RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.795
($0.87)
500+
$0.730
($0.80)
1500+
$0.716
($0.79)
Total:$79.50
Min: 100 / Mult: 5
32.768kHz
SMD, 2mm x 1.2mm
-
9pF
20ppm
ECX-16 Series
-40°C
85°C
4326431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.328
($0.36)
10+
$0.283
($0.31)
100+
$0.247
($0.27)
500+
$0.224
($0.25)
1000+
$0.215
($0.24)
Total:$1.64
Min: 5 / Mult: 5
32.768kHz
Cylinder Radial, 6mm x 2mm Dia
-
6pF
20ppm
QT26 Series
-20°C
70°C
4326478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.867
($0.95)
10+
$0.754
($0.83)
25+
$0.707
($0.78)
50+
$0.667
($0.73)
100+
$0.618
($0.68)
More Pricing...
Total:$0.87
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
20ppm
QT3C Series
-40°C
85°C
4230268

RoHS

Each
1+
$1.740
($1.91)
10+
$1.500
($1.65)
Total:$1.74
Min: 1 / Mult: 1
1.8432MHz
Through Hole, 11.35mm x 4.65mm
50ppm
13pF
30ppm
HC-49UX Series
-10°C
70°C
4228891RL

RoHS

Each
Packaging Options
100+
$0.560
($0.62)
500+
$0.549
($0.60)
Total:$56.00
Min: 100 / Mult: 1
8MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
4228906RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.899
($0.99)
500+
$0.882
($0.97)
Total:$89.90
Min: 100 / Mult: 1
16MHz
Through Hole, 11.05mm x 4.65mm
30ppm
30pF
20ppm
HC49 Series
-10°C
60°C
4572218RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.494
($0.54)
500+
$0.485
($0.53)
Total:$49.40
Min: 100 / Mult: 10
25MHz
-
30ppm
8pF
30ppm
-
-20°C
70°C
4645450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
($1.58)
10+
$1.230
($1.35)
25+
$1.170
($1.29)
50+
$1.110
($1.22)
100+
$1.060
($1.17)
More Pricing...
Total:$1.44
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
7pF
20ppm
ABS07N Series
-40°C
85°C
4228745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
($1.62)
10+
$1.300
($1.43)
25+
$1.260
($1.39)
50+
$1.220
($1.34)
100+
$1.080
($1.19)
More Pricing...
Total:$1.47
Min: 1 / Mult: 1
18.432MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
CFPX-104 Series
-40°C
85°C
4534164

RoHS

Each
1+
$3.460
($3.81)
10+
$2.970
($3.27)
25+
$2.830
($3.11)
50+
$2.660
($2.93)
100+
$2.560
($2.82)
More Pricing...
Total:$3.46
Min: 1 / Mult: 1
30.4MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
30ppm
QT325S Series
-20°C
70°C
4534238

RoHS

Each
1+
$0.784
($0.86)
10+
$0.696
($0.77)
25+
$0.656
($0.72)
50+
$0.631
($0.69)
100+
$0.605
($0.67)
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
24.576MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
30ppm
QT325S Series
-40°C
85°C
4534248

RoHS

Each
1+
$0.784
($0.86)
10+
$0.696
($0.77)
25+
$0.656
($0.72)
50+
$0.631
($0.69)
100+
$0.605
($0.67)
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
30ppm
QT325S Series
-40°C
85°C
4534269

RoHS

Each
1+
$0.784
($0.86)
10+
$0.696
($0.77)
25+
$0.656
($0.72)
50+
$0.631
($0.69)
100+
$0.605
($0.67)
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
10MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
30ppm
QT325S Series
-40°C
85°C
4571738RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.544
($0.60)
500+
$0.463
($0.51)
Total:$54.40
Min: 100 / Mult: 5
25MHz
-
30ppm
20pF
20ppm
-
-20°C
70°C
4228705RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.629
($0.69)
500+
$0.596
($0.66)
Total:$62.90
Min: 100 / Mult: 1
3.2768MHz
SMD, 11.4mm x 4.9mm
30ppm
18pF
30ppm
HC49/4HSMX Series
-20°C
70°C
4706834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
($1.26)
10+
$1.010
($1.11)
25+
$0.934
($1.03)
50+
$0.883
($0.97)
100+
$0.849
($0.93)
More Pricing...
Total:$1.15
Min: 1 / Mult: 1
16MHz
SMD, 2mm x 1.6mm
20ppm
10pF
10ppm
ABM11N series
-40°C
85°C
4540394RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$3.490
($3.84)
Total:$349.00
Min: 100 / Mult: 1
32MHz
-
10ppm
8pF
10ppm
-
-20°C
70°C
4712522RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.457
($0.50)
500+
$0.441
($0.49)
1000+
$0.397
($0.44)
Total:$45.70
Min: 100 / Mult: 5
-
-
-
-
-
-
-
-
4712507RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.439
($0.48)
500+
$0.424
($0.47)
1000+
$0.381
($0.42)
Total:$43.90
Min: 100 / Mult: 5
-
-
-
-
-
-
-
-
4459971RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.332
($0.37)
500+
$0.326
($0.36)
1000+
$0.319
($0.35)
Total:$33.20
Min: 100 / Mult: 5
37.4MHz
-
2ppm
16pF
10ppm
-
-30°C
85°C
4571780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.852
($0.94)
10+
$0.747
($0.82)
25+
$0.706
($0.78)
50+
$0.665
($0.73)
100+
$0.544
($0.60)
More Pricing...
Total:$0.85
Min: 1 / Mult: 1
19.2MHz
SMD, 2mm x 1.6mm
30ppm
12pF
30ppm
QT216S Series
-20°C
70°C
4716105

RoHS

Each
5+
$0.582
($0.64)
10+
$0.493
($0.54)
100+
$0.423
($0.47)
500+
$0.399
($0.44)
1000+
$0.377
($0.41)
Total:$2.91
Min: 5 / Mult: 5
24MHz
SMD, 2.5mm x 2mm
10ppm
9pF
10ppm
MP SJK 7E Series
-20°C
70°C
4716122

RoHS

Each
5+
$1.080
($1.19)
10+
$0.908
($1.00)
100+
$0.869
($0.96)
500+
$0.824
($0.91)
1000+
$0.768
($0.84)
Total:$5.40
Min: 5 / Mult: 5
25MHz
SMD, 2mm x 1.6mm
10ppm
18pF
10ppm
MP SJK 7F Series
-20°C
70°C
5126-5150 of 9589 items
of 384 page(s)
Trade Account