Crystals:

9,465 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4228679RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.410
($0.45)
500+
$0.390
($0.43)
1000+
$0.329
($0.36)
Total:$41.00
Min: 100 / Mult: 1
10MHz
SMD, 11.4mm x 4.9mm
50ppm
30pF
30ppm
HC49/4HSMX Series
-10°C
60°C
4228731RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.696
($0.77)
500+
$0.662
($0.73)
Total:$69.60
Min: 100 / Mult: 1
25MHz
SMD, 11.4mm x 4.9mm
20ppm
20pF
20ppm
HC49/4HSMX Series
-40°C
85°C
4228679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.617
($0.68)
10+
$0.513
($0.56)
100+
$0.410
($0.45)
500+
$0.390
($0.43)
1000+
$0.329
($0.36)
Total:$3.08
Min: 5 / Mult: 5
10MHz
SMD, 11.4mm x 4.9mm
50ppm
30pF
30ppm
HC49/4HSMX Series
-10°C
60°C
4228726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.617
($0.68)
10+
$0.513
($0.56)
100+
$0.410
($0.45)
500+
$0.390
($0.43)
1000+
$0.329
($0.36)
Total:$3.08
Min: 5 / Mult: 5
16MHz
SMD, 11.4mm x 4.9mm
50ppm
18pF
30ppm
HC49/4HSMX Series
-40°C
85°C
4228734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
($1.62)
10+
$1.300
($1.43)
25+
$1.260
($1.39)
50+
$1.220
($1.34)
100+
$1.080
($1.19)
More Pricing...
Total:$1.47
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
CFPX-104 Series
-40°C
85°C
4228740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
($1.62)
10+
$1.300
($1.43)
25+
$1.260
($1.39)
50+
$1.220
($1.34)
100+
$1.080
($1.19)
More Pricing...
Total:$1.47
Min: 1 / Mult: 1
12.8MHz
SMD, 5mm x 3.2mm
20ppm
15pF
10ppm
CFPX-104 Series
-40°C
85°C
4230258RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.538
($0.59)
500+
$0.515
($0.57)
Total:$53.80
Min: 100 / Mult: 1
10MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
25ppm
ECX-32 Series
-20°C
70°C
4542025

RoHS

Each
1+
$0.804
($0.88)
10+
$0.704
($0.77)
25+
$0.658
($0.72)
50+
$0.633
($0.70)
100+
$0.572
($0.63)
More Pricing...
Total:$0.80
Min: 1 / Mult: 1
32MHz
SMD, 2.5mm x 2mm
30ppm
12pF
30ppm
QT252S Series
-20°C
70°C
4542032

RoHS

Each
1+
$0.779
($0.86)
10+
$0.682
($0.75)
25+
$0.638
($0.70)
50+
$0.613
($0.67)
100+
$0.554
($0.61)
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
12MHz
SMD, 2.5mm x 2mm
30ppm
18pF
30ppm
QT252S Series
-20°C
70°C
4542041

RoHS

Each
1+
$0.880
($0.97)
10+
$0.781
($0.86)
25+
$0.742
($0.82)
50+
$0.713
($0.78)
100+
$0.683
($0.75)
More Pricing...
Total:$0.88
Min: 1 / Mult: 1
26MHz
SMD, 2.5mm x 2mm
30ppm
18pF
30ppm
QT252S Series
-20°C
70°C
4230246

RoHS

Each
1+
$0.467
($0.51)
10+
$0.387
($0.43)
25+
$0.382
($0.42)
50+
$0.376
($0.41)
100+
$0.363
($0.40)
More Pricing...
Total:$0.47
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 8.2mm x 3.1mm Dia
-
12.5pF
20ppm
ECS-3X8X Series
-10°C
60°C
4228894RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.560
($0.62)
500+
$0.549
($0.60)
Total:$56.00
Min: 100 / Mult: 1
10MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
4257259RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.990
($3.29)
500+
$2.710
($2.98)
Total:$299.00
Min: 100 / Mult: 5
32MHz
SMD, 8mm x 3.8mm
-
12.5pF
30ppm
ABS25 Series
-40°C
85°C
4242707RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.557
($0.61)
500+
$0.552
($0.61)
1000+
$0.541
($0.60)
Total:$55.70
Min: 100 / Mult: 5
32MHz
SMD, 2mm x 1.6mm
10ppm
12pF
10ppm
XRCGB Series
-30°C
85°C
4256513RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.673
($0.74)
500+
$0.645
($0.71)
Total:$67.30
Min: 100 / Mult: 1
40MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
FC3BA Series
-40°C
125°C
285404402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.501
($0.55)
Total:$0.50
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
4571771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.898
($0.99)
10+
$0.787
($0.87)
25+
$0.736
($0.81)
50+
$0.708
($0.78)
100+
$0.639
($0.70)
More Pricing...
Total:$0.90
Min: 1 / Mult: 1
32MHz
SMD, 2mm x 1.6mm
10ppm
10pF
10ppm
QT216G Series
-30°C
85°C
4571870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.852
($0.94)
10+
$0.747
($0.82)
25+
$0.706
($0.78)
50+
$0.665
($0.73)
100+
$0.544
($0.60)
More Pricing...
Total:$0.85
Min: 1 / Mult: 1
40MHz
SMD, 2mm x 1.6mm
30ppm
18pF
30ppm
QT216S Series
-40°C
85°C
4572253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.782
($0.86)
10+
$0.677
($0.74)
25+
$0.640
($0.70)
50+
$0.602
($0.66)
100+
$0.494
($0.54)
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
32MHz
SMD, 1.6mm x 1.2mm
20ppm
10pF
20ppm
QT161S Series
-20°C
70°C
4572259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.782
($0.86)
10+
$0.677
($0.74)
25+
$0.640
($0.70)
50+
$0.602
($0.66)
100+
$0.494
($0.54)
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
25MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
20ppm
QT161S Series
-20°C
70°C
4256485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.838
($0.92)
10+
$0.706
($0.78)
25+
$0.685
($0.75)
50+
$0.664
($0.73)
100+
$0.649
($0.71)
More Pricing...
Total:$0.84
Min: 1 / Mult: 1
25MHz
SMD, 2mm x 1.6mm
50ppm
12pF
20ppm
FC1BA Series
-40°C
125°C
4256489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.982
($1.08)
10+
$0.838
($0.92)
25+
$0.813
($0.89)
50+
$0.788
($0.87)
100+
$0.740
($0.81)
More Pricing...
Total:$0.98
Min: 1 / Mult: 1
16MHz
SMD, 2.5mm x 2mm
50ppm
8pF
20ppm
FC2BA Series
-40°C
125°C
4572244RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.494
($0.54)
500+
$0.451
($0.50)
Total:$49.40
Min: 100 / Mult: 10
26MHz
-
20ppm
6pF
20ppm
-
-20°C
70°C
4572308RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.548
($0.60)
500+
$0.494
($0.54)
Total:$54.80
Min: 100 / Mult: 10
32MHz
-
20ppm
10pF
10ppm
-
-40°C
85°C
4715975RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$3.970
($4.37)
500+
$3.740
($4.11)
Total:$397.00
Min: 100 / Mult: 1
-
-
50ppm
-
30ppm
-
-
-
5051-5075 of 9465 items
of 379 page(s)
Trade Account