Crystals:

9,465 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4645688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
($2.00)
10+
$1.500
($1.65)
25+
$1.470
($1.62)
50+
$1.440
($1.58)
100+
$1.380
($1.52)
More Pricing...
Total:$1.82
Min: 1 / Mult: 1
32MHz
SMD, 1.2mm x 1mm
10ppm
8pF
10ppm
ECX-1048B Series
-20°C
70°C
4645708RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.463
($0.51)
500+
$0.425
($0.47)
Total:$46.30
Min: 100 / Mult: 5
24MHz
-
20ppm
8pF
10ppm
-
-40°C
85°C
4830178

RoHS

Each
10+
$2.080
($2.29)
50+
$1.630
($1.79)
100+
$1.340
($1.47)
500+
$1.190
($1.31)
1000+
$1.080
($1.19)
More Pricing...
Total:$20.80
Min: 10 / Mult: 10
40MHz
SMD, 1.2mm x 1mm
20ppm
10pF
10ppm
-
-40°C
85°C
4228676RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.411
($0.45)
500+
$0.390
($0.43)
Total:$41.10
Min: 100 / Mult: 1
16MHz
SMD, 11.4mm x 4.9mm
50ppm
20pF
30ppm
HC49/4HSMX Series
-10°C
60°C
4327394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.401
($0.44)
10+
$0.329
($0.36)
100+
$0.288
($0.32)
500+
$0.276
($0.30)
1000+
$0.263
($0.29)
Total:$2.00
Min: 5 / Mult: 5
22.1184MHz
SMD, 11.7mm x 5mm
50ppm
20pF
30ppm
FC4SD Series
-20°C
70°C
4228735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.618
($0.68)
10+
$0.513
($0.56)
25+
$0.489
($0.54)
50+
$0.463
($0.51)
100+
$0.411
($0.45)
More Pricing...
Total:$0.62
Min: 1 / Mult: 1
25MHz
SMD, 11.4mm x 4.9mm
50ppm
18pF
30ppm
HC49/4HSMX Series
-40°C
85°C
4257603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.816
($0.90)
10+
$0.666
($0.73)
100+
$0.580
($0.64)
500+
$0.533
($0.59)
1000+
$0.523
($0.58)
Total:$4.08
Min: 5 / Mult: 5
25MHz
SMD, 2mm x 1.6mm
50ppm
8pF
50ppm
XRCGE Series
-40°C
125°C
4716129

RoHS

Each
5+
$1.070
($1.18)
10+
$0.898
($0.99)
100+
$0.860
($0.95)
500+
$0.817
($0.90)
1000+
$0.760
($0.84)
Total:$5.35
Min: 5 / Mult: 5
32MHz
SMD, 2mm x 1.6mm
10ppm
12pF
10ppm
MP SJK 7F Series
-20°C
70°C
4716149

RoHS

Each
5+
$0.444
($0.49)
10+
$0.377
($0.41)
100+
$0.323
($0.36)
500+
$0.304
($0.33)
1000+
$0.287
($0.32)
Total:$2.22
Min: 5 / Mult: 5
27.12MHz
SMD, 3.2mm x 2.5mm
10ppm
20pF
10ppm
MP SJK 7U Series
-20°C
70°C
4230266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
($1.80)
10+
$1.340
($1.47)
25+
$1.300
($1.43)
50+
$1.260
($1.39)
100+
$1.240
($1.36)
More Pricing...
Total:$1.64
Min: 1 / Mult: 1
16MHz
SMD, 4mm x 2.5mm
10ppm
9pF
10ppm
ECX-42 Series
-20°C
70°C
4228849RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.990
($1.09)
500+
$0.882
($0.97)
Total:$99.00
Min: 100 / Mult: 5
12MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
20ppm
CFPX-180 Series
-40°C
105°C
4228850RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.899
($0.99)
500+
$0.839
($0.92)
Total:$89.90
Min: 100 / Mult: 5
24MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
CFPX-180 Series
-40°C
105°C
4350681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.791
($0.87)
10+
$0.641
($0.71)
50+
$0.627
($0.69)
200+
$0.568
($0.62)
500+
$0.560
($0.62)
Total:$0.79
Min: 1 / Mult: 1
24MHz
SMD, 11.4mm x 4.8mm
50ppm
18pF
30ppm
CSM-7X Series
-40°C
85°C
4242714RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.509
($0.56)
500+
$0.472
($0.52)
1000+
$0.460
($0.51)
Total:$50.90
Min: 100 / Mult: 5
32MHz
SMD, 2mm x 1.6mm
20ppm
6pF
10ppm
XRCGB Series
-40°C
85°C
4706595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.998
($1.10)
10+
$0.855
($0.94)
25+
$0.814
($0.90)
50+
$0.772
($0.85)
100+
$0.739
($0.81)
More Pricing...
Total:$1.00
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
10ppm
8pF
10ppm
ABM8N series
-20°C
70°C
4534171

RoHS

Each
1+
$3.460
($3.81)
10+
$2.970
($3.27)
25+
$2.830
($3.11)
50+
$2.660
($2.93)
100+
$2.560
($2.82)
More Pricing...
Total:$3.46
Min: 1 / Mult: 1
37.4MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
30ppm
QT325S Series
-20°C
70°C
4572238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.782
($0.86)
10+
$0.677
($0.74)
25+
$0.640
($0.70)
50+
$0.602
($0.66)
100+
$0.494
($0.54)
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
40MHz
SMD, 1.6mm x 1.2mm
30ppm
10pF
30ppm
QT161S Series
-40°C
85°C
4706836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
($1.14)
10+
$0.893
($0.98)
25+
$0.849
($0.93)
50+
$0.805
($0.89)
100+
$0.770
($0.85)
More Pricing...
Total:$1.04
Min: 1 / Mult: 1
24MHz
SMD, 2mm x 1.6mm
20ppm
10pF
10ppm
ABM11N series
-40°C
85°C
4706856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
($1.20)
10+
$0.916
($1.01)
25+
$0.871
($0.96)
50+
$0.826
($0.91)
100+
$0.790
($0.87)
More Pricing...
Total:$1.09
Min: 1 / Mult: 1
24MHz
SMD, 2.5mm x 2mm
10ppm
10pF
10ppm
ABM10N series
-20°C
70°C
4572195RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.494
($0.54)
500+
$0.430
($0.47)
Total:$49.40
Min: 100 / Mult: 10
26MHz
-
30ppm
9pF
30ppm
-
-20°C
70°C
4706807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
($1.14)
10+
$0.893
($0.98)
25+
$0.849
($0.93)
50+
$0.805
($0.89)
100+
$0.770
($0.85)
More Pricing...
Total:$1.04
Min: 1 / Mult: 1
27.12MHz
SMD, 2mm x 1.6mm
10ppm
8pF
10ppm
ABM11N series
-20°C
70°C
4571743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.765
($0.84)
10+
$0.670
($0.74)
25+
$0.626
($0.69)
50+
$0.602
($0.66)
100+
$0.544
($0.60)
More Pricing...
Total:$0.76
Min: 1 / Mult: 1
25MHz
SMD, 2mm x 1.6mm
20ppm
12pF
20ppm
QT216G Series
-20°C
70°C
4571860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.852
($0.94)
10+
$0.747
($0.82)
25+
$0.706
($0.78)
50+
$0.665
($0.73)
100+
$0.544
($0.60)
More Pricing...
Total:$0.85
Min: 1 / Mult: 1
32MHz
SMD, 2mm x 1.6mm
30ppm
12pF
30ppm
QT216S Series
-40°C
85°C
4706607RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.808
($0.89)
500+
$0.728
($0.80)
Total:$80.80
Min: 100 / Mult: 5
-
-
10ppm
-
10ppm
-
-
-
4706610RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.739
($0.81)
500+
$0.665
($0.73)
Total:$73.90
Min: 100 / Mult: 5
-
-
10ppm
-
10ppm
-
-
-
5026-5050 of 9465 items
of 379 page(s)
Trade Account