Crystals:

9,465 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4228895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.832
($0.92)
10+
$0.698
($0.77)
25+
$0.664
($0.73)
50+
$0.629
($0.69)
100+
$0.560
($0.62)
More Pricing...
Total:$0.83
Min: 1 / Mult: 1
18.432MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
4228917

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
($1.11)
10+
$0.886
($0.97)
25+
$0.858
($0.94)
50+
$0.829
($0.91)
100+
$0.805
($0.89)
Total:$1.01
Min: 1 / Mult: 1
30MHz
Through Hole, 11.05mm x 4.65mm
50ppm
-
20ppm
HC49 Series
-10°C
60°C
4228699RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.629
($0.69)
500+
$0.596
($0.66)
Total:$62.90
Min: 100 / Mult: 1
6MHz
SMD, 11.4mm x 4.9mm
50ppm
16pF
20ppm
HC49/4HSMX Series
-10°C
60°C
4228743RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.080
($1.19)
500+
$1.040
($1.14)
Total:$108.00
Min: 100 / Mult: 1
12.288MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
CFPX-104 Series
-40°C
85°C
4308627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.483
($0.53)
10+
$0.405
($0.45)
100+
$0.388
($0.43)
500+
$0.370
($0.41)
1000+
$0.346
($0.38)
Total:$2.42
Min: 5 / Mult: 5
27MHz
SMD, 1.6mm x 1.2mm
10ppm
12pF
10ppm
MP SJK 7Y Series
-20°C
70°C
4256483RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.630
($0.69)
500+
$0.592
($0.65)
Total:$63.00
Min: 100 / Mult: 1
20MHz
SMD, 2mm x 1.6mm
50ppm
12pF
20ppm
FC1BA Series
-40°C
125°C
405980802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.458
($0.50)
Total:$0.46
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
4327338RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.715
($0.79)
Total:$71.50
Min: 100 / Mult: 5
16MHz
SMD, 2mm x 1.6mm
10ppm
8pF
10ppm
ABM11W Series
-20°C
70°C
4327387RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.540
($0.59)
500+
$0.468
($0.51)
Total:$54.00
Min: 100 / Mult: 5
12MHz
SMD, 3.2mm x 2.5mm
50ppm
20pF
50ppm
FC3BQ Series
-10°C
70°C
4716070

RoHS

Each
5+
$0.367
($0.40)
10+
$0.312
($0.34)
100+
$0.268
($0.29)
500+
$0.253
($0.28)
1000+
$0.240
($0.26)
Total:$1.84
Min: 5 / Mult: 5
12MHz
SMD, 11.4mm x 4.73mm
30ppm
20pF
20ppm
MP SJK 6C Series
-20°C
70°C
4716089

RoHS

Each
5+
$0.406
($0.45)
10+
$0.344
($0.38)
100+
$0.297
($0.33)
500+
$0.278
($0.31)
1000+
$0.265
($0.29)
Total:$2.03
Min: 5 / Mult: 5
4.9152MHz
SMD, 11.4mm x 4.73mm
30ppm
18pF
20ppm
MP SJK 6C Series
-20°C
70°C
4572241RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.504
($0.55)
Total:$50.40
Min: 100 / Mult: 10
32MHz
-
30ppm
8pF
30ppm
-
-40°C
85°C
4572307RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.552
($0.61)
Total:$55.20
Min: 100 / Mult: 10
37.4MHz
-
20ppm
16pF
10ppm
-
-40°C
85°C
4712557RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.560
($0.62)
500+
$0.508
($0.56)
Total:$56.00
Min: 100 / Mult: 1
-
-
-
-
-
-
-
-
4716138

RoHS

Each
5+
$0.444
($0.49)
10+
$0.377
($0.41)
100+
$0.323
($0.36)
500+
$0.304
($0.33)
1000+
$0.287
($0.32)
Total:$2.22
Min: 5 / Mult: 5
16MHz
SMD, 3.2mm x 2.5mm
10ppm
18pF
10ppm
MP SJK 7U Series
-20°C
70°C
4308632RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.388
($0.43)
500+
$0.370
($0.41)
1000+
$0.346
($0.38)
Total:$38.80
Min: 100 / Mult: 5
32.768kHz
SMD, 7mm x 1.5mm
20ppm
12.5pF
20ppm
MP SJK 7M Series
-40°C
85°C
4583095RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.260
($2.49)
500+
$2.030
($2.23)
Total:$226.00
Min: 100 / Mult: 1
80MHz
SMD, 1mm x 0.8mm
12ppm
8pF
10ppm
-
-30°C
85°C
4230274RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.230
($1.35)
Total:$123.00
Min: 100 / Mult: 1
24MHz
SMD, 6mm x 3.5mm
50ppm
20pF
30ppm
ECX-64A Series
-40°C
85°C
4230275RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.566
($0.62)
500+
$0.543
($0.60)
Total:$56.60
Min: 100 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
50ppm
18pF
25ppm
ECX-32 Series
-40°C
85°C
4228701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.950
($1.04)
10+
$0.787
($0.87)
25+
$0.748
($0.82)
50+
$0.709
($0.78)
100+
$0.629
($0.69)
More Pricing...
Total:$0.95
Min: 1 / Mult: 1
14.7456MHz
SMD, 11.4mm x 4.9mm
50ppm
16pF
20ppm
HC49/4HSMX Series
-10°C
60°C
4228735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.618
($0.68)
10+
$0.513
($0.56)
25+
$0.489
($0.54)
50+
$0.463
($0.51)
100+
$0.411
($0.45)
More Pricing...
Total:$0.62
Min: 1 / Mult: 1
25MHz
SMD, 11.4mm x 4.9mm
50ppm
18pF
30ppm
HC49/4HSMX Series
-40°C
85°C
4350679RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.410
($1.55)
200+
$1.350
($1.48)
500+
$1.240
($1.36)
Total:$141.00
Min: 100 / Mult: 1
20MHz
SMD, 3.2mm x 2.5mm
100ppm
20pF
50ppm
ECX-32 Series
-55°C
125°C
4757768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.540
($2.79)
10+
$2.210
($2.43)
25+
$2.100
($2.31)
50+
$2.000
($2.20)
100+
$1.930
($2.12)
More Pricing...
Total:$2.54
Min: 1 / Mult: 1
59.97MHz
SMD, 1mm x 0.8mm
10ppm
8pF
10ppm
ABM14 Series
-30°C
85°C
4542309

RoHS

Each
1+
$0.763
($0.84)
10+
$0.664
($0.73)
25+
$0.614
($0.68)
50+
$0.577
($0.63)
100+
$0.508
($0.56)
More Pricing...
Total:$0.76
Min: 1 / Mult: 1
27MHz
SMD, 2.5mm x 2mm
10ppm
10pF
10ppm
QT252S Series
-20°C
70°C
4542311

RoHS

Each
1+
$0.731
($0.80)
10+
$0.636
($0.70)
25+
$0.588
($0.65)
50+
$0.553
($0.61)
100+
$0.487
($0.54)
More Pricing...
Total:$0.73
Min: 1 / Mult: 1
30MHz
SMD, 2.5mm x 2mm
10ppm
10pF
10ppm
QT252S Series
-20°C
70°C
4976-5000 of 9465 items
of 379 page(s)
Trade Account