Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0797Copy
Order Code4308236
Also Known AsGTIN UPC EAN: 6959420914678
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.930 ($7.623) |
Price for:Each
Minimum: 1
Multiple: 1
$6.93 ($7.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0797Copy
Order Code4308236
Also Known AsGTIN UPC EAN: 6959420914678
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc-
Current Max @ Diff Temperature Max3A
Voltage Max @ Diff Temperature Max15.5V
Length40mm
Width40mm
Depth4.5mm
Temperature Difference Max-
Product Range-
Internal Resistance3.6ohm
Lead Wires100mm to 200mm Red & Black
SVHCNo SVHC (04-Feb-2026)
Product Overview
FIT0797 is an electric cooler module (12V 3A). The cooler module starts working when powered on with rated voltage 12V and rated current 3A. Featuring a small size of 40 x 40 x 4.5mm, instantaneous refrigeration, stable performance, no noise, and vibration, it can reduce temperature to -15°C at most. It can be used in the environment with limited space, high-reliability requirements, and no refrigerant pollution or used for making portable refrigerators/incubators, hot and cold water dispensers, and cooling electronic devices.
- Max voltage is 15.5V, operating voltage is 12V
- Max current is 3A, internal resistance is 3.6ohm
- Wire length range from 100 to 380mm(Red and black wire)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
3A
Length
40mm
Depth
4.5mm
Product Range
-
Lead Wires
100mm to 200mm Red & Black
Cooling Power Pc
-
Voltage Max @ Diff Temperature Max
15.5V
Width
40mm
Temperature Difference Max
-
Internal Resistance
3.6ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03