0
0 Items$0.00

Thermoelectric Modules & Assemblies :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
3267543

RoHS

Each
1+ $26.770($29.45)
3+ $23.570($25.93)
10+ $22.290($24.52)
25+ $20.380($22.42)
100+ $19.870($21.86)
1 Stage
42.8W
5A
15.4VDC
40mm
40mm
3.9mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
3267545

RoHS

Each
1+ $26.770($29.45)
3+ $23.570($25.93)
10+ $22.290($24.52)
25+ $20.380($22.42)
100+ $19.870($21.86)
1 Stage
51W
6A
15.4VDC
40mm
40mm
3.8mm
65°C
MPADV
-
200mm, 20 AWG, PTFE Insulated
3267542

RoHS

Each
1+ $28.830($31.71)
3+ $25.390($27.93)
10+ $24.010($26.41)
25+ $21.950($24.14)
100+ $21.400($23.54)
1 Stage
34.2W
4A
15.4VDC
40mm
40mm
4.2mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
3267546

RoHS

Each
1+ $28.830($31.71)
3+ $25.390($27.93)
10+ $24.010($26.41)
25+ $21.950($24.14)
100+ $21.400($23.54)
1 Stage
68.5W
8A
15.4VDC
40mm
40mm
3.5mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
2466915

RoHS

Each
1+ $34.630($38.09)
5+ $32.270($35.50)
10+ $31.990($35.19)
20+ $29.800($32.78)
50+ $29.160($32.08)
1 Stage
23W
6A
8.6VDC
20mm
20mm
3.13mm
65°C
APH Series
-
150mm, UL-Style 1569, Unstripped
2484938

RoHS

Each
1+ $31.370($34.51)
5+ $29.230($32.15)
10+ $28.980($31.88)
20+ $26.990($29.69)
50+ $26.410($29.05)
1 Stage
17W
7.4A
3.6VDC
20mm
20mm
3.5mm
65°C
APHC Series
0.4ohm
100mm, UL-Style 1569, Unstripped
3267547

RoHS

Each
1+ $39.980($43.98)
3+ $35.220($38.74)
10+ $33.310($36.64)
25+ $30.430($33.47)
100+ $29.700($32.67)
1 Stage
54.7W
5A
19.4VDC
40mm
40mm
3.6mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
2484939

RoHS

Each
1+ $46.640($51.30)
5+ $43.470($47.82)
10+ $43.090($47.40)
20+ $40.130($44.14)
1 Stage
6W
2.5A
3.6VDC
16mm
16mm
3.9mm
65°C
APHC Series
1.2ohm
100mm, UL-Style 1569, Unstripped
2484940

RoHS

Each
1+ $42.740($47.01)
5+ $39.830($43.81)
10+ $39.480($43.43)
20+ $36.770($40.45)
1 Stage
39W
7.4A
8.2VDC
30mm
30mm
3.5mm
65°C
APHC Series
0.9ohm
100mm, UL-Style 1569, Unstripped
2484936

RoHS

Each
1+ $38.780($42.66)
5+ $36.140($39.75)
10+ $35.830($39.41)
20+ $33.370($36.71)
50+ $32.640($35.90)
1 Stage
20W
3.7A
8.2VDC
23.5mm
23.5mm
3.6mm
65°C
APHC Series
1.92ohm
100mm, 20 AWG, PTFE Insulated
2484937

RoHS

Each
1+ $31.370($34.51)
5+ $29.230($32.15)
10+ $28.980($31.88)
20+ $26.990($29.69)
50+ $26.410($29.05)
1 Stage
9W
3.7A
3.6VDC
16mm
16mm
3.6mm
65°C
APHC Series
0.8ohm
100mm, UL-Style 1569, Unstripped
1156591

RoHS

Each
1+ $43.090($47.40)
5+ $40.160($44.18)
10+ $39.810($43.79)
20+ $37.080($40.79)
1 Stage
6W
2.5A
3.6VDC
16mm
16mm
3.94mm
65°C
RC3-2.5 Series
1.2ohm
101mm, 20 AWG, PTFE Insulated
1156593

RoHS

Each
1+ $46.830($51.51)
5+ $43.650($48.02)
10+ $43.270($47.60)
20+ $40.300($44.33)
1 Stage
17W
7.4A
3.6VDC
-
-
-
65°C
RC3-8 Series
0.4ohm
101mm, 20 AWG, PTFE Insulated
1156592

RoHS

Each
1+ $41.610($45.77)
5+ $38.780($42.66)
10+ $38.450($42.30)
20+ $35.810($39.39)
1 Stage
9W
3.7A
3.6VDC
16mm
16mm
3.33mm
65°C
RC3-4 Series
0.8ohm
101mm, 20 AWG, PTFE Insulated
1156595

RoHS

Each
1+ $68.000($74.80)
5+ $63.380($69.72)
10+ $62.830($69.11)
20+ $58.520($64.37)
1 Stage
39W
7.4A
8.2VDC
29.97mm
29.97mm
3.53mm
65°C
RC6-8 Series
0.9ohm
101.6mm, 20 AWG, PTFE Insulated
1156594

RoHS

Each
1+ $46.960($51.66)
5+ $43.760($48.14)
10+ $43.380($47.72)
20+ $40.410($44.45)
1 Stage
20W
3.7A
8.2VDC
23.5mm
23.5mm
3.33mm
65°C
RC6-4 Series
1.8ohm
102mm, 20 AWG, PTFE Insulated
1-16 of 16 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account