MPETH Thermoelectric Modules & Assemblies:
10 Products FoundView
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $55.380 ($60.92)3+ $47.600 ($52.36)10+ $41.940 ($46.13)25+ $41.090 ($45.20)100+ $39.090 ($43.00) | 1 Stage | 60W | 6.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 72°C | MPETH | 2ohm | UL-Style 1213, Unstripped | ||||||
Each | 1+ $79.180 ($87.10)3+ $68.040 ($74.84)10+ $59.960 ($65.96)25+ $58.750 ($64.62) | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 74°C | MPETH | - | UL-Style 1569, Unstripped | ||||||
Each | 1+ $57.030 ($62.73)3+ $48.990 ($53.89)10+ $43.170 ($47.49)25+ $42.300 ($46.53)100+ $40.240 ($44.26) | 1 Stage | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $44.890 ($49.38)3+ $38.580 ($42.44)10+ $34.010 ($37.41)25+ $33.310 ($36.64)100+ $31.680 ($34.85) | 1 Stage | 34W | 6.6A | 9.1VDC | 30mm | 30mm | 3.2mm | - | MPETH | 1.1ohm | UL-Style 1213, Unstripped | ||||||
Each | 1+ $63.240 ($69.56)3+ $54.360 ($59.80)10+ $47.900 ($52.69)25+ $46.930 ($51.62)100+ $44.630 ($49.09) | 1 Stage | 39W | 4.1A | 16.5VDC | 40mm | 40mm | 4.8mm | 75°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $63.240 ($69.56)3+ $54.360 ($59.80)10+ $47.900 ($52.69)25+ $46.930 ($51.62)100+ $44.630 ($49.09) | 1 Stage | 77W | 9.2A | 15.8VDC | 30mm | 30mm | 3.6mm | 70°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $35.630 ($39.19)3+ $32.530 ($35.78)10+ $30.940 ($34.03)25+ $28.260 ($31.09)100+ $27.470 ($30.22) | 1 Stage | - | 8A | 9VDC | 30mm | 30mm | 3.2mm | - | MPETH | - | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $52.110 ($57.32)3+ $44.780 ($49.26)10+ $39.450 ($43.40)25+ $38.670 ($42.54)100+ $36.770 ($40.45) | 1 Stage | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $64.230 ($70.65)3+ $55.190 ($60.71)10+ $48.630 ($53.49)25+ $47.670 ($52.44)100+ $45.330 ($49.86) | 1 Stage | 29W | 3.1A | 16VDC | 30mm | 30mm | 3.4mm | 72°C | MPETH | 4ohm | UL-Style 1213, Unstripped | ||||||
Each | 1+ $23.780 ($26.16)3+ $21.700 ($23.87)10+ $20.640 ($22.70)25+ $18.870 ($20.76)100+ $18.320 ($20.15) | 1 Stage | 6.8W | 5.1A | 2.2VDC | 15mm | 15mm | 3.65mm | 74°C | MPETH | 0.35ohm | UL-Style 1213, Unstripped | ||||||