DT-AR-045-12
Thermoelectric Peltier Cooler Module Assembly, Direct To Air, 48.4 W, 5.725 A, 122mm x 160mm x 84mm
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $306.230 ($336.853) |
Product Information
Product Overview
The DT-AR-045-12 is a direct to air thermoelectric Cooling Assembly with 48W power rating. The direct-to-air thermoelectric cooling assembly is compact devices that can be used to cool down objects through conduction. The objects to be cooled down are mounted onto the metallic plate at the 'cold side' of the assembly from where heat is pumped by Peltier thermoelectric modules and dissipated to the environment through the use of bespoke heat sinks and highly efficient DC fans at the hot side of the assemblies. The thermoelectric modules, whose reliability and maintenance-free operation has been proven by the years, are carefully selected for each assembly to ensure the best cooling performance and minimise power consumption.
- Reliable
- Compact design
- Intricate control over temperature
- DC operation (12V or 24V nominal voltage output)
- Thermoelectric modules with high coefficient of performance (COP)
Applications
Thermal Management, Consumer Electronics, Medical, Automation & Process Control
Technical Specifications
-
5.725A
122mm
84mm
DT-AR Series
-
48.4W
15VDC
160mm
-
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate