APHC Thermoelectric Modules & Assemblies:
13 Products FoundView
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ $79.340 ($87.27)5+ $74.260 ($81.69)10+ $71.210 ($78.33)20+ $66.110 ($72.72) | Total:$79.34 Min: 1 / Mult: 1 | 1 Stage | 54W | 5.6A | 14.7VDC | 40mm | 40mm | 4mm | 66°C | APHC | 2.44ohm | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $65.620 ($72.18)5+ $61.420 ($67.56)10+ $58.900 ($64.79)20+ $54.680 ($60.15) | Total:$65.62 Min: 1 / Mult: 1 | 1 Stage | 4.2W | 800mA | 8.3VDC | 12mm | 11mm | 3mm | 74°C | APHC | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $38.100 ($41.91)5+ $35.660 ($39.23)10+ $34.200 ($37.62)20+ $31.750 ($34.92)50+ $30.540 ($33.59) | Total:$38.10 Min: 1 / Mult: 1 | 1 Stage | 17W | 7.4A | 3.6VDC | 20mm | 20mm | 3.5mm | 65°C | APHC | 0.4ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $48.270 ($53.10)5+ $45.180 ($49.70)10+ $43.330 ($47.66)20+ $40.230 ($44.25) | Total:$48.27 Min: 1 / Mult: 1 | 1 Stage | 36W | 3.7A | 14.7VDC | 30mm | 34mm | 3.63mm | 66°C | APHC | 3.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $56.630 ($62.29)5+ $53.010 ($58.31)10+ $50.830 ($55.91)20+ $47.190 ($51.91) | Total:$56.63 Min: 1 / Mult: 1 | 1 Stage | 23W | 2.5A | 14.7VDC | 30mm | 34mm | 3.8mm | 66°C | APHC | 4.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $51.900 ($57.09)5+ $48.580 ($53.44)10+ $46.580 ($51.24)20+ $43.250 ($47.58) | Total:$51.90 Min: 1 / Mult: 1 | 1 Stage | 30W | 5.6A | 8.2VDC | 30mm | 30mm | 3.8mm | 66°C | APHC | 1.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $56.630 ($62.29)5+ $53.010 ($58.31)10+ $50.830 ($55.91)20+ $47.190 ($51.91) | Total:$56.63 Min: 1 / Mult: 1 | 1 Stage | 6W | 2.5A | 3.6VDC | 16mm | 16mm | 3.9mm | 65°C | APHC | 1.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $51.900 ($57.09)5+ $48.580 ($53.44)10+ $46.580 ($51.24)20+ $43.250 ($47.58) | Total:$51.90 Min: 1 / Mult: 1 | 1 Stage | 39W | 7.4A | 8.2VDC | 30mm | 30mm | 3.5mm | 65°C | APHC | 0.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $47.090 ($51.80)5+ $44.070 ($48.48)10+ $42.260 ($46.49)20+ $39.240 ($43.16)50+ $37.740 ($41.51) | Total:$47.09 Min: 1 / Mult: 1 | 1 Stage | 20W | 3.7A | 8.2VDC | 23.5mm | 23.5mm | 3.6mm | 65°C | APHC | 1.92ohm | 100mm, 20 AWG, PTFE Insulated | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $114.090 ($125.50)5+ $106.790 ($117.47)10+ $102.400 ($112.64) | Total:$114.09 Min: 1 / Mult: 1 | 1 Stage | 5.2W | 1.8A | 4.4VDC | 8.8mm | 11mm | 2.16mm | 64°C | APHC | 2.1ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $93.700 ($103.07)5+ $87.700 ($96.47)10+ $84.100 ($92.51)20+ $78.080 ($85.89) | Total:$93.70 Min: 1 / Mult: 1 | 1 Stage | 7.4W | 800mA | 15.5VDC | 15mm | 15mm | 3mm | 74°C | APHC | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $70.680 ($77.75)5+ $66.150 ($72.76)10+ $63.430 ($69.77)20+ $58.890 ($64.78) | Total:$70.68 Min: 1 / Mult: 1 | 1 Stage | 71W | 7.4A | 14.7VDC | 40mm | 44mm | 3.5mm | 66°C | APHC | 1.6ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $38.080 ($41.89)5+ $35.640 ($39.20)10+ $34.180 ($37.60)20+ $31.730 ($34.90)50+ $30.520 ($33.57) | Total:$38.08 Min: 1 / Mult: 1 | 1 Stage | 9W | 3.7A | 3.6VDC | 16mm | 16mm | 3.6mm | 65°C | APHC | 0.8ohm | 100mm, UL-Style 1569, Unstripped | ||||