0
0 Items$0.00

Thermoelectric Modules & Assemblies :

249 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
4568381

RoHS

Each
1+ $52.940($58.23)
3+ $45.490($50.04)
10+ $40.080($44.09)
25+ $39.290($43.22)
100+ $37.350($41.08)
-
-
49.6W
6.2A
12.2V
40mm
20mm
3.7mm
70°C
-
-
Red & Black
1639737

RoHS

Each
1+ $98.920($108.81)
5+ $83.290($91.62)
10+ $71.950($79.14)
20+ $70.510($77.56)
-
1 Stage
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE
2.3ohm
100mm, UL-Style 1569, Unstripped
1639724

RoHS

MULTICOMP PRO
Each
1+ $51.040($56.14)
3+ $43.860($48.25)
10+ $38.640($42.50)
25+ $37.870($41.66)
100+ $36.020($39.62)
-
1 Stage
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
MCPE
1.9ohm
UL-Style 1569, Unstripped
1639727

RoHS

Each
1+ $64.150($70.56)
3+ $55.130($60.64)
10+ $48.580($53.44)
25+ $47.600($52.36)
100+ $45.280($49.81)
-
1 Stage
110W
12A
15.4VDC
40mm
40mm
3.7mm
68°C
MCTE
1ohm
100mm, UL-Style 1569, Unstripped
1639718

RoHS

Each
1+ $53.420($58.76)
3+ $45.910($50.50)
10+ $40.460($44.51)
25+ $39.650($43.62)
100+ $37.710($41.48)
-
1 Stage
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE
-
UL-Style 1569, Unstripped
1639743

RoHS

MULTICOMP PRO
Each
1+ $313.180($344.50)
-
1 Stage
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
1639720

RoHS

MULTICOMP PRO
Each
1+ $30.280($33.31)
3+ $26.580($29.24)
10+ $25.020($27.52)
25+ $22.640($24.90)
100+ $22.070($24.28)
-
1 Stage
18.8W
8.5A
3.8VDC
20mm
20mm
3.4mm
70°C
MCPE
0.35ohm
UL-Style 1569, Unstripped
1639722

RoHS

Each
1+ $62.920($69.21)
5+ $52.980($58.28)
10+ $45.760($50.34)
20+ $44.840($49.32)
-
1 Stage
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
1639731

RoHS

MULTICOMP PRO
Each
1+ $68.820($75.70)
3+ $59.140($65.05)
10+ $52.110($57.32)
25+ $51.080($56.19)
-
1 Stage
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE
2.35ohm
UL-Style 1569, Unstripped
1639726

RoHS

Each
1+ $60.200($66.22)
5+ $50.670($55.74)
10+ $43.780($48.16)
20+ $42.900($47.19)
-
1 Stage
35.2W
3.9A
15.7VDC
30mm
30mm
3.65mm
70°C
MCPE
3.5ohm
100mm, UL-Style 1569, Unstripped
1639728

RoHS

MULTICOMP PRO
Each
1+ $60.410($66.45)
3+ $51.920($57.11)
10+ $45.760($50.34)
25+ $44.840($49.32)
100+ $42.650($46.92)
-
1 Stage
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE
0.8ohm
150mm, UL-Style 1569, Unstripped
1639725

RoHS

Each
1+ $64.710($71.18)
5+ $54.490($59.94)
10+ $47.060($51.77)
20+ $46.100($50.71)
-
1 Stage
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE
1.05ohm
UL-Style 1569, Unstripped
2484931

RoHS

Each
1+ $66.870($73.56)
5+ $62.420($68.66)
10+ $61.800($67.98)
20+ $57.570($63.33)
-
1 Stage
54W
5.6A
14.7VDC
40mm
40mm
4mm
66°C
APHC Series
2.44ohm
-
2466909

RoHS

Each
1+ $58.290($64.12)
5+ $54.410($59.85)
10+ $53.870($59.26)
20+ $50.190($55.21)
-
1 Stage
88.4W
6.5A
24.1VDC
40mm
40mm
3.9mm
69°C
APH Series
-
100mm, UL-Style 1569, Unstripped
1639744

RoHS

Each
1+ $109.230($120.15)
3+ $92.860($102.15)
10+ $90.320($99.35)
-
1 Stage
88W
9A
15.8VDC
30mm
30mm
3.6mm
68°C
MCHPE
1.4ohm
100mm, UL-Style 1569, Unstripped
1639719

RoHS

MULTICOMP PRO
Each
1+ $59.720($65.69)
5+ $50.290($55.32)
10+ $43.440($47.78)
20+ $42.570($46.83)
-
1 Stage
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE
0.85ohm
UL-Style 1569, Unstripped
1639747

RoHS

MULTICOMP PRO
Each
1+ $49.350($54.28)
3+ $42.320($46.55)
-
1 Stage
7.5W
3.2A
3.8VDC
15mm
15mm
3.8mm
74°C
MCPE
1.03ohm
UL-Style 1569, Unstripped
1639723

RoHS

MULTICOMP PRO
Each
1+ $64.710($71.18)
5+ $54.490($59.94)
10+ $47.060($51.77)
20+ $46.100($50.71)
-
1 Stage
31.1W
6A
8.8VDC
30mm
30mm
3.95mm
70°C
MCPE
1.25ohm
UL-Style 1569, Unstripped
1639750

RoHS

MULTICOMP PRO
Each
1+ $68.090($74.90)
3+ $58.510($64.36)
10+ $51.560($56.72)
25+ $50.520($55.57)
-
1 Stage
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE
1.31ohm
UL-Style 1569, Unstripped
2466908

RoHS

Each
1+ $60.770($66.85)
5+ $56.720($62.39)
10+ $56.160($61.78)
20+ $52.320($57.55)
-
1 Stage
165W
12A
24.1VDC
40mm
40mm
3.5mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
2466916

RoHS

Each
1+ $32.600($35.86)
5+ $30.430($33.47)
10+ $30.130($33.14)
20+ $28.070($30.88)
50+ $27.250($29.98)
-
1 Stage
17W
1.9A
15.4VDC
30mm
30mm
4.23mm
68°C
APH Series
-
150mm, UL-Style 1569, Unstripped
3267543

RoHS

Each
1+ $28.730($31.60)
3+ $25.200($27.72)
10+ $23.740($26.11)
25+ $21.490($23.64)
100+ $20.930($23.02)
-
1 Stage
42.8W
5A
15.4VDC
40mm
40mm
3.9mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
1639753

RoHS

MULTICOMP PRO
Each
1+ $103.010($113.31)
3+ $87.560($96.32)
10+ $85.180($93.70)
25+ $81.550($89.70)
-
1 Stage
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE
6.8ohm
100mm, UL-Style 1569, Unstripped
1639734

RoHS

MULTICOMP PRO
Each
1+ $87.900($96.69)
3+ $74.730($82.20)
10+ $72.680($79.95)
25+ $69.590($76.55)
-
2 Stage
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
1639762

RoHS

MULTICOMP PRO
Each
1+ $88.270($97.10)
3+ $75.040($82.54)
10+ $72.980($80.28)
25+ $69.870($76.86)
-
1 Stage
57.9W
6A
15.7VDC
40mm
40mm
3.9mm
72°C
MCPF
2.2ohm
UL-Style 1569, Unstripped
1-25 of 249 items
of 10 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account