112 Product Results Found for "power"
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $92.810 ($102.09)5+ $78.140 ($85.95)10+ $67.490 ($74.24)20+ $66.150 ($72.76) | Total:$92.81 Min: 1 / Mult: 1 | 1 Stage | 237W | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $98.410 ($108.25)5+ $82.860 ($91.15)10+ $71.570 ($78.73)20+ $70.140 ($77.15) | Total:$98.41 Min: 1 / Mult: 1 | 1 Stage | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $55.450 ($61.00)3+ $47.010 ($51.71)10+ $40.960 ($45.06)25+ $40.130 ($44.14) | Total:$55.45 Min: 1 / Mult: 1 | 1 Stage | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ $69.800 ($76.78)3+ $59.160 ($65.08)10+ $51.540 ($56.69)25+ $50.510 ($55.56) | Total:$69.80 Min: 1 / Mult: 1 | 1 Stage | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | MCTE | 1ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $292.060 ($321.27) | Total:$292.06 Min: 1 / Mult: 1 | 1 Stage | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ $58.070 ($63.88)3+ $49.230 ($54.15)10+ $42.880 ($47.17)25+ $42.020 ($46.22) | Total:$58.07 Min: 1 / Mult: 1 | 1 Stage | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $37.150 ($40.86)3+ $31.840 ($35.02)10+ $29.340 ($32.27)25+ $25.330 ($27.86)100+ $24.830 ($27.31) | Total:$37.15 Min: 1 / Mult: 1 | 1 Stage | 18.8W | 8.5A | 3.8VDC | 20mm | 20mm | 3.4mm | 70°C | MCPE | 0.35ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ $62.600 ($68.86)5+ $52.700 ($57.97)10+ $45.520 ($50.07)20+ $44.600 ($49.06) | Total:$62.60 Min: 1 / Mult: 1 | 1 Stage | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $74.860 ($82.35)3+ $63.460 ($69.81)10+ $55.280 ($60.81)25+ $54.170 ($59.59) | Total:$74.86 Min: 1 / Mult: 1 | 1 Stage | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ $59.880 ($65.87)5+ $50.410 ($55.45)10+ $43.550 ($47.90)20+ $42.670 ($46.94) | Total:$59.88 Min: 1 / Mult: 1 | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $65.670 ($72.24)3+ $55.660 ($61.23)10+ $48.480 ($53.33)25+ $47.530 ($52.28) | Total:$65.67 Min: 1 / Mult: 1 | 1 Stage | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ $64.370 ($70.81)5+ $54.210 ($59.63)10+ $46.820 ($51.50)20+ $45.860 ($50.45) | Total:$64.37 Min: 1 / Mult: 1 | 1 Stage | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $127.880 ($140.67)3+ $101.730 ($111.90)10+ $99.710 ($109.68) | Total:$127.88 Min: 1 / Mult: 1 | 1 Stage | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $59.410 ($65.35)5+ $50.030 ($55.03)10+ $43.210 ($47.53)20+ $42.350 ($46.58) | Total:$59.41 Min: 1 / Mult: 1 | 1 Stage | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $62.690 ($68.96)3+ $53.140 ($58.45)10+ $46.300 ($50.93)25+ $45.370 ($49.91) | Total:$62.69 Min: 1 / Mult: 1 | 1 Stage | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $64.370 ($70.81)5+ $54.210 ($59.63)10+ $46.820 ($51.50)20+ $45.860 ($50.45) | Total:$64.37 Min: 1 / Mult: 1 | 1 Stage | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $74.060 ($81.47)3+ $62.790 ($69.07)10+ $54.690 ($60.16)25+ $53.600 ($58.96) | Total:$74.06 Min: 1 / Mult: 1 | 1 Stage | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ $35.240 ($38.76)3+ $30.200 ($33.22)10+ $27.830 ($30.61)25+ $24.030 ($26.43)100+ $23.560 ($25.92) | Total:$35.24 Min: 1 / Mult: 1 | 1 Stage | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
MULTICOMP PRO | Each | 1+ $114.090 ($125.50)3+ $95.100 ($104.61)10+ $89.240 ($98.16)25+ $85.250 ($93.78) | Total:$114.09 Min: 1 / Mult: 1 | 1 Stage | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $97.360 ($107.10)3+ $81.160 ($89.28)10+ $76.160 ($83.78)25+ $72.760 ($80.04) | Total:$97.36 Min: 1 / Mult: 1 | 2 Stage | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | MCPK | 1.65ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $97.760 ($107.54)3+ $81.490 ($89.64)10+ $76.460 ($84.11)25+ $73.040 ($80.34) | Total:$97.76 Min: 1 / Mult: 1 | 1 Stage | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF | 2.2ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ $93.520 ($102.87)3+ $77.950 ($85.74)10+ $73.140 ($80.45)25+ $69.870 ($76.86) | Total:$93.52 Min: 1 / Mult: 1 | 2 Stage | 8.7W | 2.8A | 15.7VDC | 30mm | 30mm | 7.2mm | 95°C | MCPK Series | 5ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $93.380 ($102.72)3+ $79.160 ($87.08)10+ $68.960 ($75.86)25+ $67.580 ($74.34) | Total:$93.38 Min: 1 / Mult: 1 | 1 Stage | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | MCPE | 6.9ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ $148.160 ($162.98)3+ $117.870 ($129.66)10+ $115.500 ($127.05) | Total:$148.16 Min: 1 / Mult: 1 | - | 21W | 5A | 12VDC | 135mm | 105mm | 85mm | - | DT-AR | - | - | |||||
Each | 1+ $345.500 ($380.05) | Total:$345.50 Min: 1 / Mult: 1 | - | 47.9W | 2.9A | 30VDC | 160mm | 82.2mm | 125.7mm | - | DT-AR | - | - | |||||