112 Product Results Found for "MCM"
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $52.580 ($57.84)3+ $45.190 ($49.71)10+ $39.830 ($43.81)25+ $39.030 ($42.93)100+ $37.120 ($40.83) | 1 Stage | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | ||||||
Each | 1+ $97.380 ($107.12)5+ $81.990 ($90.19)10+ $70.820 ($77.90)20+ $69.410 ($76.35) | 1 Stage | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $63.150 ($69.46)3+ $54.270 ($59.70)10+ $47.820 ($52.60)25+ $46.860 ($51.55)100+ $44.570 ($49.03) | 1 Stage | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | MCTE | 1ohm | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $289.000 ($317.90) | 1 Stage | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $61.940 ($68.13)5+ $52.150 ($57.36)10+ $45.040 ($49.54)20+ $44.140 ($48.55) | 1 Stage | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $67.740 ($74.51)3+ $58.220 ($64.04)10+ $51.300 ($56.43)25+ $50.280 ($55.31) | 1 Stage | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $59.260 ($65.19)5+ $49.880 ($54.87)10+ $43.100 ($47.41)20+ $42.230 ($46.45) | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $59.460 ($65.41)3+ $51.110 ($56.22)10+ $45.040 ($49.54)25+ $44.140 ($48.55)100+ $41.980 ($46.18) | 1 Stage | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $63.700 ($70.07)5+ $53.640 ($59.00)10+ $46.330 ($50.96)20+ $45.380 ($49.92) | 1 Stage | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ $91.840 ($101.02)5+ $77.320 ($85.05)10+ $66.780 ($73.46)20+ $65.460 ($72.01) | 1 Stage | 237W | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $119.360 ($131.30)3+ $97.600 ($107.36)10+ $95.110 ($104.62) | 1 Stage | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $58.780 ($64.66)5+ $49.500 ($54.45)10+ $42.760 ($47.04)20+ $41.910 ($46.10) | 1 Stage | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $56.760 ($62.44)3+ $48.790 ($53.67)10+ $42.980 ($47.28)25+ $42.110 ($46.32)100+ $40.050 ($44.06) | 1 Stage | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $63.700 ($70.07)5+ $53.640 ($59.00)10+ $46.330 ($50.96)20+ $45.380 ($49.92) | 1 Stage | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $67.020 ($73.72)3+ $57.590 ($63.35)10+ $50.750 ($55.82)25+ $49.730 ($54.70) | 1 Stage | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $23.990 ($26.39)3+ $21.910 ($24.10)10+ $20.830 ($22.91)25+ $19.040 ($20.94)100+ $18.490 ($20.34) | 1 Stage | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | ||||||
MULTICOMP PRO | Each | 1+ $96.340 ($105.97)3+ $80.310 ($88.34)10+ $75.360 ($82.90)25+ $72.000 ($79.20) | 2 Stage | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | MCPK | 1.65ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $112.890 ($124.18)3+ $94.110 ($103.52)10+ $88.310 ($97.14)25+ $84.360 ($92.80) | 1 Stage | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $96.740 ($106.41)3+ $80.630 ($88.69)10+ $75.660 ($83.23)25+ $72.280 ($79.51) | 1 Stage | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $92.540 ($101.79)3+ $77.140 ($84.85)10+ $72.370 ($79.61)25+ $69.140 ($76.05) | 2 Stage | 8.7W | 2.8A | 15.7VDC | 30mm | 30mm | 7.2mm | 95°C | MCPK Series | 5ohm | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $92.410 ($101.65)3+ $78.330 ($86.16)10+ $68.230 ($75.05)25+ $66.870 ($73.56) | 1 Stage | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | MCPE | 6.9ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $138.300 ($152.13)3+ $113.080 ($124.39)10+ $110.190 ($121.21) | - | 21W | 5A | 12VDC | 135mm | 105mm | 85mm | - | DT-AR | - | - | ||||||
Each | 1+ $372.520 ($409.77) | - | 47.9W | 2.9A | 30VDC | 160mm | 82.2mm | 125.7mm | - | DT-AR | - | - | ||||||
Each | 1+ $63.700 ($70.07)5+ $53.640 ($59.00)10+ $46.330 ($50.96)20+ $45.380 ($49.92) | 1 Stage | 30W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 69°C | MCHPE | 1.21ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $23.990 ($26.39)3+ $21.910 ($24.10)10+ $20.830 ($22.91)25+ $19.040 ($20.94)100+ $18.490 ($20.34) | 1 Stage | 51W | 6A | 15.4VDC | 40mm | 40mm | 3.8mm | 65°C | MPADV | - | 200mm, 20 AWG, PTFE Insulated | ||||||