Thermoelectric Modules & Assemblies:
198 Products FoundView
Buyer
Engineer
Manufacturer
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $53.700 ($59.07)3+ $46.150 ($50.76)10+ $40.670 ($44.74)25+ $39.860 ($43.85)100+ $37.910 ($41.70) | - | 1 Stage | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $24.570 ($27.03)3+ $22.740 ($25.01)10+ $21.780 ($23.96)25+ $20.100 ($22.11)100+ $19.480 ($21.43) | - | 1 Stage | 18.8W | 8.5A | 3.8VDC | 20mm | 20mm | 3.4mm | 70°C | MCPE | 0.35ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $63.250 ($69.58)5+ $53.250 ($58.58)10+ $46.000 ($50.60)20+ $45.070 ($49.58) | - | 1 Stage | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $51.300 ($56.43)3+ $44.090 ($48.50)10+ $38.840 ($42.72)25+ $38.060 ($41.87)100+ $36.210 ($39.83) | - | 1 Stage | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $65.050 ($71.56)5+ $54.780 ($60.26)10+ $47.310 ($52.04)20+ $46.340 ($50.97) | - | 1 Stage | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ $60.510 ($66.56)5+ $50.940 ($56.03)10+ $44.010 ($48.41)20+ $43.120 ($47.43) | - | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $64.490 ($70.94)3+ $55.420 ($60.96)10+ $48.830 ($53.71)25+ $47.850 ($52.64)100+ $45.510 ($50.06) | - | 1 Stage | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | MCTE | 1ohm | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $60.720 ($66.79)3+ $52.190 ($57.41)10+ $46.000 ($50.60)25+ $45.070 ($49.58)100+ $42.870 ($47.16) | - | 1 Stage | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $69.180 ($76.10)3+ $59.450 ($65.39)10+ $52.390 ($57.63)25+ $51.340 ($56.47) | - | 1 Stage | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $93.780 ($103.16)5+ $78.960 ($86.86)10+ $68.190 ($75.01)20+ $66.840 ($73.52) | - | 1 Stage | 237W | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $99.440 ($109.38)5+ $83.730 ($92.10)10+ $72.320 ($79.55)20+ $70.870 ($77.96) | - | 1 Stage | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $295.120 ($324.63) | - | 1 Stage | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ $93.850 ($103.24)5+ $89.130 ($98.04)10+ $87.670 ($96.44)20+ $81.860 ($90.05) | - | 1 Stage | 54W | 5.6A | 14.7VDC | 40mm | 40mm | 4mm | 66°C | APHC Series | 2.44ohm | - | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ $159.940 ($175.93)5+ $151.910 ($167.10)10+ $149.410 ($164.35) | - | 2 Stage | 29.3W | 7.8A | 16VDC | 40mm | 40mm | 7.6mm | 95°C | AP2 Series | - | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $60.030 ($66.03)5+ $50.550 ($55.60)10+ $43.660 ($48.03)20+ $42.790 ($47.07) | - | 1 Stage | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $65.050 ($71.56)5+ $54.780 ($60.26)10+ $47.310 ($52.04)20+ $46.340 ($50.97) | - | 1 Stage | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $121.880 ($134.07)3+ $99.670 ($109.64)10+ $97.120 ($106.83) | - | 1 Stage | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $57.960 ($63.76)3+ $49.820 ($54.80)10+ $43.890 ($48.28)25+ $43.010 ($47.31)100+ $40.900 ($44.99) | - | 1 Stage | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $68.440 ($75.28)3+ $58.810 ($64.69)10+ $51.830 ($57.01)25+ $50.780 ($55.86) | - | 1 Stage | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ $85.300 ($93.83)5+ $81.020 ($89.12)10+ $79.680 ($87.65)20+ $74.400 ($81.84) | - | 1 Stage | 165W | 12A | 24.1VDC | 40mm | 40mm | 3.5mm | 67°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ $45.750 ($50.32)5+ $43.450 ($47.80)10+ $42.740 ($47.01)20+ $39.900 ($43.89)50+ $38.430 ($42.27) | - | 1 Stage | 17W | 1.9A | 15.4VDC | 30mm | 30mm | 4.23mm | 68°C | APH Series | - | 150mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $23.320 ($25.65)3+ $21.580 ($23.74)10+ $20.660 ($22.73)25+ $19.050 ($20.96)100+ $18.490 ($20.34) | - | 1 Stage | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | ||||||
Each | 1+ $94.500 ($103.95)3+ $78.770 ($86.65)10+ $73.900 ($81.29)25+ $70.600 ($77.66) | - | 2 Stage | 8.7W | 2.8A | 15.7VDC | 30mm | 30mm | 7.2mm | 95°C | MCPK Series | 5ohm | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $98.380 ($108.22)3+ $82.010 ($90.21)10+ $76.950 ($84.64)25+ $73.520 ($80.87) | - | 2 Stage | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | MCPK | 1.65ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $94.360 ($103.80)3+ $79.980 ($87.98)10+ $69.680 ($76.65)25+ $68.290 ($75.12) | - | 1 Stage | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | MCPE | 6.9ohm | UL-Style 1569, Unstripped | |||||