Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9CRJ0412P5J001
Order Code3604409
Product RangeSan Ace 40 9CRJ
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $87.400 ($96.140) |
| 5+ | $85.420 ($93.962) |
Price for:Each
Minimum: 1
Multiple: 1
$87.40 ($96.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9CRJ0412P5J001
Order Code3604409
Product RangeSan Ace 40 9CRJ
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth56mm
Bearing TypeBall Bearing
Air Flow - CFM37.4CFM
Noise Rating72dBA
Power Rating37.2W
Rated Speed-
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating3.1A
IP Rating-
Air Flow - m3/min1.06m³/min
Product RangeSan Ace 40 9CRJ
SVHCLead (21-Jan-2025)
Product Overview
San Ace 40 9CRJ type counter rotating fan. This fan delivers a maximum static pressure of 2400Pa and a maximum airflow of 1.06m3/min. This fan can efficiently cool high density equipment that is hard to ventilate, contributing to system downsizing. Power consumption has been reduced by approximately 20% compared with the current model (9CRH0412P5J001). The PWM control function enables the control of fan speed, contributing to energy saving.
- High airflow and high static pressure
- 12V rated voltage, 10.8V to 12.6V operating voltage range
- 100% PWM duty cycle, 3.1A rated current, 37.2W rated input
- 36200min-1 inlet/32000min-1 outlet rated speed, 72 SPL[dB(A)], size is 40 x 40 x 56mm
- Operating temperature range from -20 to +70°C
- Expected life of 30000h/60°C (53000/40°C)
- Plastic (flammability: UL 94V-0) frame, plastic (flammability: UL 94V-0) impeller
- UL, CSA and EN standards
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
72dBA
Rated Speed
-
Current Rating
3.1A
Air Flow - m3/min
1.06m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
56mm
Air Flow - CFM
37.4CFM
Power Rating
37.2W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 40 9CRJ
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11