Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCFAN12VDCVUL
Order Code4771750
Your Part Number
Technical Datasheet
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $62.950 ($69.245) |
| 5+ | $61.700 ($67.870) |
| 10+ | $60.440 ($66.484) |
| 20+ | $59.180 ($65.098) |
Price for:Each
Minimum: 1
Multiple: 1
$62.95 ($69.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCFAN12VDCVUL
Order Code4771750
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size4.7mm
External Depth1.5mm
Bearing Type-
Air Flow - CFM130.45CFM
Noise Rating46.13dBA
Power Rating-
Rated Speed-
Power Connection Type2 Lead Wires
Current Rating860mA
IP Rating-
Air Flow - m3/min-
Static Pressure-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
4.7mm
Bearing Type
-
Noise Rating
46.13dBA
Rated Speed
-
Current Rating
860mA
Air Flow - m3/min
-
Product Range
-
Fan Frame Type
Square
External Depth
1.5mm
Air Flow - CFM
130.45CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.15