Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoD3G146-HQ13-34Copy
Manufacturer Standard Lead Time13 weeks
Order Code2748470
Product RangeD3G146 Series
Your Part Number
3 total stock globally
10 more incoming. You can reserve stock now
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,138.890 ($1,252.779) |
| 5+ | $1,114.980 ($1,226.478) |
| 10+ | $1,085.350 ($1,193.885) |
| 25+ | $1,055.710 ($1,161.281) |
| 50+ | $1,034.600 ($1,138.060) |
Price for:Each
Minimum: 1
Multiple: 1
$1,138.89 ($1,252.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD3G146-HQ13-34Copy
Manufacturer Standard Lead Time13 weeks
Order Code2748470
Product RangeD3G146 Series
Technical Datasheet
Blower TypeEC Centrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size146mm
External Depth223.2mm
Air Flow - CFM635CFM
Air Flow - m3/min-
Noise Rating-
Bearing TypeBall Bearing
Power Connection TypeTerminals
Power Rating230W
Product RangeD3G146 Series
IP RatingIP10
SVHCNo SVHC (25-Jun-2020)
Product Overview
D3G146-HQ13-34 is a forward-curved, dual-intake with housing (flange )EC centrifugal fan. Raising the standard of AC fans by incorporating innovative EC technology which offers outstanding motor efficiency in comparison to conventional AC fans of the same size. This fan generations set new standards in respect of energy consumption, reliability and service life, the upshot of results in extended maintenance intervals and a reduction in expensive downtime.
- Nominal voltage range from 200V to 240V
- 2400rpm speed
- 230W power rating
- 1.8A current draw
- Ambient temperature range from -25°C to +50°C
- PP plastic housing, ball bearing
- Motor vibration-damped on both sides
- Counterclockwise, viewed toward rotor
- IP10 degree of protection
- Thermal overload protector (TOP) internally connected
Technical Specifications
Blower Type
EC Centrifugal
Voltage Type
AC
External Depth
223.2mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
230W
IP Rating
IP10
Supply Voltage
230VAC
Fan Frame Size
146mm
Air Flow - CFM
635CFM
Noise Rating
-
Power Connection Type
Terminals
Product Range
D3G146 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for D3G146-HQ13-34
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4