Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $648.530 ($713.383) |
| 5+ | $635.560 ($699.116) |
| 10+ | $622.590 ($684.849) |
| 25+ | $609.620 ($670.582) |
| 50+ | $596.650 ($656.315) |
Price for:Each
Minimum: 1
Multiple: 1
$648.53 ($713.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW4S250-DI02-06
Order Code1011725
Product RangeS
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size370mm
External Depth138mm
Bearing TypeBall Bearing
Air Flow - CFM590CFM
Noise Rating54dBA
Power Rating-
Rated Speed1620rpm
Power Connection TypeTerminals
Current Rating530mA
IP RatingIP44
Air Flow - m3/min16.667m³/min
Product RangeS
SVHCLead (14-Jun-2023)
Product Overview
The W4S250-DI02-06 is a Ø250mm AC axial fan housed within a square wall plate
- Suitable for 50 and 60 Hz supply frequency
- Class B insulation
- Includes inlet guard
- Integrated thermal overload protection, automatic re-start
- IP44 Protection rating
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
370mm
Bearing Type
Ball Bearing
Noise Rating
54dBA
Rated Speed
1620rpm
Current Rating
530mA
Air Flow - m3/min
16.667m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Circular
External Depth
138mm
Air Flow - CFM
590CFM
Power Rating
-
Power Connection Type
Terminals
IP Rating
IP44
Product Range
S
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.4