Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoUSB4085-GF-A
Order Code
Full Reel2924865
Cut Tape2924867
Product RangeUSB4085 Series
Your Part Number
2,610 total stock globally
25,900 more incoming. You can reserve stock now
2610 Delivery in 3-5 Business Days(UK stock)
Packaging Options
Cut Tape
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.360 ($1.496) |
| 17+ | $1.160 ($1.276) |
| 52+ | $1.020 ($1.122) |
| 140+ | $0.970 ($1.067) |
| 350+ | $0.909 ($0.9999) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 700+ | $0.891 ($0.9801) |
| 2100+ | $0.874 ($0.9614) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4085-GF-A
Order Code
Full Reel2924865
Cut Tape2924867
Product RangeUSB4085 Series
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions16Ways
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product RangeUSB4085 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
USB4085-GF-A is a DIP type PCB top mount, horizontal USB 2.0 type C receptacle.
- LCP, UL 94V-0 black insulator
- Copper alloy contact, stainless teel shell and gold flash solder tails
- 48VDC voltage rating
- 200W power rating
- 100VAC dielectric withstanding voltage
- 100Mohm min insulation resistance
- Durability of 20,000 cycles
- Operating temperature range from -40°C to +85°C
- 240W power rating
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
USB4085 Series
USB Standard
USB 2.0
No. of Positions
16Ways
Orientation
Right Angle
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907