Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No104004-0501
Order Code1824832
Product RangeHSAutoLink 104004
Also Known AsGTIN UPC EAN: 883906580117
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.020 ($9.922) |
| 10+ | $7.600 ($8.360) |
| 100+ | $6.460 ($7.106) |
| 250+ | $6.360 ($6.996) |
| 500+ | $6.080 ($6.688) |
| 1000+ | $5.800 ($6.380) |
Price for:Each
Minimum: 1
Multiple: 1
$9.02 ($9.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No104004-0501
Order Code1824832
Product RangeHSAutoLink 104004
Also Known AsGTIN UPC EAN: 883906580117
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingThrough Hole Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeHSAutoLink 104004
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 104004-0501 is a 0.8mm pitch single-row USCAR Mini B vertical header with type-A 5 circuit. It is used for signal and wire-to-board applications. It is made of copper alloy and high temperature thermoplastic with gold plating on mating area and tin plating on termination. It mates with HS AutoLink™ cable assembly 111014, 111015, 111005, 111041, 111019 and 111020.
- Maximum current per contact is 1A
- Operating temperature range from -40 to 85°C
- Maximum durability of 25 mating cycles
- Through hole style termination interface
Applications
Automotive, Commercial Vehicle
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
HSAutoLink 104004
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003515