Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No455-9650
Order Code3201430
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 455-9650 is a Type-B Conclamp made of black nylon 66 with a highly polished finish. The type-B consists of an insulated M20 cable entry bush and clamping facilities. Used where the panel depth is restricted and cable can be terminated elsewhere.
- 10A Current rating
- 380VAC Voltage rating
- -40 to 110°C Operating temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01