Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3003923
Order Code3042613
Also Known As3003923, USLKG 10 N
Your Part Number
Technical Datasheet
59 total stock globally
Need more?
59 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.420 ($21.362) |
| 10+ | $19.040 ($20.944) |
| 100+ | $18.650 ($20.515) |
| 250+ | $18.260 ($20.086) |
| 500+ | $17.870 ($19.657) |
Price for:Each
Minimum: 1
Multiple: 1
$19.42 ($21.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3003923
Order Code3042613
Also Known As3003923, USLKG 10 N
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min20AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current57A
Rated Voltage-
No. of Levels1
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 3003923 is a 2-position 1-level green-yellow Ground Modular Terminal Block with a polyamide insulator, the M4 screw connection and the NS 35/7,5, NS 35/15, NS 32 mounting. This USLKG 10 N terminal block has easy operation and use and can be snapped onto the DIN rail. It accepts 20 to 6AWG wire range.
- 10mm Stripping length
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
-
Product Range
-
Wire Size AWG Min
20AWG
Conductor Area CSA
16mm²
Rated Current
57A
No. of Levels
1
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03