Print Page
477 total stock globally
Need more?
477 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.160 ($2.376) |
| 10+ | $1.880 ($2.068) |
| 100+ | $1.850 ($2.035) |
| 500+ | $1.810 ($1.991) |
| 1000+ | $1.770 ($1.947) |
| 2500+ | $1.730 ($1.903) |
Price for:Each
Minimum: 1
Multiple: 1
$2.16 ($2.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No250-503
Order Code2667122
Product Range250
Also Known AsGTIN UPC EAN: 4044918634526
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Ways
Wire Size AWG Min20AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current17.5A
Rated Voltage320V
Block OrientationThrough Hole 40°
Product Range250
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 250-503 from Wago is a gray colour, 3 pole CAGE CLAMP compact PCB terminal strip with push-buttons. The push-button operation for connecting of fine-stranded conductors and removing of conductors. It has 45° conductor entry angle provides easy, space-saving wiring. This terminal block has CCA, KEMA, UR (Underwriters Laboratories Inc) and VDE approvals.
- 320V rated voltage (III/3), 4KV rated impulse voltage (III/3) and 17.5A rated current
- Push-in CAGE CLAMP connection, 5mm pin spacing
- Simple, push-in terminations of solid and ferruled conductors
- 0.5mm² to 1.5mm² (20AWG to 16AWG) solid conductors
- 0.5mm²/20AWG fine stranded conductors (I max 2A)
- Strip length is 9mm to 10mm
- In line solder pin arrangement with pin length/width of 4mm / 0.5mm x 0.75mm
- Insulating material is polyamide 66 (PA 66), flammability rating per UL 94 V0
- Clamping spring material is chrome nickel spring steel (CrNi)
- Contact material electrolytic copper (Ecu) and contact plating is tin
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
20AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Block Orientation
Through Hole 40°
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
320V
Product Range
250
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008679