Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoWDU 35N
Order Code1131877
Also Known As1040400000
Your Part Number
Technical Datasheet
12 total stock globally
Need more?
12 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.510 ($24.761) |
| 10+ | $19.690 ($21.659) |
| 100+ | $19.300 ($21.230) |
| 250+ | $18.910 ($20.801) |
| 500+ | $18.510 ($20.361) |
| 1000+ | $18.120 ($19.932) |
Price for:Each
Minimum: 1
Multiple: 1
$22.51 ($24.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoWDU 35N
Order Code1131877
Also Known As1040400000
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min12AWG
Wire Size AWG Max1AWG
Conductor Area CSA35mm²
Wire Connection MethodScrew
Rated Current150A
Rated Voltage300V
No. of Levels1
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The WDU 35N is a 2-position 1-level feed-through Terminal Block with Wemid construction and dark beige colour, TS35 mounting rail, snap-on type mounting. Open sides closed, 35mm² conductor cross-section, on-side connection direction, M6 clamping screw, B8 gauge and 12 to 10AWG wire size.
- UL94V-0 Flammability rating
- 6kV Rated surge voltage
- 0.26mΩ Volume resistance
- 4 to 5Nm Torque
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
1AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Wire Size AWG Min
12AWG
Conductor Area CSA
35mm²
Rated Current
150A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05