Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20020316-G021B01LFCopy
Manufacturer Standard Lead Time9 weeks
Order Code2579786
Product Range20020316
Your Part Number
4,946 total stock globally
Need more?
1,606 Delivery in 10-14 Business Days(US stock)
3,340 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.833 ($0.9163) |
| 10+ | $0.585 ($0.6435) |
| 25+ | $0.495 ($0.5445) |
| 50+ | $0.485 ($0.5335) |
| 100+ | $0.484 ($0.5324) |
| 250+ | $0.481 ($0.5291) |
| 500+ | $0.443 ($0.4873) |
| 1000+ | $0.368 ($0.4048) |
Price for:Each
Minimum: 1
Multiple: 1
$0.83 ($0.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20020316-G021B01LFCopy
Manufacturer Standard Lead Time9 weeks
Order Code2579786
Product Range20020316
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Ways
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current16A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range20020316
Product Overview
The 20020316-G021B01LF is a 2-position green Fixed Terminal Block with M3 screw contact and horizontal wire-inlet orientation. The 20020316 series terminal block has UL94V-0 thermoplastic housing and tin plated brass terminal. Printed circuit board signal and power terminal block for signal and power solutions. The proven rising-cage-clamp technology ensures long-life, reliable connections. It comes with support tools to facilitate easy design-in, such as the FCI's terminal block microsite.
- Zinc-plated steel screw
- Nickel plated copper alloy clamp
- Robust and solid design
- TMT board attachment mounting
- High durability, 200 mating cycles
Applications
Industrial, Power Management, Sensing & Instrumentation, Communications & Networking
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
16A
Block Orientation
Through Hole Right Angle
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
20020316
Technical Docs (1)
Alternatives for 20020316-G021B01LF
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001951