Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1827046
Order Code3705146
Product RangeMCVW1.5
Also Known As1827046, MCVW 1,5/ 9-ST-3,81
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.190 ($16.709) |
| 10+ | $14.040 ($15.444) |
| 100+ | $13.760 ($15.136) |
| 250+ | $13.480 ($14.828) |
| 500+ | $13.200 ($14.520) |
Price for:Each
Minimum: 1
Multiple: 1
$15.19 ($16.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1827046
Order Code3705146
Product RangeMCVW1.5
Also Known As1827046, MCVW 1,5/ 9-ST-3,81
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions9Ways
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Min28AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage160V
Product RangeMCVW1.5
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1827046 is a 9-position green Printed-Circuit Board Connector with tin-plated contact surface and a polyamide insulator. The MCVW 1,5/ 9-ST-3,81 connector has screw connection with tension sleeve and the individual position coding by removing the coding tab and connecting the coding profile to the header.
- Generously dimensioned wiring space
- Plug-in direction vertical to the conductor axis
- M2 Screw thread
Applications
Industrial
Notes
In accordance with DIN EN 61984, COMBICON plug-in connectors have no switching power. During designated use, they must not be plugged in or disconnected when carrying voltage or under load.
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
28AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
160V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
9Ways
Wire Size AWG Min
28AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
MCVW1.5
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000094